Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Current - Output
Clear
Tolerance
Clear
Temperature Coefficient
Clear
Current - Cathode
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
5 Remaining
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AN1433SSMTXL Datasheet AN1433SSMTXL - Panasonic Electronic Components AN1433SSMTXLTR-ND IC VREF SHUNT ADJ SSMINI-5D 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Shunt Adjustable 1.25V 14V 20mA ±1%
-
-
-
-
-
200µA -30°C ~ 85°C (TA) Surface Mount SOT-665 SSMini-5D
AN1433SSMTXL Datasheet AN1433SSMTXL - Panasonic Electronic Components AN1433SSMTXLCT-ND IC VREF SHUNT ADJ SSMINI-5D 2,879 - Immediate Available: 2,879 $0.62000
-
Cut Tape (CT)?
-
Obsolete Shunt Adjustable 1.25V 14V 20mA ±1%
-
-
-
-
-
200µA -30°C ~ 85°C (TA) Surface Mount SOT-665 SSMini-5D
AN1431M Datasheet AN1431M - Panasonic Electronic Components AN1431M-ND IC VREF SHUNT ADJ TO243 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete Shunt Adjustable 2.5V 36V 100mA ±2% 17ppm/°C Typical
-
-
-
-
1mA -25°C ~ 80°C (TA) Surface Mount TO-243AA 3-HSIP
AN1431M-E1 Datasheet AN1431M-E1 - Panasonic Electronic Components AN1431M-E1TR-ND IC VREF SHUNT ADJ TO243 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 2.5V 36V 100mA ±2% 17ppm/°C Typical
-
-
-
-
1mA -25°C ~ 80°C (TA) Surface Mount TO-243AA 3-HSIP
AN1431T Datasheet AN1431T - Panasonic Electronic Components AN1431T-ND IC VREF SHUNT ADJ 3SSIP 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete Shunt Adjustable 2.5V 36V 100mA ±2% 17ppm/°C Typical
-
-
-
-
1mA -20°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) 3-SSIP
Results per Page
Page 1/1

03:27:31 7/16/2019