USD

Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 1,574
1,574 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Switch Type
Clear
Number of Outputs
Clear
Ratio - Input:Output
Clear
Output Configuration
Clear
Output Type
Clear
Interface
Clear
Voltage - Load
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Current - Output (Max)
Clear
Rds On (Typ)
Clear
Input Type
Clear
Features
Clear
Fault Protection
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
1,574 Remaining

Manufacturer
Results per Page
Page 1/63
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-2-ND MOSFET POWER 40V 6A DPAK 25,000 - Immediate Available: 25,000 $0.72900 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-1-ND MOSFET POWER 40V 6A DPAK 29,039 - Immediate Available: 29,039 $1.64000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VND7NV04TR-E Datasheet VND7NV04TR-E - STMicroelectronics 497-11707-6-ND MOSFET POWER 40V 6A DPAK 29,039 - Immediate Available: 29,039 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 6A 60mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-2-ND IC MOSFET OMNIFET 45V 8-SOIC 82,500 - Immediate Available: 82,500 $0.81000 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-1-ND IC MOSFET OMNIFET 45V 8-SOIC 86,648 - Immediate Available: 86,648 $1.82000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-6-ND IC MOSFET OMNIFET 45V 8-SOIC 86,648 - Immediate Available: 86,648 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-2-ND MOSFET OMNIFET 40V 12A DPAK 15,000 - Immediate Available: 15,000 $0.89100 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-1-ND MOSFET OMNIFET 40V 12A DPAK 16,691 - Immediate Available: 16,691 $2.01000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-6-ND MOSFET OMNIFET 40V 12A DPAK 16,691 - Immediate Available: 16,691 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VND5N07-E Datasheet VND5N07-E - STMicroelectronics 497-17564-ND MOSFET N-CH 70V 5A TO252 2,238 - Immediate Available: 2,238 $1.59000 1 Minimum: 1 Tube? OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 55V (Max) Not Required 3.5A 200mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
VNB35NV04TR-E Datasheet VNB35NV04TR-E - STMicroelectronics 497-11686-2-ND MOSFET OMNIFETII 40V 30A D2PAK 3,000 - Immediate Available: 3,000 $2.30440 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 30A 13mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
VNB35NV04TR-E Datasheet VNB35NV04TR-E - STMicroelectronics 497-11686-1-ND MOSFET OMNIFETII 40V 30A D2PAK 4,336 - Immediate Available: 4,336 $4.49000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 30A 13mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
VNB35NV04TR-E Datasheet VNB35NV04TR-E - STMicroelectronics 497-11686-6-ND MOSFET OMNIFETII 40V 30A D2PAK 4,336 - Immediate Available: 4,336 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 30A 13mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STMPS2141STR Datasheet STMPS2141STR - STMicroelectronics 497-6933-2-ND IC PWR SWITCH 1CH 500MA SOT23-5 15,000 - Immediate Available: 15,000 $0.20925 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 90mOhm Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
STMPS2141STR Datasheet STMPS2141STR - STMicroelectronics 497-6933-1-ND IC PWR SWITCH 1CH 500MA SOT23-5 18,379 - Immediate Available: 18,379 $0.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 90mOhm Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
STMPS2141STR Datasheet STMPS2141STR - STMicroelectronics 497-6933-6-ND IC PWR SWITCH 1CH 500MA SOT23-5 18,379 - Immediate Available: 18,379 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 90mOhm Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
STMPS2171STR Datasheet STMPS2171STR - STMicroelectronics 497-6856-2-ND IC PWR SWITCH 1CH 1000MA SOT23-5 15,000 - Immediate Available: 15,000 $0.22185 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7V ~ 5.5V Not Required 1A 90mOhm Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
STMPS2171STR Datasheet STMPS2171STR - STMicroelectronics 497-6856-1-ND IC PWR SWITCH 1CH 1000MA SOT23-5 15,385 - Immediate Available: 15,385 $0.59000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7V ~ 5.5V Not Required 1A 90mOhm Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
STMPS2171STR Datasheet STMPS2171STR - STMicroelectronics 497-6856-6-ND IC PWR SWITCH 1CH 1000MA SOT23-5 15,385 - Immediate Available: 15,385 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side N-Channel On/Off 2.7V ~ 5.5V Not Required 1A 90mOhm Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
VNN1NV04PTR-E Datasheet VNN1NV04PTR-E - STMicroelectronics 497-11713-2-ND MOSFET N-CH 40V 1.7A SOT223 22,000 - Immediate Available: 22,000 $0.47025 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 1.7A 250mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN1NV04PTR-E Datasheet VNN1NV04PTR-E - STMicroelectronics 497-11713-1-ND MOSFET N-CH 40V 1.7A SOT223 22,675 - Immediate Available: 22,675 $1.07000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 1.7A 250mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN1NV04PTR-E Datasheet VNN1NV04PTR-E - STMicroelectronics 497-11713-6-ND MOSFET N-CH 40V 1.7A SOT223 22,675 - Immediate Available: 22,675 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 1.7A 250mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-2-ND IC MOSFET N-CH 40V 3.5A SOT223 17,000 - Immediate Available: 17,000 $0.53925 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-1-ND IC MOSFET N-CH 40V 3.5A SOT223 17,943 - Immediate Available: 17,943 $1.22000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-6-ND IC MOSFET N-CH 40V 3.5A SOT223 17,943 - Immediate Available: 17,943 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/63
|< < 1 2 3 4 5 >|

17:58:09 9/17/2019