Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 927
927 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Switch Type
Clear
Number of Outputs
Clear
Ratio - Input:Output
Clear
Output Configuration
Clear
Output Type
Clear
Interface
Clear
Voltage - Load
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Current - Output (Max)
Clear
Rds On (Typ)
Clear
Input Type
Clear
Features
Clear
Fault Protection
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
927 Remaining

Manufacturer
Results per Page
Page 1/38
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
DRDNB21D-7 Datasheet DRDNB21D-7 - Diodes Incorporated DRDNB21D-7DITR-ND ARRAY DUAL RLY DVR SOT-363 18,000 - Immediate Available: 18,000 $0.16275 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active General Purpose 2 1:1 Low Side Bipolar On/Off 50V (Max) Not Required 100mA
-
-
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SOT-363
DRDNB21D-7 Datasheet DRDNB21D-7 - Diodes Incorporated DRDNB21D-7DICT-ND RELAY DRIVER ARRAY DUAL SOT-363 19,760 - Immediate Available: 19,760 $0.47000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active General Purpose 2 1:1 Low Side Bipolar On/Off 50V (Max) Not Required 100mA
-
-
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SOT-363
DRDNB21D-7 Datasheet DRDNB21D-7 - Diodes Incorporated DRDNB21D-7DIDKR-ND RELAY DRIVER ARRAY DUAL SOT-363 19,760 - Immediate Available: 19,760 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active General Purpose 2 1:1 Low Side Bipolar On/Off 50V (Max) Not Required 100mA
-
-
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SOT-363
AP2553W6-7 Datasheet AP2553W6-7 - Diodes Incorporated AP2553W6-7DITR-ND IC PD SW CURR LIMIT SOT26 24,000 - Immediate
504,000 - Factory Stock ?
Available: 24,000
$0.17050 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 2.1A 70mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SOT-23-6 SOT-26
AP2553W6-7 Datasheet AP2553W6-7 - Diodes Incorporated AP2553W6-7DICT-ND IC PD SW CURR LIMIT SOT26 26,191 - Immediate
504,000 - Factory Stock ?
Available: 26,191
$0.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 2.1A 70mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SOT-23-6 SOT-26
AP2553W6-7 Datasheet AP2553W6-7 - Diodes Incorporated AP2553W6-7DIDKR-ND IC PD SW CURR LIMIT SOT26 26,191 - Immediate
504,000 - Factory Stock ?
Available: 26,191
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 2.1A 70mOhm Non-Inverting Load Discharge, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SOT-23-6 SOT-26
AP2152SG-13 Datasheet AP2152SG-13 - Diodes Incorporated AP2152SGDITR-ND IC PWR SW USB 2CH 0.5A 8-SOIC 15,000 - Immediate Available: 15,000 $0.17050 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 2 1:2 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 120mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
AP2152SG-13 Datasheet AP2152SG-13 - Diodes Incorporated AP2152SGDICT-ND IC PWR SW USB 2CH 0.5A 8-SOIC 15,084 - Immediate Available: 15,084 $0.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 2 1:2 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 120mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
AP2152SG-13 Datasheet AP2152SG-13 - Diodes Incorporated AP2152SGDIDKR-ND IC PWR SW USB 2CH 0.5A 8-SOIC 15,084 - Immediate Available: 15,084 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 2 1:2 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 120mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
AP2151FMG-7 Datasheet AP2151FMG-7 - Diodes Incorporated AP2151FMG-7DITR-ND IC PWR SW USB 1CH 0.5A HI 6DFN 42,000 - Immediate Available: 42,000 $0.20150 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 90mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-UFDFN Exposed Pad 6-DFN2018 (2.0x1.8)
AP2151FMG-7 Datasheet AP2151FMG-7 - Diodes Incorporated AP2151FMG-7DICT-ND IC PWR SW USB 1CH 0.5A HI 6DFN 42,253 - Immediate Available: 42,253 $0.59000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 90mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-UFDFN Exposed Pad 6-DFN2018 (2.0x1.8)
AP2151FMG-7 Datasheet AP2151FMG-7 - Diodes Incorporated AP2151FMG-7DIDKR-ND IC PWR SW USB 1CH 0.5A HI 6DFN 42,253 - Immediate Available: 42,253 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 90mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-UFDFN Exposed Pad 6-DFN2018 (2.0x1.8)
AP2151WG-7 Datasheet AP2151WG-7 - Diodes Incorporated AP2151WGDITR-ND IC PWR SW USB 1CH 0.5A SOT-25-5 21,000 - Immediate Available: 21,000 $0.21750 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 95mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2151WG-7 Datasheet AP2151WG-7 - Diodes Incorporated AP2151WGDICT-ND IC PWR SW USB 1CH 0.5A SOT-25-5 21,283 - Immediate Available: 21,283 $0.58000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 95mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2151WG-7 Datasheet AP2151WG-7 - Diodes Incorporated AP2151WGDIDKR-ND IC PWR SW USB 1CH 0.5A SOT-25-5 21,283 - Immediate Available: 21,283 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 95mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2281-3WG-7 Datasheet AP2281-3WG-7 - Diodes Incorporated AP2281-3WG-7DITR-ND IC LOAD SWITCH 100US SOT-26 30,000 - Immediate Available: 30,000 $0.22838 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-26
AP2281-3WG-7 Datasheet AP2281-3WG-7 - Diodes Incorporated AP2281-3WG-7DICT-ND IC LOAD SWITCH 100US SOT-26 32,015 - Immediate Available: 32,015 $0.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-26
AP2281-3WG-7 Datasheet AP2281-3WG-7 - Diodes Incorporated AP2281-3WG-7DIDKR-ND IC LOAD SWITCH 100US SOT-26 32,015 - Immediate Available: 32,015 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SOT-23-6 SOT-26
AP2280-2WG-7 Datasheet AP2280-2WG-7 - Diodes Incorporated AP2280-2WGDITR-ND IC LOAD SW PROGR SOT-25 129,000 - Immediate Available: 129,000 $0.23200 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2280-2WG-7 Datasheet AP2280-2WG-7 - Diodes Incorporated AP2280-2WGDICT-ND IC LOAD SW PROGR SOT-25 131,098 - Immediate Available: 131,098 $0.62000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2280-2WG-7 Datasheet AP2280-2WG-7 - Diodes Incorporated AP2280-2WGDIDKR-ND IC LOAD SW PROGR SOT-25 131,098 - Immediate Available: 131,098 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2280-1WG-7 Datasheet AP2280-1WG-7 - Diodes Incorporated AP2280-1WGDITR-ND IC LOAD SW CTRL 1CH SOT-25 60,000 - Immediate Available: 60,000 $0.23200 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2280-1WG-7 Datasheet AP2280-1WG-7 - Diodes Incorporated AP2280-1WGDICT-ND IC LOAD SW CTRL 1CH SOT-25 62,369 - Immediate Available: 62,369 $0.62000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2280-1WG-7 Datasheet AP2280-1WG-7 - Diodes Incorporated AP2280-1WGDIDKR-ND IC LOAD SW CTRL 1CH SOT-25 62,369 - Immediate Available: 62,369 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.5V ~ 6V Not Required 2A 80mOhm Non-Inverting Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2156SG-13 Datasheet AP2156SG-13 - Diodes Incorporated AP2156SGDITR-ND IC USB PWR SWITCH .5A DUAL 8SOP 32,500 - Immediate Available: 32,500 $0.29000 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 2 1:2 High Side P-Channel On/Off 2.7V ~ 5.5V Not Required 500mA 100mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
Results per Page
Page 1/38
|< < 1 2 3 4 5 >|

02:55:55 8/26/2019