USD

Product Index > Integrated Circuits (ICs) > PMIC - Motor Drivers, Controllers

Results: 15
15 Similar Products Remaining
Filter Options:
Packaging
Clear
Motor Type - AC, DC
Clear
Function
Clear
Output Configuration
Clear
Interface
Clear
Technology
Clear
Applications
Clear
Current - Output
Clear
Voltage - Supply
Clear
Voltage - Load
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15 Similar Products Remaining

motor drivers
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
Minimum Quantity Packaging Series Part Status Motor Type - Stepper Motor Type - AC, DC Function Output Configuration Interface Technology Step Resolution Applications Current - Output Voltage - Supply Voltage - Load Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD8256EFV-ME2 Datasheet BD8256EFV-ME2 - Rohm Semiconductor BD8256EFV-ME2TR-ND IC MTR DRVR 4.5-10.5V 54HTSSOP-B 1,500 - Immediate Available: 1,500 $4.15380 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (17) SPI, Parallel Power MOSFET
-
Media Player
-
4.5V ~ 10.5V 4.5V ~ 10.5V -40°C ~ 90°C (TA) Surface Mount 54-VSSOP (0.295", 7.50mm Width) Exposed Pad 54-HTSSOP-B
BD8256EFV-ME2 Datasheet BD8256EFV-ME2 - Rohm Semiconductor BD8256EFV-ME2CT-ND IC MTR DRVR 4.5-10.5V 54HTSSOP-B 1,500 - Immediate Available: 1,500 $7.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (17) SPI, Parallel Power MOSFET
-
Media Player
-
4.5V ~ 10.5V 4.5V ~ 10.5V -40°C ~ 90°C (TA) Surface Mount 54-VSSOP (0.295", 7.50mm Width) Exposed Pad 54-HTSSOP-B
BD8256EFV-ME2 Datasheet BD8256EFV-ME2 - Rohm Semiconductor BD8256EFV-ME2DKR-ND IC MTR DRVR 4.5-10.5V 54HTSSOP-B 1,500 - Immediate Available: 1,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (17) SPI, Parallel Power MOSFET
-
Media Player
-
4.5V ~ 10.5V 4.5V ~ 10.5V -40°C ~ 90°C (TA) Surface Mount 54-VSSOP (0.295", 7.50mm Width) Exposed Pad 54-HTSSOP-B
BD8205EFV-ME2 Datasheet BD8205EFV-ME2 - Rohm Semiconductor BD8205EFV-ME2TR-ND IC MOTOR DRVR 4.3V-10V 24HTSSOP 0 Available: 0
Standard Lead Time 10 Weeks
$1.00800 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (5) Parallel
-
-
Media Player
-
4.3V ~ 10V 4.3V ~ 10V -40°C ~ 85°C (TA) Surface Mount 24-VSSOP (0.220", 5.60mm Width) Exposed Pad 24-HTSSOP-B
BD8205EFV-ME2 Datasheet BD8205EFV-ME2 - Rohm Semiconductor BD8205EFV-ME2CT-ND IC MOTOR DRVR 4.3V-10V 24HTSSOP 1,380 - Immediate Available: 1,380 $2.19000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (5) Parallel
-
-
Media Player
-
4.3V ~ 10V 4.3V ~ 10V -40°C ~ 85°C (TA) Surface Mount 24-VSSOP (0.220", 5.60mm Width) Exposed Pad 24-HTSSOP-B
BD8205EFV-ME2 Datasheet BD8205EFV-ME2 - Rohm Semiconductor BD8205EFV-ME2DKR-ND IC MOTOR DRVR 4.3V-10V 24HTSSOP 1,380 - Immediate Available: 1,380 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (5) Parallel
-
-
Media Player
-
4.3V ~ 10V 4.3V ~ 10V -40°C ~ 85°C (TA) Surface Mount 24-VSSOP (0.220", 5.60mm Width) Exposed Pad 24-HTSSOP-B
BD8266EFV-ME2 Datasheet BD8266EFV-ME2 - Rohm Semiconductor BD8266EFV-ME2TR-ND IC MOTOR DRVR 4.5V-10V 24HTSSOP 0 Available: 0
Standard Lead Time 10 Weeks
$1.15500 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (8) Parallel Power MOSFET
-
Media Player
-
4.5V ~ 10V 4.5V ~ 10V -40°C ~ 85°C (TA) Surface Mount 24-VSSOP (0.220", 5.60mm Width) Exposed Pad 24-HTSSOP-B
BD8266EFV-ME2 Datasheet BD8266EFV-ME2 - Rohm Semiconductor BD8266EFV-ME2CT-ND IC MOTOR DRVR 4.5V-10V 24HTSSOP 1,960 - Immediate Available: 1,960 $2.51000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (8) Parallel Power MOSFET
-
Media Player
-
4.5V ~ 10V 4.5V ~ 10V -40°C ~ 85°C (TA) Surface Mount 24-VSSOP (0.220", 5.60mm Width) Exposed Pad 24-HTSSOP-B
BD8266EFV-ME2 Datasheet BD8266EFV-ME2 - Rohm Semiconductor BD8266EFV-ME2DKR-ND IC MOTOR DRVR 4.5V-10V 24HTSSOP 1,960 - Immediate Available: 1,960 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver - Fully Integrated, Control and Power Stage Half Bridge (8) Parallel Power MOSFET
-
Media Player
-
4.5V ~ 10V 4.5V ~ 10V -40°C ~ 85°C (TA) Surface Mount 24-VSSOP (0.220", 5.60mm Width) Exposed Pad 24-HTSSOP-B
BD16805FV-ME2 Datasheet BD16805FV-ME2 - Rohm Semiconductor BD16805FV-ME2TR-ND IC MOTOR DRIVER 8V-18V 40SSOPB 0 Available: 0
Standard Lead Time 11 Weeks
$2.42200 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver
-
Logic
-
-
Automotive
-
8V ~ 18V
-
-40°C ~ 110°C (TA) Surface Mount 40-SSOP (0.213", 5.40mm Width) 40-SSOPB
BD16805FV-ME2 Datasheet BD16805FV-ME2 - Rohm Semiconductor BD16805FV-ME2CT-ND IC MOTOR DRIVER 8V-18V 40SSOPB 1,998 - Immediate Available: 1,998 $4.72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver
-
Logic
-
-
Automotive
-
8V ~ 18V
-
-40°C ~ 110°C (TA) Surface Mount 40-SSOP (0.213", 5.40mm Width) 40-SSOPB
BD16805FV-ME2 Datasheet BD16805FV-ME2 - Rohm Semiconductor BD16805FV-ME2DKR-ND IC MOTOR DRIVER 8V-18V 40SSOPB 1,998 - Immediate Available: 1,998 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushed DC Driver
-
Logic
-
-
Automotive
-
8V ~ 18V
-
-40°C ~ 110°C (TA) Surface Mount 40-SSOP (0.213", 5.40mm Width) 40-SSOPB
BD63035EFV-ME2 Datasheet BD63035EFV-ME2 - Rohm Semiconductor BD63035EFV-ME2TR-ND IC MOTOR DRIVER 8V-28V 20HTSSOP 0 Available: 0
Standard Lead Time 12 Weeks
$2.77200 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushless DC (BLDC) Driver Pre-Driver - Half Bridge (3) Logic DMOS
-
Automotive 1.5A 8V ~ 28V 8V ~ 28V -40°C ~ 105°C (TJ) Surface Mount 20-VSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP-B
BD63035EFV-ME2 Datasheet BD63035EFV-ME2 - Rohm Semiconductor BD63035EFV-ME2CT-ND IC MOTOR DRIVER 8V-28V 20HTSSOP 2,499 - Immediate Available: 2,499 $5.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushless DC (BLDC) Driver Pre-Driver - Half Bridge (3) Logic DMOS
-
Automotive 1.5A 8V ~ 28V 8V ~ 28V -40°C ~ 105°C (TJ) Surface Mount 20-VSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP-B
BD63035EFV-ME2 Datasheet BD63035EFV-ME2 - Rohm Semiconductor BD63035EFV-ME2DKR-ND IC MOTOR DRIVER 8V-28V 20HTSSOP 2,499 - Immediate Available: 2,499 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active
-
Brushless DC (BLDC) Driver Pre-Driver - Half Bridge (3) Logic DMOS
-
Automotive 1.5A 8V ~ 28V 8V ~ 28V -40°C ~ 105°C (TJ) Surface Mount 20-VSSOP (0.173", 4.40mm Width) Exposed Pad 20-HTSSOP-B
Results per Page
Page 1/1

04:09:05 9/23/2019