Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 7
7 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Part Status
Clear
Output Configuration
Clear
Applications
Clear
Interface
Clear
Technology
Clear
Rds On (Typ)
Clear
Current - Output / Channel
Clear
Voltage - Supply
Clear
Voltage - Load
Clear
Operating Temperature
Clear
Fault Protection
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
7 Remaining
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
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
AN41400A-PB Datasheet Photo Not Available AN41400A-PB-ND
IC MOTOR DRIVER PAR 34HSOP 0 Available: 0
Standard Lead Time 13 Weeks
$0.62006 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
-
Active Half Bridge (2) General Purpose Logic Inductive DMOS 190mOhm 1.2A
-
2.7V ~ 5.5V 2V ~ 13.8V -30°C ~ 85°C (TA)
-
Over Temperature Surface Mount
-
19-WLCSP (2.41x1.91)
AN41406A-PB Datasheet Photo Not Available AN41406A-PB-ND
IC MOTOR DRIVER PAR 34HSOP 0 Available: 0
Standard Lead Time 13 Weeks
$0.96408 5,000
Non-Stock
?
Minimum: 5,000
Tape & Reel (TR)?
-
Active Half Bridge (2) DC Motors, General Purpose Logic Inductive DMOS 190mOhm 200mA
-
2.7V ~ 5.5V 4V ~ 13.8V -30°C ~ 85°C (TA)
-
Over Temperature Surface Mount 17-VFBGA, CSPBGA 17-WLCSP (2.41x1.91)
AN44142A-VB Datasheet AN44142A-VB - Panasonic Electronic Components AN44142A-VB-ND
IC MOTOR DRIVER 0 Available: 0
Standard Lead Time 19 Weeks
$0.96408 5,000
Non-Stock
?
Minimum: 5,000
Tape & Reel (TR)?
-
Active Half Bridge (3) DC Motors, General Purpose Logic Inductive Power MOSFET 1Ohm
-
-
4.5V ~ 26.4V 4.5V ~ 26.4V -40°C ~ 95°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 24-WFQFN Exposed Pad 24-HQFN (4x4)
AN41402A-PL Datasheet Photo Not Available AN41402A-PL-ND
IC MOTOR DRIVER PAR 34HSOP 0 Available: 0
Standard Lead Time 13 Weeks
$1.00116 4,000
Non-Stock
?
Minimum: 4,000
Tape & Reel (TR)?
-
Active Half Bridge (4) General Purpose Logic Inductive DMOS 400mOhm 700mA
-
2.7V ~ 5.5V 2V ~ 13.8V -30°C ~ 85°C (TA)
-
Over Temperature Surface Mount 18-VFBGA 18-BGA (2.41x1.91)
AN44140A-VB Datasheet AN44140A-VB - Panasonic Electronic Components AN44140A-VB-ND
IC MOTOR DRIVER 0 Available: 0
Standard Lead Time 20 Weeks
$1.07532 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
-
Active Half Bridge (3) DC Motors, General Purpose Logic Inductive Power MOSFET 1.2Ohm
-
-
6V ~ 26.4V 6V ~ 26.4V -40°C ~ 95°C (TA)
-
Current Limiting, Over Temperature, Over Voltage, UVLO Surface Mount 24-WFBGA 24-QFN (4x4)
AN44070A-VF Datasheet Photo Not Available AN44070A-VF-ND
IC MOTOR DRIVER PAR 34HSOP 0 Available: 0
Standard Lead Time 13 Weeks
$1.46579 3,000
Non-Stock
?
Minimum: 3,000
Tape & Reel (TR)?
-
Active Half Bridge (4) DC Motors, General Purpose PWM Inductive BCDMOS
-
2.5A
-
3V ~ 5.5V 10V ~ 34V -20°C ~ 70°C (TA)
-
Current Limiting, Over Temperature, UVLO Surface Mount 24-WFQFN Exposed Pad 24-HQFN (4x4)
VS5-24V Datasheet Photo Not Available VS5-24V-ND RELAY DRIVE UNIT 24V 0 Available: 0
Obsolete
-
-
-
Obsolete Half Bridge Relays Logic Inductive Bipolar
-
-
-
4V ~ 30V
-
-20°C ~ 80°C (TA)
-
-
Through Hole Module
-
Results per Page
Page 1/1

14:44:39 7/19/2019