USD

Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 1,460
1,460 Similar Products Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Output Isolation
Clear
Internal Switch(s)
Clear
Voltage - Breakdown
Clear
Topology
Clear
Voltage - Start Up

Clear
Voltage - Supply (Vcc/Vdd)
Clear
Duty Cycle
Clear
Frequency - Switching
Clear
Power (Watts)

Clear
Fault Protection
Clear
Control Features
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
Mounting Type
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
1,460 Similar Products Remaining

Manufacturer
Results per Page
Page 1/59
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
NCP1014ST100T3G Datasheet NCP1014ST100T3G - ON Semiconductor NCP1014ST100T3GOSTR-ND IC CTLR/MOSFET 100KHZ SOT223 20,000 - Immediate Available: 20,000 $0.46130 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5V ~ 10V 67% 100kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST100T3G Datasheet NCP1014ST100T3G - ON Semiconductor NCP1014ST100T3GOSCT-ND IC CTLR/MOSFET 100KHZ SOT223 20,399 - Immediate Available: 20,399 $1.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5V ~ 10V 67% 100kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST100T3G Datasheet NCP1014ST100T3G - ON Semiconductor NCP1014ST100T3GOSDKR-ND IC CTLR/MOSFET 100KHZ SOT223 20,399 - Immediate Available: 20,399 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5V ~ 10V 67% 100kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST65T3G Datasheet NCP1014ST65T3G - ON Semiconductor NCP1014ST65T3GOSTR-ND IC CTLR/MOSFET 65KHZ SOT223 8,000 - Immediate Available: 8,000 $0.46130 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5V ~ 10V 67% 65kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST65T3G Datasheet NCP1014ST65T3G - ON Semiconductor NCP1014ST65T3GOSCT-ND IC CTLR/MOSFET 65KHZ SOT223 11,199 - Immediate Available: 11,199 $1.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5V ~ 10V 67% 65kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
NCP1014ST65T3G Datasheet NCP1014ST65T3G - ON Semiconductor NCP1014ST65T3GOSDKR-ND IC CTLR/MOSFET 65KHZ SOT223 11,199 - Immediate Available: 11,199 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Isolated Yes 700V Flyback
-
8.5V ~ 10V 67% 65kHz 19W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223 Surface Mount
FSL138MRTWDTU Datasheet FSL138MRTWDTU - ON Semiconductor FSL138MRTWDTU-ND IC OFF-LINE SWITCH PWM TO220-6 3,097 - Immediate Available: 3,097 $2.10000 1 Minimum: 1 Tube FPS™ Active Isolated Yes 800V Flyback 12V 7.5V ~ 26V 67% 67kHz 50W Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) TO-220-6 Full Pack, Formed Leads TO-220F-6L (W-Forming) Through Hole
FSFR2100XS Datasheet FSFR2100XS - ON Semiconductor FSFR2100XS-ND IC FPS POWER SWITCH 9-SIP 6,387 - Immediate Available: 6,387 $3.55000 1 Minimum: 1 Tube FSFR-XS Active Isolated Yes 500V Half-Bridge 12.5V 10V ~ 25V 50% Up to 300kHz 400W Current Limiting, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 10-SIP Module, 9 Leads, Formed Leads 9-SIP Through Hole
NCP1271D65R2G Datasheet NCP1271D65R2G - ON Semiconductor NCP1271D65R2GOSTR-ND IC CTLR PWM CM OVP OTP HV 7SOIC 2,500 - Immediate Available: 2,500 $0.35000
-
Tape & Reel (TR)
Alternate Packaging
Soft-Skip™ Not For New Designs Isolated No
-
Flyback 12.6V 10V ~ 20V 80% 65kHz
-
Current Limiting, Over Load, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width), 7 Leads 7-SOIC Surface Mount
NCP1271D65R2G Datasheet NCP1271D65R2G - ON Semiconductor NCP1271D65R2GOSCT-ND IC CTLR PWM CM OVP OTP HV 7SOIC 2,644 - Immediate Available: 2,644 $0.85000
-
Cut Tape (CT)
Alternate Packaging
Soft-Skip™ Not For New Designs Isolated No
-
Flyback 12.6V 10V ~ 20V 80% 65kHz
-
Current Limiting, Over Load, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width), 7 Leads 7-SOIC Surface Mount
NCP1271D65R2G Datasheet NCP1271D65R2G - ON Semiconductor NCP1271D65R2GOSDKR-ND IC CTLR PWM CM OVP OTP HV 7SOIC 2,644 - Immediate Available: 2,644 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
Soft-Skip™ Not For New Designs Isolated No
-
Flyback 12.6V 10V ~ 20V 80% 65kHz
-
Current Limiting, Over Load, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width), 7 Leads 7-SOIC Surface Mount
NCP1200D60R2G Datasheet NCP1200D60R2G - ON Semiconductor NCP1200D60R2GOSTR-ND IC CTRLR PWM CM 8SOIC 5,000 - Immediate Available: 5,000 $0.40250
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs Isolated No
-
Flyback
-
16V (Max) 80% 60kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D60R2G Datasheet NCP1200D60R2G - ON Semiconductor NCP1200D60R2GOSCT-ND IC CTRLR PWM CM 8SOIC 6,115 - Immediate Available: 6,115 $0.98000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs Isolated No
-
Flyback
-
16V (Max) 80% 60kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D60R2G Datasheet NCP1200D60R2G - ON Semiconductor NCP1200D60R2GOSDKR-ND IC CTRLR PWM CM 8SOIC 6,115 - Immediate Available: 6,115 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs Isolated No
-
Flyback
-
16V (Max) 80% 60kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D40R2G Datasheet NCP1200D40R2G - ON Semiconductor NCP1200D40R2GOSTR-ND IC CTLR PWM CM 8SOIC 2,500 - Immediate Available: 2,500 $0.40250 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Isolated No
-
Flyback
-
16V (Max) 80% 40kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D40R2G Datasheet NCP1200D40R2G - ON Semiconductor NCP1200D40R2GOSCT-ND IC CTLR PWM CM 8SOIC 3,892 - Immediate Available: 3,892 $0.98000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Isolated No
-
Flyback
-
16V (Max) 80% 40kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1200D40R2G Datasheet NCP1200D40R2G - ON Semiconductor NCP1200D40R2GOSDKR-ND IC CTLR PWM CM 8SOIC 3,892 - Immediate Available: 3,892 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Isolated No
-
Flyback
-
16V (Max) 80% 40kHz
-
Current Limiting, Over Load, Short Circuit
-
-25°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1207ADR2G Datasheet NCP1207ADR2G - ON Semiconductor NCP1207ADR2GOSTR-ND IC CTRLR PWM CM OVP OCP HV 8SOIC 2,500 - Immediate Available: 2,500 $0.49000
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs Isolated No
-
Flyback
-
10.6V ~ 20V
-
Up to 200kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1207ADR2G Datasheet NCP1207ADR2G - ON Semiconductor NCP1207ADR2GOSCT-ND IC CTRLR PWM CM OVP OCP HV 8SOIC 3,637 - Immediate Available: 3,637 $1.19000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs Isolated No
-
Flyback
-
10.6V ~ 20V
-
Up to 200kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1207ADR2G Datasheet NCP1207ADR2G - ON Semiconductor NCP1207ADR2GOSDKR-ND IC CTRLR PWM CM OVP OCP HV 8SOIC 3,637 - Immediate Available: 3,637 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs Isolated No
-
Flyback
-
10.6V ~ 20V
-
Up to 200kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOIC Surface Mount
NCP1397ADR2G Datasheet NCP1397ADR2G - ON Semiconductor NCP1397ADR2GOSTR-ND IC REG CTRLR ISO PWM 16-SOIC 2,500 - Immediate Available: 2,500 $0.67200 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 10.5V 9.5V ~ 20V 50% 60kHz ~ 500kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 125°C (TJ) 16-SOIC (0.154", 3.90mm Width), 15 Leads 16-SOIC Surface Mount
NCP1397ADR2G Datasheet NCP1397ADR2G - ON Semiconductor NCP1397ADR2GOSCT-ND IC REG CTRLR ISO PWM 16-SOIC 2,940 - Immediate Available: 2,940 $1.63000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 10.5V 9.5V ~ 20V 50% 60kHz ~ 500kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 125°C (TJ) 16-SOIC (0.154", 3.90mm Width), 15 Leads 16-SOIC Surface Mount
NCP1397ADR2G Datasheet NCP1397ADR2G - ON Semiconductor NCP1397ADR2GOSDKR-ND IC REG CTRLR ISO PWM 16-SOIC 2,940 - Immediate Available: 2,940 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 10.5V 9.5V ~ 20V 50% 60kHz ~ 500kHz
-
Current Limiting, Over Temperature, Over Voltage, Short Circuit Frequency Control -40°C ~ 125°C (TJ) 16-SOIC (0.154", 3.90mm Width), 15 Leads 16-SOIC Surface Mount
NCP1339HDR2G Datasheet NCP1339HDR2G - ON Semiconductor NCP1339HDR2GOSTR-ND IC REG CTRLR FLYBK ISO PWM 14SOI 5,000 - Immediate Available: 5,000 $0.67500 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Isolated No
-
Flyback 15V 10V ~ 28V
-
-
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) 14-SOIC (0.154", 3.90mm Width), 13 Leads 14-SOIC Surface Mount
NCP1339HDR2G Datasheet NCP1339HDR2G - ON Semiconductor NCP1339HDR2GOSCT-ND IC REG CTRLR FLYBK ISO PWM 14SOI 5,000 - Immediate Available: 5,000 $1.52000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Isolated No
-
Flyback 15V 10V ~ 28V
-
-
-
Current Limiting, Over Load, Over Temperature, Over Voltage
-
-40°C ~ 125°C (TJ) 14-SOIC (0.154", 3.90mm Width), 13 Leads 14-SOIC Surface Mount
Results per Page
Page 1/59
|< < 1 2 3 4 5 >|

02:50:28 9/20/2019