USD
Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

PMIC - AC DC Converters, Offline Switchers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

DSL
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
HF01B04DS-LF Datasheet HF01B04DS-LF - Monolithic Power Systems Inc. HF01B04DS-LF-ND HF01B04DS-LF IC REG CTRLR FLYBK PWM 8SOIC 0 Available: 0
Standard Lead Time 12 Weeks
$1.34000 100
Non-Stock
Minimum: 100
Tube
-
Active Isolated Yes 700V Flyback 11.8V 8V ~ 20V
-
Up to 150kHz 23W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width), 7 Leads 8-SOIC-7B Surface Mount
HF01B04DS-LF-Z Datasheet HF01B04DS-LF-Z - Monolithic Power Systems Inc. HF01B04DS-LF-Z-ND HF01B04DS-LF-Z IC REG CTRLR FLYBK PWM 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Isolated Yes 700V Flyback 11.8V 8V ~ 20V
-
Up to 150kHz 23W Over Load, Over Temperature, Over Voltage
-
-40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width), 7 Leads 8-SOIC-7B Surface Mount
Results per Page
Page 1/1

13:42:34 9/18/2020