USD

Product Index > Integrated Circuits (ICs) > Logic - Parity Generators and Checkers

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Logic Type
Clear
Current - Output High, Low
Clear
Voltage - Supply
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
7 Remaining
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
Packaging Series Part Status Logic Type Number of Circuits Current - Output High, Low Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
M74HC280YRM13TR Datasheet M74HC280YRM13TR - STMicroelectronics 497-14390-2-ND IC PARITY GENERATOR 9BIT 14SOIC 2,500 - Immediate Available: 2,500 $0.13695 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Parity Generator 9-Bit 5.2mA, 5.2mA 2V ~ 6V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
M74HC280YRM13TR Datasheet M74HC280YRM13TR - STMicroelectronics 497-14390-1-ND IC PARITY GENERATOR 9BIT 14SOIC 3,817 - Immediate Available: 3,817 $0.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Parity Generator 9-Bit 5.2mA, 5.2mA 2V ~ 6V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
M74HC280YRM13TR Datasheet M74HC280YRM13TR - STMicroelectronics 497-14390-6-ND IC PARITY GENERATOR 9BIT 14SOIC 3,817 - Immediate Available: 3,817 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, 74HC Active Parity Generator 9-Bit 5.2mA, 5.2mA 2V ~ 6V -40°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
M74HC280B1R Datasheet M74HC280B1R - STMicroelectronics 497-1815-5-ND IC 9-BIT GENERATOR 14DIP 1,289 - Immediate Available: 1,289 $0.97000
-
Tube? 74HC Obsolete Parity Generator 9-Bit 5.2mA, 5.2mA 2V ~ 6V -55°C ~ 125°C Through Hole 14-DIP (0.300", 7.62mm) 14-DIP
M74HC280RM13TR Datasheet M74HC280RM13TR - STMicroelectronics 497-1816-2-ND IC 9-BIT GENERATOR 14SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74HC Obsolete Parity Generator 9-Bit 5.2mA, 5.2mA 2V ~ 6V -55°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
M74HC280RM13TR Datasheet M74HC280RM13TR - STMicroelectronics 497-1816-1-ND IC 9-BIT GENERATOR 14SO 0 Available: 0
Obsolete
-
Cut Tape (CT)? 74HC Obsolete Parity Generator 9-Bit 5.2mA, 5.2mA 2V ~ 6V -55°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
74ACT280MTR Datasheet 74ACT280MTR - STMicroelectronics 74ACT280MTR-ND IC 9-BIT GEN/CHKER 14SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74ACT Obsolete Parity Generator/Checker 9-Bit 24mA, 24mA 4.5V ~ 5.5V -55°C ~ 125°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
Results per Page
Page 1/1

05:23:20 9/16/2019