Product Index > Integrated Circuits (ICs) > Logic - Parity Generators and Checkers

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Current - Output High, Low
Clear
Voltage - Supply
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
5 Remaining
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
Packaging Series Part Status Logic Type Number of Circuits Current - Output High, Low Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
N74F280BD,623 Datasheet N74F280BD,623 - NXP USA Inc. N74F280BD,623-ND IC 9-BIT GEN/CHKER 14SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74F Obsolete Parity Generator/Checker 9-Bit 1mA, 20mA 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
N74F280BD,602 Datasheet N74F280BD,602 - NXP USA Inc. N74F280BD,602-ND IC 9-BIT GEN/CHKER 14SO 0 Available: 0
Obsolete
-
Tube? 74F Obsolete Parity Generator/Checker 9-Bit 1mA, 20mA 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SO
74HC280N,652 Datasheet 74HC280N,652 - NXP USA Inc. 74HC280N,652-ND IC 9-BIT GEN/CHKER 14DIP 0 Available: 0
Obsolete
-
Tube? 74HC Obsolete Parity Generator/Checker 9-Bit
-
2V ~ 6V
-
Through Hole 14-DIP (0.300", 7.62mm) 14-DIP
N74F280BN,602 Datasheet N74F280BN,602 - NXP USA Inc. 568-9443-5-ND IC 9-BIT GEN/CHKER 14DIP 0 Available: 0
Obsolete
-
Tube? 74F Obsolete Parity Generator/Checker 9-Bit 1mA, 20mA 4.5V ~ 5.5V -40°C ~ 85°C Through Hole 14-DIP (0.300", 7.62mm) 14-DIP
74HCT280N,652 Datasheet 74HCT280N,652 - NXP USA Inc. 74HCT280N,652-ND IC 9-BIT GEN/CHKER 14DIP 0 Available: 0
Obsolete
-
Tube? 74HCT Obsolete Parity Generator/Checker 9-Bit
-
4.5V ~ 5.5V
-
Through Hole 14-DIP (0.300", 7.62mm) 14-DIP
Results per Page
Page 1/1

23:26:11 7/21/2019