BU4538B Monostable Multivibrator 100ns 16-DIP
Product Overview
Digi-Key Part Number BU4538B-ND
Copy   BU4538B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BU4538B

Copy   BU4538B
Description IC MULTIVIBRATOR MONOSTBLE 16DIP
Copy   IC MULTIVIBRATOR MONOSTBLE 16DIP
Detailed Description

Monostable Multivibrator 100ns 16-DIP

Copy   Monostable Multivibrator 100ns 16-DIP
Documents & Media
Datasheets BU4538B
PCN Obsolescence/ EOL Mult Dev EOL 30/Jan/2019
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series 4000B
Packaging ? Tube ?
Part Status Obsolete
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 100ns
Current - Output High, Low 1.2mA, 3mA
Voltage - Supply 3V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Base Part Number 4538
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

05:37:17 8/26/2019