Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 328
328 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Logic Type
Clear
Number of Circuits
Clear
Number of Inputs
Clear
Features
Clear
Voltage - Supply
Clear
Current - Quiescent (Max)

Clear
Current - Output High, Low
Clear
Logic Level - Low
Clear
Logic Level - High
Clear
Max Propagation Delay @ V, Max CL
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
328 Remaining

Manufacturer
Results per Page
Page 1/14
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
N74F38D,602 Datasheet N74F38D,602 - NXP USA Inc. 568-1731-5-ND IC GATE NAND 4CH 2-INP 14SO 0 Available: 0
Obsolete
-
Tube?
Alternate Packaging
74F Obsolete NAND Gate 4 2 Open Collector 4.5V ~ 5.5V
-
-, 64mA 0.8V 2V 12.5ns @ 5V, 50pF 0°C ~ 70°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74AHCT1G06GW,165 Datasheet 74AHCT1G06GW,165 - NXP USA Inc. 74AHCT1G06GW,165-ND IC INVERTER 1CH 1-INP 5TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
74AHCT Obsolete Inverter 1 1 Open Drain 4.5V ~ 5.5V 1µA -, 8mA 0.8V 2V 7.5ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 5-TSSOP 5-TSSOP, SC-70-5, SOT-353
74LVU04D,112 Datasheet 74LVU04D,112 - NXP USA Inc. 74LVU04D,112-ND IC INVERTER 6CH 6-INP 14SO 0 Available: 0
Obsolete
-
Tube?
Alternate Packaging
74LVU Obsolete Inverter 6 6
-
1V ~ 5.5V 40µA 12mA, 12mA 0.2V ~ 0.5V 1V ~ 2.4V 7ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74HCT4075N,652 Datasheet 74HCT4075N,652 - NXP USA Inc. 568-7855-5-ND IC GATE OR 3CH 3-INP 14DIP 0 Available: 0
Obsolete
-
Tube? 74HCT Obsolete OR Gate 3 3
-
4.5V ~ 5.5V 2µA 4mA, 4mA 0.8V 2V 24ns @ 4.5V, 50pF -40°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
HEF4030BP,652 Datasheet HEF4030BP,652 - NXP USA Inc. 568-7880-5-ND IC GATE XOR 4CH 2-INP 14DIP 0 Available: 0
Obsolete
-
Tube? 4000B Obsolete XOR (Exclusive OR) 4 2
-
3V ~ 15V 4µA 3mA, 3mA 1.5V ~ 4V 3.5V ~ 11V 55ns @ 15V, 50pF -40°C ~ 85°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
74LV32D,118 Datasheet 74LV32D,118 - NXP USA Inc. 568-8955-2-ND IC GATE OR 4CH 2-INP 14SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74LV32D,118 Datasheet 74LV32D,118 - NXP USA Inc. 568-8955-1-ND IC GATE OR 4CH 2-INP 14SO 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)? 74LV Discontinued at Digi-Key OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74LV32D,118 Datasheet 74LV32D,118 - NXP USA Inc. 568-8955-6-ND IC GATE OR 4CH 2-INP 14SO 0 Available: 0 Digi-Reel®
-
Digi-Reel®? 74LV Discontinued at Digi-Key OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74LV32D,112 Datasheet 74LV32D,112 - NXP USA Inc. 74LV32D,112-ND IC GATE OR 4CH 2-INP 14SO 0 Available: 0
Obsolete
-
Tube? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
74LV32PW,118 Datasheet 74LV32PW,118 - NXP USA Inc. 568-8957-2-ND IC GATE OR 4CH 2-INP 14TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LV32PW,118 Datasheet 74LV32PW,118 - NXP USA Inc. 568-8957-1-ND IC GATE OR 4CH 2-INP 14TSSOP 0 Available: 0
Obsolete
-
Cut Tape (CT)? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LV32PW,118 Datasheet 74LV32PW,118 - NXP USA Inc. 568-8957-6-ND IC GATE OR 4CH 2-INP 14TSSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LV32PW,112 Datasheet 74LV32PW,112 - NXP USA Inc. 74LV32PW,112-ND IC GATE OR 4CH 2-INP 14TSSOP 0 Available: 0
Obsolete
-
Tube? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
N74F14N,602 Datasheet N74F14N,602 - NXP USA Inc. 568-7891-5-ND IC INVERTER SCHMITT 6CH 14DIP 0 Available: 0
Obsolete
-
Tube? 74F Obsolete Inverter 6 6 Schmitt Trigger 4.5V ~ 5.5V
-
1mA, 20mA 0.8V 2V 8.5ns @ 5V, 50pF 0°C ~ 70°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
HEF4002BP,652 Datasheet HEF4002BP,652 - NXP USA Inc. 568-7875-5-ND IC GATE NOR 2CH 4-INP 14DIP 0 Available: 0
Obsolete
-
Tube? 4000B Obsolete NOR Gate 2 4
-
3V ~ 15V 4µA 3mA, 3mA 1.5V ~ 4V 3.5V ~ 11V 40ns @ 15V, 50pF -40°C ~ 85°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
N74F10D,623 Datasheet N74F10D,623 - NXP USA Inc. N74F10D,623-ND IC GATE NAND 3CH 3-INP 14SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74F Obsolete NAND Gate 3 3
-
4.5V ~ 5.5V
-
1mA, 20mA 0.8V 2V 5ns @ 5V, 50pF 0°C ~ 70°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
N74F10D,602 Datasheet N74F10D,602 - NXP USA Inc. N74F10D,602-ND IC GATE NAND 3CH 3-INP 14SO 0 Available: 0
Obsolete
-
Tube? 74F Obsolete NAND Gate 3 3
-
4.5V ~ 5.5V
-
1mA, 20mA 0.8V 2V 5ns @ 5V, 50pF 0°C ~ 70°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HEF4071BP,652 Datasheet HEF4071BP,652 - NXP USA Inc. 568-1698-5-ND IC GATE OR 4CH 2-INP 14DIP 0 Available: 0
Obsolete
-
Tube? 4000B Obsolete OR Gate 4 2
-
3V ~ 15V 4µA 3.4mA, 3.4mA 1.5V ~ 4V 3.5V ~ 11V 35ns @ 15V, 50pF -40°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
74LV32DB,112 Datasheet 74LV32DB,112 - NXP USA Inc. 74LV32DB,112-ND IC GATE OR 4CH 2-INP 14SSOP 0 Available: 0
Obsolete
-
Tube? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-SSOP 14-SSOP (0.209", 5.30mm Width)
74LVC38APW,118 Datasheet 74LVC38APW,118 - NXP USA Inc. 568-8984-2-ND IC GATE NAND 4CH 2-INP 14TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74LVC Obsolete NAND Gate 4 2 Open Drain 1.2V ~ 5.5V 40µA -, 32mA 0.7V ~ 0.8V 1.7V ~ 2V 2.3ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LVC38APW,118 Datasheet 74LVC38APW,118 - NXP USA Inc. 568-8984-1-ND IC GATE NAND 4CH 2-INP 14TSSOP 0 Available: 0
Obsolete
-
Cut Tape (CT)? 74LVC Obsolete NAND Gate 4 2 Open Drain 1.2V ~ 5.5V 40µA -, 32mA 0.7V ~ 0.8V 1.7V ~ 2V 2.3ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LVC38APW,118 Datasheet 74LVC38APW,118 - NXP USA Inc. 568-8984-6-ND IC GATE NAND 4CH 2-INP 14TSSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®? 74LVC Obsolete NAND Gate 4 2 Open Drain 1.2V ~ 5.5V 40µA -, 32mA 0.7V ~ 0.8V 1.7V ~ 2V 2.3ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LVC38APW,112 Datasheet 74LVC38APW,112 - NXP USA Inc. 74LVC38APW,112-ND IC GATE NAND 4CH 2-INP 14TSSOP 0 Available: 0
Obsolete
-
Tube? 74LVC Obsolete NAND Gate 4 2 Open Drain 1.2V ~ 5.5V 40µA -, 32mA 0.7V ~ 0.8V 1.7V ~ 2V 2.3ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-TSSOP 14-TSSOP (0.173", 4.40mm Width)
74LV86BQ,115 Datasheet 74LV86BQ,115 - NXP USA Inc. 568-9271-2-ND IC GATE XOR 4CH 2-INP 14DHVQFN 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74LV Obsolete XOR (Exclusive OR) 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 13ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-DHVQFN (2.5x3) 14-VFQFN Exposed Pad
74LV32BQ,115 Datasheet 74LV32BQ,115 - NXP USA Inc. 568-9268-2-ND IC GATE OR 4CH 2-INP 14DHVQFN 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74LV Obsolete OR Gate 4 2
-
1V ~ 5.5V 40µA 12mA, 12mA 0.3V ~ 0.8V 0.9V ~ 2V 8ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-DHVQFN (2.5x3) 14-VFQFN Exposed Pad
Results per Page
Page 1/14
|< < 1 2 3 4 5 >|

11:48:01 7/22/2019