Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 17,231
17,231 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Logic Type
Clear
Number of Circuits
Clear
Number of Inputs
Clear
Features
Clear
Voltage - Supply
Clear
Current - Quiescent (Max)

Clear
Current - Output High, Low
Clear
Logic Level - Low
Clear
Logic Level - High
Clear
Max Propagation Delay @ V, Max CL
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
17,231 Remaining
Results per Page
Page 690/690
|< 686 687 688 689 690 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
HEF4081BT/AUJ Datasheet HEF4081BT/AUJ - NXP USA Inc. HEF4081BT/AUJ-ND IC GATE AND 4CH 2-INP 14SO 0 Available: 0
Active
-
Tape & Reel (TR)? 4000B Active AND Gate 4 2
-
3V ~ 15V 1µA 3.4mA, 3.4mA 1.5V ~ 4V 3.5V ~ 11V 40ns @ 15V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
HEF4093BT/AUJ Datasheet HEF4093BT/AUJ - NXP USA Inc. HEF4093BT/AUJ-ND IC GATE NAND SCHMITT 4CH 14SO 0 Available: 0
Active
-
Tape & Reel (TR)? 4000B Active NAND Gate 4 2 Schmitt Trigger 3V ~ 15V 1µA 3.4mA, 3.4mA 1.5V ~ 4V 3.5V ~ 11V 60ns @ 15V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
-
HEF4070BP-Q100U - NXP USA Inc. HEF4070BP-Q100U-ND IC GATE XOR 4CH 2-INP 14DIP 0 Available: 0
Obsolete
-
Tube? 4000B Obsolete XOR (Exclusive OR) 4 2
-
3V ~ 15V
-
3mA, 3mA 1.5V ~ 4V 3.5V ~ 11V 55ns @ 15V, 50pF -40°C ~ 85°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
-
HEC4069UBT-Q100J - NXP USA Inc. HEC4069UBT-Q100J-ND IC INVERTER 6CH 6-INP 14SO 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active Inverter 6 6
-
3V ~ 15V 1µA 3.4mA, 3.4mA 1V ~ 2.5V 4V ~ 12.5V 30ns @ 15V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
-
HEC4093BT-Q100J - NXP USA Inc. HEC4093BT-Q100J-ND IC GATE NAND SCHMITT 4CH 14SO 0 Available: 0
Active
-
Tape & Reel (TR)? 4000B Active NAND Gate 4 2 Schmitt Trigger 3V ~ 15V 1µA 3.4mA, 3.4mA 1.5V ~ 4V 3.5V ~ 11V 60ns @ 15V, 50pF -40°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
-
74LVC1G02GMH - NXP USA Inc. 74LVC1G02GMH-ND IC GATE NOR 1CH 2-INP 6XSON 0 Available: 0
Obsolete
-
Tape & Reel (TR)? 74LVC Obsolete NOR Gate 1 2
-
1.65V ~ 5.5V 200µA 32mA, 32mA 0.7V ~ 0.8V 1.7V ~ 2V 4ns @ 5V, 50pF -40°C ~ 125°C Surface Mount 6-XSON, SOT886 (1.45x1) 6-XFDFN
Results per Page
Page 690/690
|< 686 687 688 689 690 > >|

09:59:40 6/19/2019