Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 3,120
3,120 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Function
Clear
Type
Clear
Output Type
Clear
Number of Elements
Clear
Number of Bits per Element
Clear
Clock Frequency

Clear
Max Propagation Delay @ V, Max CL
Clear
Trigger Type
Clear
Current - Output High, Low
Clear
Voltage - Supply
Clear
Current - Quiescent (Iq)

Clear
Input Capacitance
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
3,120 Remaining

Manufacturer
Results per Page
Page 1/125
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
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Clock Frequency Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent (Iq) Input Capacitance Operating Temperature Mounting Type Package / Case
   
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-2-ND IC FF D-TYPE SNGL 1BIT SOT23-6 60,000 - Immediate
9,000 - Factory Stock ?
Available: 60,000
$0.10230 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-1-ND IC FF D-TYPE SNGL 1BIT SOT23-6 61,951 - Immediate
10,001 - Factory Stock ?
Available: 61,951
$0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DBVR Datasheet SN74LVC1G175DBVR - Texas Instruments 296-17617-6-ND IC FF D-TYPE SNGL 1BIT SOT23-6 61,951 - Immediate
10,001 - Factory Stock ?
Available: 61,951
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount SOT-23-6
SN74LVC1G175DCKR Datasheet SN74LVC1G175DCKR - Texas Instruments 296-16998-2-ND IC FF D-TYPE SNGL 1BIT SC70-6 45,000 - Immediate Available: 45,000 $0.10230 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DCKR Datasheet SN74LVC1G175DCKR - Texas Instruments 296-16998-1-ND IC FF D-TYPE SNGL 1BIT SC70-6 48,055 - Immediate Available: 48,055 $0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DCKR Datasheet SN74LVC1G175DCKR - Texas Instruments 296-16998-6-ND IC FF D-TYPE SNGL 1BIT SC70-6 48,055 - Immediate Available: 48,055 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-TSSOP, SC-88, SOT-363
SN74LVC1G175DRYR Datasheet SN74LVC1G175DRYR - Texas Instruments 296-24753-2-ND IC FF D-TYPE SNGL 1BIT 6SON 15,000 - Immediate
10,000 - Factory Stock ?
Available: 15,000
$0.12710 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-UFDFN
SN74LVC1G175DRYR Datasheet SN74LVC1G175DRYR - Texas Instruments 296-24753-1-ND IC FF D-TYPE SNGL 1BIT 6SON 26,032 - Immediate
10,001 - Factory Stock ?
Available: 26,032
$0.49000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-UFDFN
SN74LVC1G175DRYR Datasheet SN74LVC1G175DRYR - Texas Instruments 296-24753-6-ND IC FF D-TYPE SNGL 1BIT 6SON 26,032 - Immediate
10,001 - Factory Stock ?
Available: 26,032
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74LVC Active Reset D-Type Non-Inverted 1 1 175MHz 5ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 3pF -40°C ~ 125°C (TA) Surface Mount 6-UFDFN
CD4013BPWR Datasheet CD4013BPWR - Texas Instruments 296-14089-2-ND IC FF D-TYPE DUAL 1BIT 14TSSOP 52,000 - Immediate Available: 52,000 $0.14570 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 18V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
CD4013BPWR Datasheet CD4013BPWR - Texas Instruments 296-14089-1-ND IC FF D-TYPE DUAL 1BIT 14TSSOP 57,316 - Immediate Available: 57,316 $0.42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 18V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
CD4013BPWR Datasheet CD4013BPWR - Texas Instruments 296-14089-6-ND IC FF D-TYPE DUAL 1BIT 14TSSOP 57,316 - Immediate Available: 57,316 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
4000B Active Set(Preset) and Reset D-Type Differential 2 1 24MHz 90ns @ 15V, 50pF Positive Edge 6.8mA, 6.8mA 3V ~ 18V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width)
SN74HC574DWR Datasheet SN74HC574DWR - Texas Instruments 296-1597-2-ND IC FF D-TYPE SNGL 8BIT 20SOIC 96,000 - Immediate
10,000 - Factory Stock ?
Available: 96,000
$0.18445 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
74HC Active Standard D-Type Tri-State, Non-Inverted 1 8 36MHz 46ns @ 6V, 150pF Positive Edge 7.8mA, 7.8mA 2V ~ 6V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width)
SN74HC574DWR Datasheet SN74HC574DWR - Texas Instruments 296-1597-1-ND IC FF D-TYPE SNGL 8BIT 20SOIC 99,762 - Immediate
10,001 - Factory Stock ?
Available: 99,762
$0.54000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74HC Active Standard D-Type Tri-State, Non-Inverted 1 8 36MHz 46ns @ 6V, 150pF Positive Edge 7.8mA, 7.8mA 2V ~ 6V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width)
SN74HC574DWR Datasheet SN74HC574DWR - Texas Instruments 296-1597-6-ND IC FF D-TYPE SNGL 8BIT 20SOIC 99,762 - Immediate
10,001 - Factory Stock ?
Available: 99,762
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74HC Active Standard D-Type Tri-State, Non-Inverted 1 8 36MHz 46ns @ 6V, 150pF Positive Edge 7.8mA, 7.8mA 2V ~ 6V 8µA 3pF -40°C ~ 85°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width)
SN74AHCT574PWR Datasheet SN74AHCT574PWR - Texas Instruments 296-4764-2-ND IC FF D-TYPE SNGL 8BIT 20TSSOP 16,000 - Immediate Available: 16,000 $0.18600 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
74AHCT Active Standard D-Type Tri-State, Non-Inverted 1 8 115MHz 10.6ns @ 5V, 50pF Positive Edge 8mA, 8mA 4.5V ~ 5.5V 4µA 3pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74AHCT574PWR Datasheet SN74AHCT574PWR - Texas Instruments 296-4764-1-ND IC FF D-TYPE SNGL 8BIT 20TSSOP 25,091 - Immediate Available: 25,091 $0.54000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74AHCT Active Standard D-Type Tri-State, Non-Inverted 1 8 115MHz 10.6ns @ 5V, 50pF Positive Edge 8mA, 8mA 4.5V ~ 5.5V 4µA 3pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74AHCT574PWR Datasheet SN74AHCT574PWR - Texas Instruments 296-4764-6-ND IC FF D-TYPE SNGL 8BIT 20TSSOP 25,091 - Immediate Available: 25,091 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74AHCT Active Standard D-Type Tri-State, Non-Inverted 1 8 115MHz 10.6ns @ 5V, 50pF Positive Edge 8mA, 8mA 4.5V ~ 5.5V 4µA 3pF -40°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-2-ND IC FF D-TYPE SNGL 1BIT US8 111,000 - Immediate
9,000 - Factory Stock ?
Available: 111,000
$0.18755 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-1-ND IC FF D-TYPE SNGL 1BIT US8 112,158 - Immediate
10,001 - Factory Stock ?
Available: 112,158
$0.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC1G74DCUR Datasheet SN74LVC1G74DCUR - Texas Instruments 296-25554-6-ND IC FF D-TYPE SNGL 1BIT US8 112,158 - Immediate
10,001 - Factory Stock ?
Available: 112,158
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 6.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC2G74DCUR Datasheet SN74LVC2G74DCUR - Texas Instruments 296-12755-2-ND IC FF D-TYPE SNGL 1BIT US8 24,000 - Immediate Available: 24,000 $0.18755 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC2G74DCUR Datasheet SN74LVC2G74DCUR - Texas Instruments 296-12755-1-ND IC FF D-TYPE SNGL 1BIT US8 26,230 - Immediate Available: 26,230 $0.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74LVC2G74DCUR Datasheet SN74LVC2G74DCUR - Texas Instruments 296-12755-6-ND IC FF D-TYPE SNGL 1BIT US8 26,230 - Immediate Available: 26,230 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
74LVC Active Set(Preset) and Reset D-Type Differential 1 1 200MHz 4.4ns @ 5V, 50pF Positive Edge 32mA, 32mA 1.65V ~ 5.5V 10µA 5pF -40°C ~ 125°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
SN74AUP1G74DCUR Datasheet SN74AUP1G74DCUR - Texas Instruments 296-19761-2-ND IC FF D-TYPE SNGL 1BIT US8 6,000 - Immediate
9,000 - Factory Stock ?
Available: 6,000
$0.19995 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Set(Preset) and Reset D-Type Differential 1 1 100MHz 7ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8V ~ 3.6V 500nA 1.5pF -40°C ~ 85°C (TA) Surface Mount 8-VFSOP (0.091", 2.30mm Width)
Results per Page
Page 1/125
|< < 1 2 3 4 5 >|

09:14:52 7/16/2019