USD

Product Index > Integrated Circuits (ICs) > Logic - FIFOs Memory

Results: 5
5 Similar Products Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Memory Size
Clear
Function
Clear
Data Rate
Clear
Access Time
Clear
Voltage - Supply
Clear
Current - Supply (Max)
Clear
Bus Directional
Clear
Expansion Type
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Similar Products Remaining
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
Minimum Quantity Packaging Series Part Status Memory Size Function Data Rate Access Time Voltage - Supply Current - Supply (Max) Bus Directional Expansion Type Programmable Flags Support Retransmit Capability FWFT Support Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
Photo Not Available 74ACT2708-DIE-ND DIE MEMORY FIFO 64X9 CMOS 0
Supplier Direct Ship  ? 
Available: 0
$80.00000 25 Minimum: 25 Tray 74ACT Active 576 (64 x 9) Asynchronous, Synchronous 85MHz
-
4.5V ~ 5.5V 150mA Uni-Directional Width No No No -40°C ~ 85°C
-
Die Die
-
DM74S572N - ON Semiconductor DM74S572N-ND 4K (1024X4) PROM OC 0 Available: 0
Obsolete
-
Tube 74S Obsolete 4K (1K x 4)
-
-
60ns 4.75V ~ 5.25V
-
-
-
No No No 0°C ~ 70°C Through Hole 18-DIP (0.300", 7.62mm) 18-PDIP
74F413PC Datasheet 74F413PC - ON Semiconductor 74F413PC-ND
IC MEMORY 1ST-IN/OUT 64X4 16-DIP 0 Available: 0
Obsolete
-
Tube 74F Obsolete 256 (64 x 4) Asynchronous 10MHz
-
4.5V ~ 5.5V 160mA Uni-Directional Depth, Width No No No 0°C ~ 70°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
74ACT2708PC Datasheet 74ACT2708PC - ON Semiconductor 74ACT2708PC-ND
IC MEMORY FIRST OUT 64X9 28-DIP 0 Available: 0
Obsolete
-
Tube 74ACT Obsolete 576 (64 x 9) Asynchronous, Synchronous 85MHz
-
4.5V ~ 5.5V 150mA Uni-Directional Width No No No -40°C ~ 85°C Through Hole 28-DIP (0.600", 15.24mm) 28-PDIP
74F433SPC Datasheet 74F433SPC - ON Semiconductor 74F433SPC-ND
IC MEMORY 1ST-IN/OUT 64X4 24-DIP 0 Available: 0
Obsolete
-
Tube 74F Obsolete 256 (64 x 4) Asynchronous
-
-
4.5V ~ 5.5V
-
Uni-Directional Depth, Width No No No 0°C ~ 70°C Through Hole 24-DIP (0.300", 7.62mm) 24-PDIP
Results per Page
Page 1/1

03:09:54 9/20/2019