Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 770
770 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Amplifier Type
Clear
Number of Circuits
Clear
Output Type
Clear
Slew Rate
Clear
Gain Bandwidth Product

Clear
Current - Input Bias

Clear
Voltage - Input Offset

Clear
Current - Supply
Clear
Current - Output / Channel

Clear
Voltage - Supply, Single/Dual (±)
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
770 Remaining

Manufacturer
Results per Page
Page 1/31
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BA10358F-E2 Datasheet BA10358F-E2 - Rohm Semiconductor BA10358F-E2TR-ND IC OPAMP GP 2 CIRCUIT 8SOP 5,000 - Immediate Available: 5,000 $0.21964 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2
-
0.2V/µs 500kHz
-
45nA 2mV 700µA 20mA 3V ~ 32V, ±1.5V ~ 16V -40°C ~ 85°C Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BA10358F-E2 Datasheet BA10358F-E2 - Rohm Semiconductor BA10358F-E2CT-ND IC OPAMP GP 2 CIRCUIT 8SOP 7,261 - Immediate Available: 7,261 $0.64000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2
-
0.2V/µs 500kHz
-
45nA 2mV 700µA 20mA 3V ~ 32V, ±1.5V ~ 16V -40°C ~ 85°C Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BA10358F-E2 Datasheet BA10358F-E2 - Rohm Semiconductor BA10358F-E2DKR-ND IC OPAMP GP 2 CIRCUIT 8SOP 7,261 - Immediate Available: 7,261 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2
-
0.2V/µs 500kHz
-
45nA 2mV 700µA 20mA 3V ~ 32V, ±1.5V ~ 16V -40°C ~ 85°C Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BD7561G-TR Datasheet BD7561G-TR - Rohm Semiconductor BD7561GTR-ND IC OPAMP GP 1 CIRCUIT 5SSOP 6,000 - Immediate Available: 6,000 $0.63812 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 1V/µs 1MHz
-
1pA 1mV 440µA 1mA 5V ~ 14.5V, ±2.5V ~ 7.25V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BD7561G-TR Datasheet BD7561G-TR - Rohm Semiconductor BD7561GCT-ND IC OPAMP GP 1 CIRCUIT 5SSOP 6,680 - Immediate Available: 6,680 $1.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 1V/µs 1MHz
-
1pA 1mV 440µA 1mA 5V ~ 14.5V, ±2.5V ~ 7.25V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BD7561G-TR Datasheet BD7561G-TR - Rohm Semiconductor BD7561GDKR-ND IC OPAMP GP 1 CIRCUIT 5SSOP 6,680 - Immediate Available: 6,680 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 1V/µs 1MHz
-
1pA 1mV 440µA 1mA 5V ~ 14.5V, ±2.5V ~ 7.25V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
LM2904DR Datasheet LM2904DR - Rohm Semiconductor LM2904DRTR-ND IC OPAMP GP 2 CIRCUIT 8SOIC 12,500 - Immediate Available: 12,500 $0.12326
-
Tape & Reel (TR)?
Alternate Packaging
Trophy Not For New Designs General Purpose 2
-
0.3V/µs 700kHz
-
20nA 3mV 1mA 30mA 3V ~ 26V, ±1.5V ~ 13V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
LM2904DR Datasheet LM2904DR - Rohm Semiconductor LM2904DRCT-ND IC OPAMP GP 2 CIRCUIT 8SOIC 14,828 - Immediate Available: 14,828 $0.45000
-
Cut Tape (CT)?
Alternate Packaging
Trophy Not For New Designs General Purpose 2
-
0.3V/µs 700kHz
-
20nA 3mV 1mA 30mA 3V ~ 26V, ±1.5V ~ 13V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
LM2904DR Datasheet LM2904DR - Rohm Semiconductor LM2904DRDKR-ND IC OPAMP GP 2 CIRCUIT 8SOIC 14,828 - Immediate Available: 14,828 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Trophy Not For New Designs General Purpose 2
-
0.3V/µs 700kHz
-
20nA 3mV 1mA 30mA 3V ~ 26V, ±1.5V ~ 13V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
BA4560FVM-GTR Datasheet BA4560FVM-GTR - Rohm Semiconductor BA4560FVM-GTR-ND IC OPAMP GP 2 CIRCUIT 8MSOP 3,000 - Immediate Available: 3,000 $0.12342 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2
-
4V/µs 10MHz
-
50nA 500µV 4mA 25mA 8V ~ 30V, ±4V ~ 15V -40°C ~ 85°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
BA4560FVM-GTR Datasheet BA4560FVM-GTR - Rohm Semiconductor BA4560FVM-GCT-ND IC OPAMP GP 2 CIRCUIT 8MSOP 3,862 - Immediate Available: 3,862 $0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2
-
4V/µs 10MHz
-
50nA 500µV 4mA 25mA 8V ~ 30V, ±4V ~ 15V -40°C ~ 85°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
BA4560FVM-GTR Datasheet BA4560FVM-GTR - Rohm Semiconductor BA4560FVM-GDKR-ND IC OPAMP GP 2 CIRCUIT 8MSOP 3,862 - Immediate Available: 3,862 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2
-
4V/µs 10MHz
-
50nA 500µV 4mA 25mA 8V ~ 30V, ±4V ~ 15V -40°C ~ 85°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
BD1321G-TR Datasheet BD1321G-TR - Rohm Semiconductor BD1321G-TRTR-ND IC OPAMP GP 1 CIRCUIT 5SSOP 3,000 - Immediate Available: 3,000 $0.18988 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1
-
1V/µs 3MHz
-
15nA 100µV 130µA 60mA 2.7V ~ 5.5V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BD1321G-TR Datasheet BD1321G-TR - Rohm Semiconductor BD1321G-TRCT-ND IC OPAMP GP 1 CIRCUIT 5SSOP 3,306 - Immediate Available: 3,306 $0.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1
-
1V/µs 3MHz
-
15nA 100µV 130µA 60mA 2.7V ~ 5.5V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BD1321G-TR Datasheet BD1321G-TR - Rohm Semiconductor BD1321G-TRDKR-ND IC OPAMP GP 1 CIRCUIT 5SSOP 3,306 - Immediate Available: 3,306 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1
-
1V/µs 3MHz
-
15nA 100µV 130µA 60mA 2.7V ~ 5.5V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BA2904F-E2 Datasheet BA2904F-E2 - Rohm Semiconductor BA2904F-E2TR-ND IC OPAMP GP 2 CIRCUIT 8SOP 2,500 - Immediate Available: 2,500 $0.20444 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2
-
0.2V/µs 500kHz
-
20nA 2mV 700µA 30mA 3V ~ 32V, ±1.5V ~ 16V -40°C ~ 125°C Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BA2904F-E2 Datasheet BA2904F-E2 - Rohm Semiconductor BA2904F-E2CT-ND IC OPAMP GP 2 CIRCUIT 8SOP 3,853 - Immediate Available: 3,853 $0.60000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2
-
0.2V/µs 500kHz
-
20nA 2mV 700µA 30mA 3V ~ 32V, ±1.5V ~ 16V -40°C ~ 125°C Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BA2904F-E2 Datasheet BA2904F-E2 - Rohm Semiconductor BA2904F-E2DKR-ND IC OPAMP GP 2 CIRCUIT 8SOP 3,853 - Immediate Available: 3,853 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2
-
0.2V/µs 500kHz
-
20nA 2mV 700µA 30mA 3V ~ 32V, ±1.5V ~ 16V -40°C ~ 125°C Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BA4580RFVM-TR Datasheet BA4580RFVM-TR - Rohm Semiconductor BA4580RFVMTR-ND IC OPAMP GP 2 CIRCUIT 8MSOP 6,000 - Immediate Available: 6,000 $0.21344 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2
-
5V/µs 5MHz
-
100nA 300µV 6mA 50mA 4V ~ 32V, ±2V ~ 16V -40°C ~ 105°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
BA4580RFVM-TR Datasheet BA4580RFVM-TR - Rohm Semiconductor BA4580RFVMCT-ND IC OPAMP GP 2 CIRCUIT 8MSOP 7,894 - Immediate Available: 7,894 $0.62000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2
-
5V/µs 5MHz
-
100nA 300µV 6mA 50mA 4V ~ 32V, ±2V ~ 16V -40°C ~ 105°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
BA4580RFVM-TR Datasheet BA4580RFVM-TR - Rohm Semiconductor BA4580RFVMDKR-ND IC OPAMP GP 2 CIRCUIT 8MSOP 7,894 - Immediate Available: 7,894 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2
-
5V/µs 5MHz
-
100nA 300µV 6mA 50mA 4V ~ 32V, ±2V ~ 16V -40°C ~ 105°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
BU7421SG-TR Datasheet BU7421SG-TR - Rohm Semiconductor BU7421SGTR-ND IC CMOS 1 CIRCUIT 5SSOP 3,000 - Immediate Available: 3,000 $0.22910 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active CMOS 1
-
0.05V/µs 90kHz
-
1pA 1mV 8.5µA 8mA 1.7V ~ 5.5V -40°C ~ 105°C Surface Mount SC-74A, SOT-753 5-SSOP
BU7421SG-TR Datasheet BU7421SG-TR - Rohm Semiconductor BU7421SGCT-ND IC CMOS 1 CIRCUIT 5SSOP 5,657 - Immediate Available: 5,657 $0.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active CMOS 1
-
0.05V/µs 90kHz
-
1pA 1mV 8.5µA 8mA 1.7V ~ 5.5V -40°C ~ 105°C Surface Mount SC-74A, SOT-753 5-SSOP
BU7421SG-TR Datasheet BU7421SG-TR - Rohm Semiconductor BU7421SGDKR-ND IC CMOS 1 CIRCUIT 5SSOP 5,657 - Immediate Available: 5,657 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active CMOS 1
-
0.05V/µs 90kHz
-
1pA 1mV 8.5µA 8mA 1.7V ~ 5.5V -40°C ~ 105°C Surface Mount SC-74A, SOT-753 5-SSOP
LMR932FVM-GTR Datasheet LMR932FVM-GTR - Rohm Semiconductor LMR932FVM-GTRTR-ND IC OPAMP GP 2 CIRCUIT 8MSOP 3,000 - Immediate Available: 3,000 $0.23200 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2
-
0.35V/µs 1.4MHz
-
5nA 1mV 135µA 9mA 1.8V ~ 5V -40°C ~ 85°C Surface Mount 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) 8-MSOP
Results per Page
Page 1/31
|< < 1 2 3 4 5 >|

04:14:25 8/26/2019