USD
Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3
3 Remaining
Filter Options:
Amplifier Type
Clear
Number of Circuits
Clear
Slew Rate
Clear
Gain Bandwidth Product
Clear
Voltage - Input Offset
Clear
Current - Supply
Clear
Current - Output / Channel
Clear
Voltage - Supply, Single/Dual (±)
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

current sensors
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
HT1104 Datasheet HT1104 - Honeywell Aerospace 342-1076-ND HT1104 IC OPAMP GP 4 CIRCUIT 14CDIP 100 - Immediate Available: 100 $339.15000 1 Minimum: 1 Bulk HTMOS™ Active General Purpose 4
-
1.4V/µs 1.4MHz
-
10pA 7mV 12.5mA 15mA 5V ~ 10V, ±2.5V ~ 5V -55°C ~ 225°C Through Hole 14-CDIP (0.300", 7.62mm) 14-CDIP
HTOP01DC Datasheet HTOP01DC - Honeywell Aerospace 342-1081-ND HTOP01DC IC OPAMP ZERO-DRIFT 2CIRC 14CDIP 47 - Immediate Available: 47 $425.60000 1 Minimum: 1 Bulk HTMOS™ Active Zero-Drift 2
-
1.5V/µs 2MHz
-
10pA 100µV 5mA 20mA 4.5V ~ 5.5V -55°C ~ 225°C Through Hole 14-CDIP (0.300", 7.62mm) 14-CDIP
HT1104 DC Datasheet Photo Not Available HT1104DC-ND HT1104 DC IC OPAMP GP 4 CIRCUIT 14DIP 0 Available: 0
Standard Lead Time 6 Weeks
$339.15000 1
Non-Stock
Minimum: 1
Bulk HTMOS™ Active General Purpose 4
-
1.4V/µs 1.4MHz
-
10pA 7mV 12.5mA 15mA 5V ~ 10V, ±2.5V ~ 5V -55°C ~ 225°C Through Hole 14-CDIP (0.300", 7.62mm) 14-PDIP
Results per Page
Page 1/1

09:28:06 9/23/2020