Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 16
16 Remaining
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
16 Remaining

mega32u4
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ATMEGA32U4-AUR Datasheet ATMEGA32U4-AUR - Microchip Technology ATMEGA32U4-AURTR-ND IC MCU 8BIT 32KB FLASH 44TQFP 6,000 - Immediate Available: 6,000 $3.49171 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4-AUR Datasheet ATMEGA32U4-AUR - Microchip Technology ATMEGA32U4-AURCT-ND IC MCU 8BIT 32KB FLASH 44TQFP 6,566 - Immediate Available: 6,566 $4.20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4-AUR Datasheet ATMEGA32U4-AUR - Microchip Technology ATMEGA32U4-AURDKR-ND IC MCU 8BIT 32KB FLASH 44TQFP 6,566 - Immediate Available: 6,566 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4-MUR Datasheet ATMEGA32U4-MUR - Microchip Technology ATMEGA32U4-MURTR-ND IC MCU 8BIT 32KB FLASH 44VQFN 8,000 - Immediate Available: 8,000 $3.50202 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4-MUR Datasheet ATMEGA32U4-MUR - Microchip Technology ATMEGA32U4-MURCT-ND IC MCU 8BIT 32KB FLASH 44VQFN 10,851 - Immediate Available: 10,851 $4.21000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4-MUR Datasheet ATMEGA32U4-MUR - Microchip Technology ATMEGA32U4-MURDKR-ND IC MCU 8BIT 32KB FLASH 44VQFN 10,851 - Immediate Available: 10,851 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4-MU Datasheet ATMEGA32U4-MU - Microchip Technology ATMEGA32U4-MU-ND IC MCU 8BIT 32KB FLASH 44VQFN 11,447 - Immediate Available: 11,447 $4.10000 1 Minimum: 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4RC-AU Datasheet ATMEGA32U4RC-AU - Microchip Technology ATMEGA32U4RC-AU-ND IC MCU 8BIT 32KB FLASH 44TQFP 1,890 - Immediate Available: 1,890 $4.10000 1 Minimum: 1 Tray? AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4-AU Datasheet ATMEGA32U4-AU - Microchip Technology ATMEGA32U4-AU-ND IC MCU 8BIT 32KB FLASH 44TQFP 5,006 - Immediate Available: 5,006 $4.12000 1 Minimum: 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4RC-MU Datasheet ATMEGA32U4RC-MU - Microchip Technology ATMEGA32U4RC-MU-ND IC MCU 8BIT 32KB FLASH 44VQFN 1,143 - Immediate Available: 1,143 $4.10000 1 Minimum: 1 Tray?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4RC-MUR Datasheet ATMEGA32U4RC-MUR - Microchip Technology ATMEGA32U4RC-MURTR-ND IC MCU 8BIT 32KB FLASH 44VQFN 0 Available: 0
Standard Lead Time 6 Weeks
$3.50202 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4RC-MUR Datasheet ATMEGA32U4RC-MUR - Microchip Technology ATMEGA32U4RC-MURCT-ND IC MCU 8BIT 32KB FLASH 44VQFN 2,243 - Immediate Available: 2,243 $4.21000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4RC-MUR Datasheet ATMEGA32U4RC-MUR - Microchip Technology ATMEGA32U4RC-MURDKR-ND IC MCU 8BIT 32KB FLASH 44VQFN 2,243 - Immediate Available: 2,243 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-VFQFN Exposed Pad 44-VQFN (7x7)
ATMEGA32U4RC-AUR Datasheet ATMEGA32U4RC-AUR - Microchip Technology ATMEGA32U4RC-AURTR-ND IC MCU 8BIT 32KB FLASH 44TQFP 0 Available: 0
Standard Lead Time 4 Weeks
$3.50202 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4RC-AUR Datasheet ATMEGA32U4RC-AUR - Microchip Technology ATMEGA32U4RC-AURCT-ND IC MCU 8BIT 32KB FLASH 44TQFP 1,707 - Immediate Available: 1,707 $4.21000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
ATMEGA32U4RC-AUR Datasheet ATMEGA32U4RC-AUR - Microchip Technology ATMEGA32U4RC-AURDKR-ND IC MCU 8BIT 32KB FLASH 44TQFP 1,707 - Immediate Available: 1,707 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
AVR® ATmega Active AVR 8-Bit 16MHz I²C, SPI, UART/USART, USB Brown-out Detect/Reset, POR, PWM, WDT 26 32KB (16K x 16) FLASH 1K x 8 2.5K x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-TQFP 44-TQFP (10x10)
Results per Page
Page 1/1

20:17:18 4/18/2019