USD

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4
4 Similar Products Remaining
Filter Options:
Packaging
Clear
Core Size
Clear
Connectivity
Clear
Number of I/O
Clear
RAM Size
Clear
Data Converters
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Similar Products Remaining

TMS320F2837
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
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMS320F28377DPTPQ Datasheet TMS320F28377DPTPQ - Texas Instruments 296-44992-ND IC MCU 32BIT 1MB FLASH 176HLQFP 312 - Immediate Available: 312 $27.11000 1 Minimum: 1 Tray Automotive, AEC-Q100, C2000™ C28x Delfino™ Active C28x 32-Bit Dual-Core 200MHz CANbus, EBI/EMI, I²C, McBSP, SCI, SPI, uPP, UART/USART, USB DMA, POR, PWM, WDT 97 1MB (512K x 16) FLASH
-
102K x 16 1.14V ~ 3.47V A/D 20x12b, 9x16b; D/A 3x12b Internal -40°C ~ 125°C (TA) Surface Mount 176-LQFP Exposed Pad 176-HLQFP (24x24)
TMS320F28377DZWTQ Datasheet TMS320F28377DZWTQ - Texas Instruments 296-48059-ND IC MCU 32BIT 1MB FLASH 337NFBGA 347 - Immediate Available: 347 $28.59000 1 Minimum: 1 Tray
Alternate Packaging
Automotive, AEC-Q100, C2000™ C28x Delfino™ Active C28x 32-Bit Dual-Core 200MHz CANbus, EBI/EMI, I²C, McBSP, SCI, SPI, uPP, UART/USART, USB DMA, POR, PWM, WDT 169 1MB (512K x 16) FLASH
-
102K x 16 1.14V ~ 3.47V A/D 24x12b, 12x16b; D/A 3x12b Internal -40°C ~ 125°C (TA) Surface Mount 337-LFBGA 337-NFBGA (16x16)
TMS320F28377SPZPQ Datasheet TMS320F28377SPZPQ - Texas Instruments 296-48994-ND IC MCU 100QFP 207 - Immediate Available: 207 $24.05000 1 Minimum: 1 Tray Automotive, AEC-Q100, C2000™ C28x Delfino™ Active C28x 32-Bit Single-Core 200MHz CANbus, I²C, McBSP, SCI, SPI, uPP, UART/USART, USB DMA, POR, PWM, WDT 41 1MB (512K x 16) FLASH
-
82K x 16 1.14V ~ 3.47V A/D 14x12b, 14x16b; D/A 3x12b Internal -40°C ~ 125°C (TA) Surface Mount 100-PowerTQFP 100-HTQFP (14x14)
TMS320F28377SPTPQ Datasheet TMS320F28377SPTPQ - Texas Instruments 296-48470-ND IC MCU 32BIT 1MB FLASH 176HLQFP 69 - Immediate Available: 69 $25.41000 1 Minimum: 1 Tape & Reel (TR) Automotive, AEC-Q100, C2000™ C28x Delfino™ Active C28x 32-Bit Single-Core 200MHz CANbus, EBI/EMI, I²C, McBSP, SCI, SPI, uPP, UART/USART, USB DMA, POR, PWM, WDT 97 1MB (512K x 16) FLASH
-
82K x 16 1.14V ~ 3.47V A/D 20x12b, 20x16b; D/A 3x12b Internal -40°C ~ 125°C (TA) Surface Mount 176-LQFP Exposed Pad 176-HLQFP (24x24)
Results per Page
Page 1/1

11:28:41 9/20/2019