USD

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Number of I/O
Clear
Data Converters
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

TMS320F2806
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMS320F28069PZPQ Datasheet TMS320F28069PZPQ - Texas Instruments 296-39327-ND IC MCU 32BIT 256KB FLASH 100QFP 6,551 - Immediate Available: 6,551 $18.69000 1 Minimum: 1 Tray? Automotive, AEC-Q100, C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 54 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 16x12b Internal -40°C ~ 125°C (TA) Surface Mount 100-TQFP Exposed Pad 100-HTQFP (14x14)
TMS320F28069PFPQ Datasheet TMS320F28069PFPQ - Texas Instruments 296-39706-ND IC MCU 32BIT 256KB FLASH 80HTQFP 1,527 - Immediate Available: 1,527 $20.15000 1 Minimum: 1 Tray? Automotive, AEC-Q100, C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 40 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 12x12b Internal -40°C ~ 125°C (TA) Surface Mount 80-TQFP Exposed Pad 80-HTQFP (12x12)
TMS320F28069MPZPQ Datasheet TMS320F28069MPZPQ - Texas Instruments 296-48451-ND IC MCU 32BIT 256KB FLASH 100QFP 178 - Immediate Available: 178 $20.53000 1 Minimum: 1 Tray? Automotive, AEC-Q100, C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 54 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 16x12b Internal -40°C ~ 125°C (TA) Surface Mount 100-LQFP Exposed Pad 100-HTQFP (14x14)
TMS320F28069FPFPQ Datasheet TMS320F28069FPFPQ - Texas Instruments 296-44988-ND IC MCU 32BIT 256KB FLASH 80HTQFP 933 - Immediate Available: 933 $21.57000 1 Minimum: 1 Tray? Automotive, AEC-Q100, C2000™ C28x Piccolo™ Active C28x 32-Bit 90MHz CANbus, I²C, McBSP, SCI, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 40 256KB (128K x 16) FLASH
-
50K x 16 1.71V ~ 1.995V A/D 12x12b Internal -40°C ~ 125°C (TA) Surface Mount 80-TQFP Exposed Pad 80-HTQFP (12x12)
Results per Page
Page 1/1

15:10:17 9/15/2019