Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 2       2 Remaining
Operating Temperature
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining

 
PIC24HJ12GP202
 
Package / Case
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
PIC24HJ12GP202-I/SP Datasheet PIC24HJ12GP202-I/SP - Microchip Technology PIC24HJ12GP202-I/SP-ND IC MCU 16BIT 12KB FLASH 28SDIP 39 - Immediate
$3.41000 1
Non-Stock
?
Tube? PIC® 24H Active PIC 16-Bit 40 MIPs I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 21 12KB (4K x 24) FLASH
-
1K x 8 3 V ~ 3.6 V A/D 10x10b/12b Internal -40°C ~ 85°C (TA) 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC24HJ12GP202-E/SP Datasheet PIC24HJ12GP202-E/SP - Microchip Technology PIC24HJ12GP202-E/SP-ND IC MCU 16BIT 12KB FLASH 28SDIP 0
Standard Lead Time 4 Weeks
$3.19062 225
Non-Stock
?
Tube? PIC® 24H Active PIC 16-Bit 40 MIPs I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 21 12KB (4K x 24) FLASH
-
1K x 8 3 V ~ 3.6 V A/D 10x10b/12b Internal -40°C ~ 125°C (TA) 28-DIP (0.300", 7.62mm) 28-SPDIP
Results per Page
Page 1/1

11:54:26 4/3/2018