Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 19
19 Remaining
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
19 Remaining

PIC16F688
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC16F688T-I/SL Datasheet PIC16F688T-I/SL - Microchip Technology PIC16F688T-I/SLTR-ND IC MCU 8BIT 7KB FLASH 14SOIC 20,800 - Immediate Available: 20,800 $1.27721 2,600 Minimum: 2,600 Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F688T-I/SL Datasheet PIC16F688T-I/SL - Microchip Technology PIC16F688T-I/SLCT-ND IC MCU 8BIT 7KB FLASH 14SOIC 21,678 - Immediate Available: 21,678 $1.35000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F688T-I/SL Datasheet PIC16F688T-I/SL - Microchip Technology PIC16F688T-I/SLDKR-ND IC MCU 8BIT 7KB FLASH 14SOIC 21,678 - Immediate Available: 21,678 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F688-I/SL Datasheet PIC16F688-I/SL - Microchip Technology PIC16F688-I/SL-ND IC MCU 8BIT 7KB FLASH 14SOIC 8,647 - Immediate Available: 8,647 $1.30000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F688-I/ST Datasheet PIC16F688-I/ST - Microchip Technology PIC16F688-I/ST-ND IC MCU 8BIT 7KB FLASH 14TSSOP 4,871 - Immediate Available: 4,871 $1.47000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688-I/P Datasheet PIC16F688-I/P - Microchip Technology PIC16F688-I/P-ND IC MCU 8BIT 7KB FLASH 14DIP 506 - Immediate Available: 506 $1.43000 1 Minimum: 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Through Hole 14-DIP (0.300", 7.62mm) 14-PDIP
PIC16F688-I/ML Datasheet PIC16F688-I/ML - Microchip Technology PIC16F688-I/ML-ND IC MCU 8BIT 7KB FLASH 16QFN 319 - Immediate Available: 319 $1.43000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 16-VQFN Exposed Pad 16-QFN (4x4)
PIC16F688-E/SL Datasheet PIC16F688-E/SL - Microchip Technology PIC16F688-E/SL-ND IC MCU 8BIT 7KB FLASH 14SOIC 137 - Immediate Available: 137 $1.44000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F688-E/ST Datasheet PIC16F688-E/ST - Microchip Technology PIC16F688-E/ST-ND IC MCU 8BIT 7KB FLASH 14TSSOP 764 - Immediate Available: 764 $1.62000 1 Minimum: 1 Tube?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-I/ST Datasheet PIC16F688T-I/ST - Microchip Technology PIC16F688T-I/STTR-ND IC MCU 8BIT 7KB FLASH 14TSSOP 0 Available: 0
Standard Lead Time 5 Weeks
$1.44200 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-I/ST Datasheet PIC16F688T-I/ST - Microchip Technology PIC16F688T-I/STCT-ND IC MCU 8BIT 7KB FLASH 14TSSOP 496 - Immediate Available: 496 $1.51000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-I/ST Datasheet PIC16F688T-I/ST - Microchip Technology PIC16F688T-I/STDKR-ND IC MCU 8BIT 7KB FLASH 14TSSOP 496 - Immediate Available: 496 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-E/ST Datasheet PIC16F688T-E/ST - Microchip Technology PIC16F688T-E/STTR-ND IC MCU 8BIT 7KB FLASH 14TSSOP 0 Available: 0
Standard Lead Time 5 Weeks
$1.57591 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-E/ST Datasheet PIC16F688T-E/ST - Microchip Technology PIC16F688T-E/STCT-ND IC MCU 8BIT 7KB FLASH 14TSSOP 2,490 - Immediate Available: 2,490 $1.66000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688T-E/ST Datasheet PIC16F688T-E/ST - Microchip Technology PIC16F688T-E/STDKR-ND IC MCU 8BIT 7KB FLASH 14TSSOP 2,490 - Immediate Available: 2,490 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
PIC16F688-E/P Datasheet PIC16F688-E/P - Microchip Technology PIC16F688-E/P-ND IC MCU 8BIT 7KB FLASH 14DIP 32 - Immediate Available: 32 $1.57000 1 Minimum: 1 Tube? PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Through Hole 14-DIP (0.300", 7.62mm) 14-PDIP
PIC16F688T-I/ML Datasheet PIC16F688T-I/ML - Microchip Technology PIC16F688T-I/ML-ND IC MCU 8BIT 7KB FLASH 16QFN 0 Available: 0
Standard Lead Time 22 Weeks
$1.40080 3,300
Non-Stock
?
Minimum: 3,300
Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 16-VQFN Exposed Pad 16-QFN (4x4)
PIC16F688T-E/SL Datasheet PIC16F688T-E/SL - Microchip Technology PIC16F688T-E/SL-ND IC MCU 8BIT 7KB FLASH 14SOIC 0 Available: 0
Standard Lead Time 5 Weeks
$1.41110 2,600
Non-Stock
?
Minimum: 2,600
Tape & Reel (TR)?
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
PIC16F688-E/ML Datasheet PIC16F688-E/ML - Microchip Technology PIC16F688-E/ML-ND IC MCU 8BIT 7KB FLASH 16QFN 0 Available: 0
Standard Lead Time 21 Weeks
$1.49349 455
Non-Stock
?
Minimum: 455
Tube? PIC® 16F Active PIC 8-Bit 20MHz UART/USART Brown-out Detect/Reset, POR, WDT 12 7KB (4K x 14) FLASH 256 x 8 256 x 8 2V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 16-VQFN Exposed Pad 16-QFN (4x4)
Results per Page
Page 1/1

09:54:16 6/18/2019