USD

Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 5
5 Remaining
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
5 Remaining

ADuCM4050
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ADUCM4050BCPZ Datasheet ADUCM4050BCPZ - Analog Devices Inc. ADUCM4050BCPZ-ND
IC MCU 32BIT 512KB FLASH 64LFCSP 65 - Immediate
1,006 - Factory Stock ?
Available: 65
$9.74000 1 Minimum: 1 Tray?
Alternate Packaging
ADuCM Active ARM® Cortex®-M4F 32-Bit 52MHz I²C, SPI, UART/USART DMA, PWM, WDT 51 512KB (512K x 8) FLASH
-
128K x 8 1.74V ~ 3.6V A/D 8x12b SAR External -40°C ~ 85°C (TA) Surface Mount 64-WFQFN Exposed Pad 64-LFCSP-WQ (9x9)
ADUCM4050BCBZ-RL Datasheet ADUCM4050BCBZ-RL - Analog Devices Inc. ADUCM4050BCBZ-RL-ND IC MCU 32BIT 512KB FLASH 72WLCSP 0 Available: 0
Standard Lead Time 14 Weeks
$5.11313 5,000
Non-Stock
?
Minimum: 5,000
Tape & Reel (TR)?
Alternate Packaging
ADuCM Active ARM® Cortex®-M4F 32-Bit 52MHz I²C, SPI, UART/USART DMA, PWM, WDT 51 512KB (512K x 8) FLASH
-
128K x 8 1.74V ~ 3.6V A/D 8x12b SAR External -40°C ~ 85°C (TA) Surface Mount 72-UFBGA, WLCSP 72-WLCSP (3.57x3.16)
ADUCM4050BCPZ-RL Datasheet ADUCM4050BCPZ-RL - Analog Devices Inc. ADUCM4050BCPZ-RL-ND
IC MCU 32BIT 512KB FLASH 64LFCSP 7,500 - Factory Stock ? $5.31765 2,500
Non-Stock
?
Minimum: 2,500
Tape & Reel (TR)?
Alternate Packaging
ADuCM Active ARM® Cortex®-M4F 32-Bit 52MHz I²C, SPI, UART/USART DMA, PWM, WDT 51 512KB (512K x 8) FLASH
-
128K x 8 1.74V ~ 3.6V A/D 8x12b SAR External -40°C ~ 85°C (TA) Surface Mount 64-WFQFN Exposed Pad 64-LFCSP-WQ (9x9)
ADUCM4050BCBZ-R7 Datasheet ADUCM4050BCBZ-R7 - Analog Devices Inc. ADUCM4050BCBZ-R7-ND IC MCU 32BIT 512KB FLASH 72WLCSP 18,000 - Factory Stock ? $5.52218 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
ADuCM Active ARM® Cortex®-M4F 32-Bit 52MHz I²C, SPI, UART/USART DMA, PWM, WDT 51 512KB (512K x 8) FLASH
-
128K x 8 1.74V ~ 3.6V A/D 8x12b SAR External -40°C ~ 85°C (TA) Surface Mount 72-UFBGA, WLCSP 72-WLCSP (3.57x3.16)
ADUCM4050BCPZ-R7 Datasheet ADUCM4050BCPZ-R7 - Analog Devices Inc. ADUCM4050BCPZ-R7-ND
IC MCU 32BIT 512KB FLASH 64LFCSP 7,500 - Factory Stock ? $6.34028 750
Non-Stock
?
Minimum: 750
Tape & Reel (TR)?
Alternate Packaging
ADuCM Active ARM® Cortex®-M4F 32-Bit 52MHz I²C, SPI, UART/USART DMA, PWM, WDT 51 512KB (512K x 8) FLASH
-
128K x 8 1.74V ~ 3.6V A/D 8x12b SAR External -40°C ~ 85°C (TA) Surface Mount 64-WFQFN Exposed Pad 64-LFCSP-WQ (9x9)
Results per Page
Page 1/1

17:36:13 9/17/2019