Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 5
5 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Core Processor
Clear
Speed
Clear
Peripherals
Clear
Number of I/O
Clear
Program Memory Size
Clear
Program Memory Type
Clear
RAM Size
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Data Converters
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MN101LR04DXW Datasheet MN101LR04DXW - Panasonic Electronic Components P16827-ND IC MCU 8BIT 64KB RERAM 64TQFP 481 - Immediate Available: 481 $6.44000 1 Minimum: 1 Tray? MN101L Active AM13L 8-Bit 10MHz I²C, UART/USART DMA, LCD, LVD, POR, PWM, WDT 53 64KB (64K x 8) ReRAM
-
4K x 8 1.8V ~ 3.6V A/D 6x12b Internal -40°C ~ 85°C (TA) Surface Mount 64-TQFP 64-TQFP (10x10)
MN101CF77GXN Datasheet MN101CF77GXN - Panasonic Electronic Components MN101CF77GXN-ND IC MCU 8BIT 128KB FLASH 64LQFP 409 - Immediate Available: 409 $11.76000
-
Tray? AM1 Obsolete MN101C 8-Bit 20MHz I²C, UART/USART DMA, PWM, WDT 53 128KB (128K x 8) FLASH
-
6K x 8 1.8V ~ 3.6V A/D 7x10b; D/A 2x8b Internal -40°C ~ 85°C (TA) Surface Mount 64-LQFP
-
MN101CF49KXN Datasheet MN101CF49KXN - Panasonic Electronic Components MN101CF49KXN-ND IC MCU 8BIT 224KB FLASH 100QFP 312 - Immediate Available: 312 $14.81000
-
Tray? AM1 Obsolete MN101C 8-Bit 20MHz I²C, UART/USART DMA, PWM, WDT 73 224KB (224K x 8) FLASH
-
10K x 8 2V ~ 5.5V A/D 8x10b; D/A 4x8b Internal -40°C ~ 85°C (TA) Surface Mount 100-BQFP 100-QFP (18x18)
MN101LR05DXW Datasheet MN101LR05DXW - Panasonic Electronic Components P16826-ND IC MCU 8BIT 64KB RERAM 80TQFP 0 Available: 0
Standard Lead Time 24 Weeks
$3.67092 1,000
Non-Stock
?
Minimum: 1,000
Tray? MN101L Active AM13L 8-Bit 10MHz I²C, UART/USART DMA, LCD, LVD, POR, PWM, WDT 69 64KB (64K x 8) ReRAM
-
4K x 8 1.8V ~ 3.6V A/D 8x12b Internal -40°C ~ 85°C (TA) Surface Mount 80-TQFP 80-TQFP (12x12)
MN101CF78AXN Datasheet MN101CF78AXN - Panasonic Electronic Components MN101CF78AXN-ND IC MCU 8BIT 32KB FLASH 48TQFP 0 Available: 0
Obsolete
-
Tray? AM1 Obsolete MN101C 8-Bit 8MHz I²C, UART/USART LCD, PWM, WDT 39 32KB (32K x 8) FLASH
-
1.5K x 8 1.8V ~ 3.6V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-TQFP 48-TQFP (7x7)
Results per Page
Page 1/1

21:56:03 7/15/2019