Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific

Results: 4
4 Remaining
Filter Options:
Number of I/O
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
4 Remaining
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
Packaging Series Part Status Applications Core Processor Program Memory Type Controller Series RAM Size Interface Number of I/O Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FMS7401LEN14 Datasheet FMS7401LEN14 - ON Semiconductor FMS7401LEN14-ND
IC CTRLR POWER DGTL EEPROM 14DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Digital Power Controller 8-Bit EEPROM (1kB)
-
64 x 8
-
8 2.7V ~ 3.6V -40°C ~ 85°C Through Hole 14-DIP (0.300", 7.62mm) 14-DIP
FMS7401LEN Datasheet FMS7401LEN - ON Semiconductor FMS7401LEN-ND
IC CTRLR POWER DGTL EEPROM 8DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Digital Power Controller 8-Bit EEPROM (1kB)
-
64 x 8
-
6 2.7V ~ 3.6V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
FMS7401LVN14 Datasheet FMS7401LVN14 - ON Semiconductor FMS7401LVN14-ND
IC CTRLR POWER DGTL EEPROM 14DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Digital Power Controller 8-Bit EEPROM (1kB)
-
64 x 8
-
8 2.7V ~ 3.6V -40°C ~ 125°C Through Hole 14-DIP (0.300", 7.62mm) 14-DIP
FMS7401LVN Datasheet FMS7401LVN - ON Semiconductor FMS7401LVN-ND
IC CTRLR POWER DGTL EEPROM 8DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Digital Power Controller 8-Bit EEPROM (1kB)
-
64 x 8
-
6 2.7V ~ 3.6V -40°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 1/1

02:33:52 8/24/2019