Product Index > Integrated Circuits (ICs) > Embedded - Microcontroller, Microprocessor, FPGA Modules

Results: 14
14 Remaining
Filter Options:
Series
Clear
Module/Board Type
Clear
Core Processor
Clear
Speed
Clear
Flash Size
Clear
RAM Size
Clear
Connector Type
Clear
Size / Dimension
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
14 Remaining
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
Series Part Status Module/Board Type Core Processor Co-Processor Speed Flash Size RAM Size Connector Type Size / Dimension Operating Temperature
   
-
Photo Not Available M5474GFE-ND MODULE M5474 FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete
-
-
-
-
-
-
-
-
-
-
Photo Not Available M5485AFE-ND MODULE MCF5485 FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5485
-
200MHz 2MB (Boot) 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) -40°C ~ 85°C
MOD5270BXCE Datasheet Photo Not Available MOD5270BXCE-ND MOD NETBURNER MOD5270 100 UNITS 0 Available: 0
Obsolete
-
-
Obsolete MCU, Ethernet Core ColdFire 5270
-
95MHz 512KB 2.064MB RJ-45, 2x50 Header 2.6" x 2" (66.04mm x 50.8mm) 0°C ~ 70°C
MOD5270BXME Datasheet Photo Not Available MOD5270BXME-ND MOD NETBURNER MOD5270 100 UNITS 0 Available: 0
Obsolete
-
-
Obsolete MCU, Ethernet Core ColdFire 5270
-
95MHz 512KB 2.064MB RJ-45, 2x50 Header 2.6" x 2" (66.04mm x 50.8mm) 0°C ~ 70°C
MOD5270BXX Datasheet Photo Not Available MOD5270BXX-ND MOD NETBURNER MOD5270 10 UNITS 0 Available: 0
Obsolete
-
-
Obsolete MCU, Ethernet Core ColdFire 5270
-
95MHz 512KB 2.064MB RJ-45, 2x50 Header 2.6" x 2" (66.04mm x 50.8mm) 0°C ~ 70°C
MOD5270BXXE Datasheet Photo Not Available MOD5270BXXE-ND MOD NETBURNER MOD5270 10 UNITS 0 Available: 0
Obsolete
-
-
Obsolete MCU, Ethernet Core ColdFire 5270
-
95MHz 512KB 2.064MB RJ-45, 2x50 Header 2.6" x 2" (66.04mm x 50.8mm) 0°C ~ 70°C
-
Photo Not Available M5475AFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5475
-
266MHz 2MB (Boot) 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) 0°C ~ 70°C
-
Photo Not Available M5475BFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5475
-
266MHz 16MB 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) 0°C ~ 70°C
-
Photo Not Available M5475CFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5475
-
266MHz 16MB 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) 0°C ~ 70°C
-
Photo Not Available M5475DFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5475
-
266MHz 2MB (Boot) 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) 0°C ~ 70°C
-
Photo Not Available M5475EFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5475
-
266MHz 2MB (Boot) 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) 0°C ~ 70°C
-
Photo Not Available M5485DFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5485
-
200MHz 2MB (Boot) 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) -40°C ~ 85°C
-
Photo Not Available M5485EFE-ND MODULE FIRE ENGINE 0 Available: 0
Obsolete
-
ColdFire® Obsolete MPU Core ColdFire V4e, MCF5485
-
200MHz 2MB (Boot) 64MB
-
3.7" x 4.5" (93.4mm x 114.3mm) -40°C ~ 85°C
M53017MOD Datasheet Photo Not Available M53017MOD-ND MODULE MCF5301 32-BIT VOIP 0 Available: 0
Obsolete
-
-
Obsolete MCU, VOIP Core ColdFire V3, MCF53017
-
80MHz 32MB 64MB Edge Connector
-
-
Results per Page
Page 1/1

17:58:38 7/15/2019