USD
Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

PMIC - Power Distribution Switches, Load Drivers

Results: 2
2 Remaining
Filter Options:
Output Type
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Mounting Type Supplier Device Package Package / Case
   
EPC701-CSP6-A Datasheet EPC701-CSP6-A - ESPROS Photonics AG 2199-EPC701-CSP6-ATR-ND EPC701-CSP6-A IC OUTPUT DRIVER 0 Available: 0
Standard Lead Time 2 Weeks
$0.55100 250
Non-Stock
Minimum: 250
Tape & Reel (TR)
-
Active General Purpose 1 1:1 Low Side P-Channel 1-Wire 9.6V ~ 30V 2V ~ 5.5V 50mA
-
CMOS Status Flag
-
-40°C ~ 85°C Surface Mount 6-CSP (1.39x0.97) 6-XFBGA, CSPBGA
EPC700-CSP6-A Datasheet EPC700-CSP6-A - ESPROS Photonics AG 2199-EPC700-CSP6-ATR-ND EPC700-CSP6-A IC OUTPUT DRIVER 0 Available: 0
Standard Lead Time 2 Weeks
$0.55100 250
Non-Stock
Minimum: 250
Tape & Reel (TR)
-
Active General Purpose 1 1:1 Low Side N-Channel 1-Wire 9.6V ~ 30V 2V ~ 5.5V 50mA
-
CMOS Status Flag
-
-40°C ~ 85°C Surface Mount 6-CSP (1.39x0.97) 6-XFBGA, CSPBGA
Results per Page
Page 1/1

16:16:32 6/6/2020