USD
Favorite

PCV100-F200-B25-V1D-6011 2D Code Reader CMOS Chassis Mount
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,122.68000 $2,122.68
5 2,074.80000 $10,374.00
10 2,034.90000 $20,349.00
25 1,995.00000 $49,875.00

Submit a request for quotation on quantities greater than those displayed.

PCV100-F200-B25-V1D-6011

Datasheet
Digi-Key Part Number 2046-PCV100-F200-B25-V1D-6011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCV100-F200-B25-V1D-6011
Copy  
Description OPTICAL READ HEAD 100MM
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

2D Code Reader CMOS Chassis Mount

Copy  
Documents & Media
Datasheets PCV100-F200-B25-V1D-6011 Datasheet
Online Catalog Optical Reading Head
Product Attributes
Type Description Select All
Categories
Manufacturer Pepperl+Fuchs, Inc.
Series -
Part Status Active
Type 2D Code Reader
Visual Field (Max) 60.0mm x 40.0mm
Visual Field (Min) -
Installation Distance 100.0mm
Resolution -
Light Source Integrated (Red)
Scan Rate -
Image Type -
Sensor Type CMOS
Voltage - Supply 15 ~ 30VDC
Features -
Mounting Type Chassis Mount
Ingress Protection IP67 - Dust Tight, Waterproof
Termination Style Cable with Connector
Operating Temperature -20°C ~ 60°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2046-PCV100-F200-B25-V1D-6011
262163