USD

Non-Stock

70F102AI-RC

Datasheet
Digi-Key Part Number M8392-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70F102AI-RC
Copy  
Description FIXED IND 10MH 38MA 101 OHM TH
Copy  
Detailed Description

10mH Unshielded Wirewound Inductor 38mA 101Ohm Max Axial

Copy  
Documents & Media
Product Training Modules Magnetic Product Overview
Datasheets 70F Series
PCN Obsolescence/ EOL 70F Series Varnished Chokes Mat/2016
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 70F
Packaging Bulk 
Part Status Obsolete
Type Wirewound
Material - Core Iron
Inductance 10mH
Tolerance ±5%
Current Rating (Amps) 38mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 101Ohm Max
Q @ Freq 41 @ 250kHz
Frequency - Self Resonant 520kHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 250kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.330" Dia x 0.380" L (8.38mm x 9.65mm)
Height - Seated (Max) -
Base Part Number 70F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 144
Other Names 70F102AIRC
M8392