USD
Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Arrays, Signal Transformers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Inductance - Connected In Parallel
Clear
Inductance - Connected In Series
Clear
Current Rating - Parallel
Clear
Current Rating - Series
Clear
DC Resistance (DCR) - Parallel
Clear
DC Resistance (DCR) - Series
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Height
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Number of Coils Inductance - Connected In Parallel Inductance - Connected In Series Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Ratings Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
LCP5-3.00-22 Datasheet Photo Not Available LCP5-3.00-22-ND LCP5-3.00-22 INDUCT ARRAY 2 COIL 22UH SMD 0 Available: 0
Standard Lead Time 16 Weeks
$4.06560 300
Non-Stock
Minimum: 300
Tape & Reel (TR) LCP Active 2 22µH 88µH ±15% 3A 1.5A
-
-
38mOhm 152mOhm Unshielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.472" L x 0.472" W (12.00mm x 12.00mm) 0.358" (9.10mm)
DJ-503 Datasheet DJ-503 - Amgis, LLC DJ-503-ND DJ-503 INDUCT ARRAY 2 COIL 25UH T/H 0 Available: 0
Standard Lead Time 16 Weeks
$7.49766 64
Non-Stock
Minimum: 64
Tray DJ Active 2 25µH 100µH ±15% 6A 3A
-
-
13mOhm Max 52mOhm Max Unshielded
-
-40°C ~ 125°C Through Hole Radial 1.043" L x 0.531" W (26.50mm x 13.50mm) 1.161" (29.50mm)
Results per Page
Page 1/1

08:11:15 8/12/2020