USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Material - Core
Clear
Inductance
Clear
Tolerance
Clear
Current Rating (Amps)
Clear
Current - Saturation
Clear
DC Resistance (DCR)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
PQ3218-6R0-50-T Datasheet PQ3218-6R0-50-T - Standex-Meder Electronics 374-1377-ND PQ3218-6R0-50-T FIXED IND 6UH 50A 1.5 MOHM TH 531 - Immediate Available: 531 $8.43000 1 Minimum: 1 Bulk PQ Active Planar Ferrite 6µH
-
50A 57A Unshielded 1.5mOhm
-
-
-
-30°C ~ 125°C
-
-
Through Hole Nonstandard
-
1.260" L x 0.886" W (32.00mm x 22.50mm) 0.728" (18.50mm)
PQ3218-3R3-70-T Datasheet PQ3218-3R3-70-T - Standex-Meder Electronics 374-1376-ND PQ3218-3R3-70-T FIXED IND 3.3UH 70A 1.1 MOHM TH 398 - Immediate Available: 398 $9.07000 1 Minimum: 1 Bulk PQ Active Planar Ferrite 3.3µH
-
70A 80A Unshielded 1.1mOhm
-
-
-
-30°C ~ 125°C
-
-
Through Hole Nonstandard
-
1.260" L x 0.886" W (32.00mm x 22.50mm) 0.728" (18.50mm)
PQ2007-0R4-70-G Datasheet PQ2007-0R4-70-G - Standex-Meder Electronics 374-1366-ND
PQ2007-0R4-70-G FIXED IND 400NH 70A 0.7 MOHM SMD 0 Available: 0
Obsolete
-
Bulk PQ Obsolete Planar Ferrite 400nH
-
70A 83A Unshielded 0.7mOhm
-
-
-
-30°C ~ 125°C
-
-
Surface Mount Nonstandard
-
0.837" L x 0.551" W (21.25mm x 14.00mm) 0.286" (7.26mm)
PQ2007-2R2-25-G Datasheet PQ2007-2R2-25-G - Standex-Meder Electronics 374-1367-ND
PQ2007-2R2-25-G FIXED IND 2.2UH 25A 3.5 MOHM SMD 0 Available: 0
Obsolete
-
Bulk PQ Obsolete Planar Ferrite 2.2µH
-
25A 32A Unshielded 3.5mOhm
-
-
-
-30°C ~ 125°C
-
-
Surface Mount Nonstandard
-
0.837" L x 0.551" W (21.25mm x 14.00mm) 0.286" (7.26mm)
PQ3213-0R9-70-G Datasheet PQ3213-0R9-70-G - Standex-Meder Electronics 374-1370-ND
PQ3213-0R9-70-G FIXED IND 900NH 70A 1 MOHM SMD 0 Available: 0
Obsolete
-
Bulk PQ Obsolete Planar Ferrite 900nH
-
70A 110A Unshielded 1mOhm
-
-
-
-30°C ~ 125°C
-
-
Surface Mount Nonstandard
-
1.043" L x 0.748" W (26.50mm x 19.00mm) 0.520" (13.20mm)
PQ3218-3R3-90-T Datasheet Photo Not Available 374-1371-ND PQ3218-3R3-90-T FIXED IND 3.3UH TH 0 Available: 0
Active
-
Bulk PQ Active Planar Ferrite 3.3µH
-
70A 80A Unshielded 1.1mOhm
-
-
-
-30°C ~ 125°C
-
-
Through Hole Nonstandard
-
1.260" L x 0.886" W (32.00mm x 22.50mm) 0.728" (18.50mm)
PQ2006-1R0-30-G Datasheet PQ2006-1R0-30-G - Standex-Meder Electronics 374-1373-ND
PQ2006-1R0-30-G FIXED IND 1UH 30A 1 MOHM SMD 0 Available: 0
Obsolete
-
Bulk PQ Obsolete Planar Ferrite 1µH
-
30A 39A Unshielded 1mOhm
-
-
-
-30°C ~ 125°C
-
-
Surface Mount Nonstandard
-
0.837" L x 0.551" W (21.25mm x 14.00mm) 0.286" (7.26mm)
PQ2613-1R0-80-G Datasheet PQ2613-1R0-80-G - Standex-Meder Electronics 374-1375-ND
PQ2613-1R0-80-G FIXED IND 1UH 80A 1.2 MOHM SMD 0 Available: 0
Obsolete
-
Bulk PQ Obsolete Planar Ferrite 1µH
-
80A 120A Unshielded 1.2mOhm
-
-
-
-30°C ~ 125°C
-
-
Surface Mount Nonstandard
-
1.043" L x 0.748" W (26.50mm x 19.00mm) 0.520" (13.20mm)
-
Photo Not Available CT1083900-ND CT1083900 FIXED IND 270UH 1A HORIZ MOUNT 0 Available: 0
Active
-
-
-
Active Toroidal
-
270µH ±20%
-
-
Unshielded
-
-
-
-
-
1kHz
-
-
-
-
-
-
-
Photo Not Available CIR4R7MCT-ND CIR4R7MCT FIXED IND 4.7MH 500MA 0 Available: 0
Active
-
-
CI Active Toroidal
-
4.7mH
-
500mA
-
Unshielded
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

05:37:14 9/22/2020