Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.88000 $53.88
10 52.14000 $521.40
25 50.40200 $1,260.05
50 48.66400 $2,433.20
100 46.92600 $4,692.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCM1363-ND
Copy   CCM1363-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6609045-2

Copy   6609045-2
Description LINE FILTER 250VAC 6A CHASS MNT
Copy   LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Single Phase EMC/EMI Line Filter 6A 250VAC 50/60Hz Two Stage Quick Connect

Copy   Single Phase EMC/EMI Line Filter 6A 250VAC 50/60Hz Two Stage Quick Connect
Documents & Media
Datasheets U Series
6EU1
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Drawings 6609045-2.pdf
Online Catalog U Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Corcom Filters
Series U
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Current 6A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 7.1mH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 8
Other Names 1609045-2
6EU1
CCM1363

08:35:46 6/24/2019