Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 13
13 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Outline L x W x H
Clear
Qmax @ Th
Clear
Delta Tmax @ Th
Clear
Current - Max
Clear
Voltage - Max
Clear
Resistance
Clear
Operating Temperature
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
13 Remaining

PC
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance Operating Temperature Features
   
108161050002 Datasheet 108161050002 - Laird Thermal Systems, Inc. 1487-1009-ND
This part is RoHS compliant.
Tariff Applied ?
PC5,161,F1,4040,TA,RT,W6 285 - Immediate Available: 285 $46.74000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.71mm 53.2W @ 25°C 67°C @ 25°C 4.8A 18.3V 3.40 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108127040402 Datasheet 108127040402 - Laird Thermal Systems, Inc. 1487-1008-ND
This part is RoHS compliant.
Tariff Applied ?
PC4,12,F1,3030,TA,RT,W6 174 - Immediate Available: 174 $40.27000 1 Minimum: 1 Power-Cycling Active 30.00mm x 30.00mm x 3.20mm 33.4W @ 25°C 67°C @ 25°C 3.9A 14.4V 3.36 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108127060001 Datasheet 108127060001 - Laird Thermal Systems, Inc. 1487-1011-ND
This part is RoHS compliant.
Tariff Applied ?
PC6,12,F1.4040,TA,RT,W6 213 - Immediate Available: 213 $40.58000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.81mm 51.4W @ 25°C 67°C @ 25°C 6.0A 14.5V 2.25 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108139120001 Datasheet 108139120001 - Laird Thermal Systems, Inc. 1487-1013-ND
This part is RoHS compliant.
Tariff Applied ?
PC12,139,F1,3550,TA.RT.W6 97 - Immediate Available: 97 $57.10000 1 Minimum: 1 Power-Cycling Active 50.00mm x 35.00mm x 3.00mm 117.1W @ 25°C 67°C @ 25°C 12.3A 15.5V 1.17 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108127086001 Datasheet 108127086001 - Laird Thermal Systems, Inc. 1487-1012-ND
This part is RoHS compliant.
Tariff Applied ?
PC8,12,F1,4040,TA,RT,W6 0 Available: 0
Standard Lead Time 10 Weeks
$40.18000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.33mm 72.0W @ 25°C 67°C @ 25°C 8.5A 14.5V 1.55 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108161070002 Datasheet 108161070002 - Laird Thermal Systems, Inc. 1487-1010-ND
This part is RoHS compliant.
Tariff Applied ?
PC7,161,F1,4040,TA,RT,W6 0 Available: 0
Standard Lead Time 10 Weeks
$45.63000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.30mm 76.3W @ 25°C 67°C @ 25°C 7.0A 18.3V 2.43 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108127086003 Datasheet Photo Not Available 108127086003-ND PC8-12-F1-4040-TA-W6 0 Available: 0 $35.46000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.33mm 72.0W @ 25°C 67°C @ 25°C 8.5A 14.5V 1.55 Ohms 120°C Lead Wires, Lapped
108127040403 Datasheet Photo Not Available 108127040403-ND PC4-12-F1-3030-TA-W6 0 Available: 0 $35.55000 1 Minimum: 1 Power-Cycling Active 30.00mm x 30.00mm x 3.20mm 33.4W @ 25°C 67°C @ 25°C 3.9A 14.4V 3.36 Ohms 120°C Lead Wires, Lapped
108127060002 Datasheet Photo Not Available 108127060002-ND PC6-12-F1-4040-TA-W6 0 Available: 0 $36.26000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.81mm 51.4W @ 25°C 67°C @ 25°C 6.0A 14.5V 2.25 Ohms 120°C Lead Wires, Lapped
108161070003 Datasheet Photo Not Available 108161070003-ND PC7-16-F1-4040-TA-W6 0 Available: 0 $40.63000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.30mm 76.3W @ 25°C 67°C @ 25°C 7.0A 18.3V 2.43 Ohms 120°C Lead Wires, Lapped
108161050003 Datasheet Photo Not Available 108161050003-ND PC5-16-F1-4040-TA-W6 0 Available: 0 $41.67000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.71mm 53.2W @ 25°C 67°C @ 25°C 4.8A 18.3V 3.45 Ohms 120°C Lead Wires, Lapped
108139120002 Datasheet Photo Not Available 108139120002-ND PC12-139-F1-3550-TA-W6 0 Available: 0 $51.47000 1 Minimum: 1 Power-Cycling Active 50.00mm x 35.00mm x 3.00mm 117.1W @ 25°C 67°C @ 25°C 12.3A 15.5V 1.17 Ohms 120°C Lead Wires, Lapped
PC,161,12,13,S,AS Datasheet Photo Not Available PC,161,12,13,S,AS-ND PELTIER PC,161,12,13,S,AS 0 Available: 0
Standard Lead Time 10 Weeks
$58.73400 20
Non-Stock
?
Minimum: 20
-
Active 40.00mm x 40.00mm x 3.71mm 125.0W @ 25°C 73°C @ 25°C 5.0A 20.0V 3.32 Ohms
-
Lead Wires, Non-Sealed
Results per Page
Page 1/1

11:55:22 5/22/2019