Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 91
91 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Outline L x W x H
Clear
Qmax @ Th
Clear
Delta Tmax @ Th
Clear
Current - Max

Clear
Voltage - Max

Clear
Resistance

Clear
Operating Temperature
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
91 Remaining

Manufacturer
Results per Page
Page 1/4
|< < 1 2 3 4 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance Operating Temperature Features
   
CP60240 Datasheet CP60240 - CUI Inc. 102-1676-ND PELTIER MOD 20 X 4MM 6.0A INP 180 - Immediate Available: 180 $15.51000 1 Minimum: 1 CP60 Active 20.00mm x 20.00mm x 4.00mm 13.0W @ 27°C 68°C @ 27°C 6.0A 3.8V 530 mOhms 80°C Lead Wires, Sealed - Silicone RTV
CP40236 Datasheet CP40236 - CUI Inc. 102-1670-ND PELTIER MOD 20 X 3.6MM 4.0A INP 510 - Immediate Available: 510 $16.94000 1 Minimum: 1 CP40 Active 20.00mm x 20.00mm x 3.61mm 18.7W @ 27°C 66°C @ 27°C 4.0A 8.6V 2.0 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP60233 Datasheet CP60233 - CUI Inc. 102-1673-ND PELTIER MOD 20 X 3.3MM 6.0A INP 462 - Immediate Available: 462 $16.94000 1 Minimum: 1 CP60 Active 20.00mm x 20.00mm x 3.30mm 27.9W @ 27°C 66°C @ 27°C 6.0A 8.6V 1.20 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP60333 Datasheet CP60333 - CUI Inc. 102-1674-ND PELTIER MOD 30 X 3.3MM 6.0A INP 2,054 - Immediate Available: 2,054 $19.89000 1 Minimum: 1 CP60 Active 30.00mm x 30.00mm x 3.30mm 50.5W @ 27°C 66°C @ 27°C 6.0A 15.4V 2.20 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP30338 Datasheet CP30338 - CUI Inc. 102-1668-ND PELTIER MOD 30 X 3.8MM 3.0A INP 1,071 - Immediate Available: 1,071 $19.89000 1 Minimum: 1 CP30 Active 30.00mm x 30.00mm x 3.80mm 27.0W @ 27°C 66°C @ 27°C 3.0A 15.4V 4.00 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP40336 Datasheet CP40336 - CUI Inc. 102-1671-ND PELTIER MOD 30 X 3.6MM 4.0A INP 364 - Immediate Available: 364 $20.10000 1 Minimum: 1 CP40 Active 30.00mm x 30.00mm x 3.60mm 33.4W @ 27°C 66°C @ 27°C 4.0A 15.4V 3.50 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP85438 Datasheet CP85438 - CUI Inc. 102-1682-ND PELTIER MOD 40 X 3.8MM 8.5A INP 3,303 - Immediate Available: 3,303 $23.05000 1 Minimum: 1 CP85 Active 40.00mm x 40.00mm x 3.80mm 75.0W @ 27°C 68°C @ 27°C 8.5A 15.4V 1.5 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP60440 Datasheet CP60440 - CUI Inc. 102-1678-ND PELTIER MOD 40 X 4MM 6.0A INP 2,485 - Immediate Available: 2,485 $23.05000 1 Minimum: 1 CP60 Active 40.00mm x 40.00mm x 4.00mm 53.0W @ 27°C 68°C @ 27°C 6.0A 15.4V 2.17 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP20351 Datasheet CP20351 - CUI Inc. 102-1665-ND PELTIER MOD 30 X 5.1MM 2.0A INP 902 - Immediate Available: 902 $24.71000 1 Minimum: 1 CP20 Active 30.00mm x 30.00mm x 5.10mm 15.2W @ 27°C 66°C @ 27°C 2.0A 15.4V 6.70 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP854705-2 Datasheet CP854705-2 - CUI Inc. 102-4053-ND PELTIER, 40 X 40 X 7.05 MM, 8.5 144 - Immediate Available: 144 $61.41000 1 Minimum: 1 CP85-2 Active 40.00mm x 40.00mm x 7.05mm 51.6W @ 27°C 85°C @ 27°C 8.5A 16.1V 1.65 Ohms 80°C Lead Wires
CPM-2F Datasheet CPM-2F - CUI Inc. 102-1738-ND PELTIER MOD 70 X 27MM 6.0A INP 53 - Immediate Available: 53 $94.79000 1 Minimum: 1
-
Active 70.00mm x 70.00mm x 27.00mm 46.0W @ 50°C 73°C @ 50°C 6.0A 12.0V 2.10 Ohms 35°C Lead Wires, Sealed - Epoxy
CP30138 Datasheet CP30138 - CUI Inc. 102-1666-ND PELTIER MOD 15 X 3.8MM 3.0A INP 224 - Immediate Available: 224 $15.80000 1 Minimum: 1 CP30 Active 15.00mm x 15.00mm x 3.80mm 6.5W @ 27°C 66°C @ 27°C 3.0A 3.8V 1.00 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP20251 Datasheet CP20251 - CUI Inc. 102-1664-ND PELTIER MOD 20 X 5.1MM 2.0A INP 141 - Immediate Available: 141 $16.94000 1 Minimum: 1 CP20 Active 20.00mm x 20.00mm x 5.10mm 8.5W @ 27°C 66°C @ 27°C 2.0A 8.6V 3.70 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP85338 Datasheet CP85338 - CUI Inc. 102-1681-ND PELTIER MOD 30 X 3.8MM 8.5A INP 924 - Immediate Available: 924 $17.75000 1 Minimum: 1 CP85 Active 30.00mm x 30.00mm x 3.80mm 42.0W @ 27°C 68°C @ 27°C 8.5A 8.6V 900 mOhms 80°C Lead Wires, Sealed - Silicone RTV
CP60340 Datasheet CP60340 - CUI Inc. 102-1677-ND PELTIER MOD 30 X 4MM 6.0A INP 216 - Immediate Available: 216 $19.62000 1 Minimum: 1 CP60 Active 30.00mm x 30.00mm x 4.00mm 29.0W @ 27°C 68°C @ 27°C 6.0A 8.6V 1.21 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP60231H Datasheet CP60231H - CUI Inc. 102-4048-ND PELTIER, 20 X 20 X 3.1 MM, 6 A, 150 - Immediate Available: 150 $20.17000 1 Minimum: 1 CP60H Active 20.00mm x 20.00mm x 3.10mm 29.7W @ 27°C 70°C @ 27°C 6.0A 8.8V 1.05 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP303385H Datasheet CP303385H - CUI Inc. 102-4045-ND PELTIER, 30 X 30 X 3.85 MM, 3 A, 450 - Immediate Available: 450 $29.09000 1 Minimum: 1 CP30H Active 30.00mm x 30.00mm x 3.85mm 29.8W @ 27°C 70°C @ 27°C 3.0A 15.7V 4.00 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP604395H Datasheet CP604395H - CUI Inc. 102-4051-ND PELTIER, 40 X 40 X 3.95 MM, 6 A, 111 - Immediate Available: 111 $30.47000 1 Minimum: 1 CP60H Active 40.00mm x 40.00mm x 3.94mm 55.6W @ 27°C 70°C @ 27°C 6.0A 15.7V 2.20 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP081030-M Datasheet CP081030-M - CUI Inc. 102-4063-ND PELTIER, 10 X 10 X 3 MM, 0.8 A, 104 - Immediate Available: 104 $47.38000 1 Minimum: 1 CP08-M Active 10.00mm x 10.00mm x 3.00mm 3.7W @ 27°C 68°C @ 27°C 0.8A 8.8V 9.85 Ohms 80°C Lead Wires
CP60140 Datasheet CP60140 - CUI Inc. 102-1675-ND PELTIER MOD 15 X 4MM 6.0A INP 159 - Immediate Available: 159 $14.10000 1 Minimum: 1 CP60 Active 15.00mm x 15.00mm x 3.99mm 7.1W @ 27°C 68°C @ 27°C 6.0A 2.1V 290 mOhms 80°C Lead Wires, Sealed - Silicone RTV
CP35247 Datasheet CP35247 - CUI Inc. 102-4033-ND PELTIER, 20 X 20 X 4.7 MM, 3.5 A 137 - Immediate Available: 137 $17.42000 1 Minimum: 1 CP35 Active 20.00mm x 20.00mm x 4.70mm 7.0W @ 27°C 68°C @ 27°C 3.5A 3.8V 720 mOhms 80°C Lead Wires
CP60301540 Datasheet CP60301540 - CUI Inc. 102-4037-ND PELTIER, 30 X 15 X 4.05 MM, 6 A, 135 - Immediate Available: 135 $17.42000 1 Minimum: 1 CP60 Active 30.00mm x 15.00mm x 4.05mm 14.5W @ 27°C 68°C @ 27°C 6.0A 4.2V 570 mOhms 80°C Lead Wires
CP39236H Datasheet CP39236H - CUI Inc. 102-4046-ND PELTIER, 20 X 20 X3.6 MM, 3.9 A, 197 - Immediate Available: 197 $20.17000 1 Minimum: 1 CP39H Active 20.00mm x 20.00mm x 3.61mm 18.7W @ 27°C 70°C @ 27°C 3.9A 8.8V 1.95 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP60239H Datasheet CP60239H - CUI Inc. 102-4049-ND PELTIER, 20 X 20 X 3.9 MM, 6 A, 186 - Immediate Available: 186 $17.59000 1 Minimum: 1 CP60H Active 20.00mm x 20.00mm x 3.90mm 13.6W @ 27°C 70°C @ 27°C 6.0A 3.8V 550 mOhms 80°C Lead Wires, Sealed - Silicone RTV
CP50141 Datasheet CP50141 - CUI Inc. 102-4428-ND PELTIER, 15 X 15 X 4.05 MM, 5 A, 986 - Immediate Available: 986 $13.77000 1 Minimum: 1 CP50 Active 15.00mm x 15.00mm x 4.05mm 5.5W @ 27°C 68°C @ 27°C 5.0A 2.1V 310 mOhms 80°C Lead Wires
Results per Page
Page 1/4
|< < 1 2 3 4 >|

15:50:26 8/24/2019