Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 977
977 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Outline L x W x H
Clear
Qmax @ Th
Clear
Delta Tmax @ Th
Clear
Current - Max

Clear
Voltage - Max

Clear
Resistance

Clear
Operating Temperature
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
977 Remaining
Results per Page
Page 1/40
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance Operating Temperature Features
   
CP60240 Datasheet CP60240 - CUI Inc. 102-1676-ND
PELTIER MOD 20 X 4MM 6.0A INP 204 - Immediate Available: 204 $15.51000 1 Minimum: 1 CP60 Active 20.00mm x 20.00mm x 4.00mm 13.0W @ 27°C 68°C @ 27°C 6.0A 3.8V 530 mOhms 80°C Lead Wires, Sealed - Silicone RTV
CP60233 Datasheet CP60233 - CUI Inc. 102-1673-ND
PELTIER MOD 20 X 3.3MM 6.0A INP 850 - Immediate Available: 850 $16.94000 1 Minimum: 1 CP60 Active 20.00mm x 20.00mm x 3.30mm 27.9W @ 27°C 66°C @ 27°C 6.0A 8.6V 1.20 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP40236 Datasheet CP40236 - CUI Inc. 102-1670-ND
PELTIER MOD 20 X 3.6MM 4.0A INP 571 - Immediate Available: 571 $16.94000 1 Minimum: 1 CP40 Active 20.00mm x 20.00mm x 3.61mm 18.7W @ 27°C 66°C @ 27°C 4.0A 8.6V 2.0 Ohms 80°C Lead Wires, Sealed - Silicone RTV
430801-504 Datasheet 430801-504 - Laird Thermal Systems, Inc. 926-1023-ND
PELTIER MOD CP10,31,05,L1,W4.5 348 - Immediate Available: 348 $19.87000 1 Minimum: 1 CP Active 15.00mm x 15.00mm x 3.20mm 8.2W @ 25°C 67°C @ 25°C 3.9A 3.8V 820 mOhms 80°C Lead Wires, Non-Sealed
CP60333 Datasheet CP60333 - CUI Inc. 102-1674-ND
PELTIER MOD 30 X 3.3MM 6.0A INP 2,090 - Immediate Available: 2,090 $19.89000 1 Minimum: 1 CP60 Active 30.00mm x 30.00mm x 3.30mm 50.5W @ 27°C 66°C @ 27°C 6.0A 15.4V 2.20 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP30338 Datasheet CP30338 - CUI Inc. 102-1668-ND
PELTIER MOD 30 X 3.8MM 3.0A INP 1,165 - Immediate Available: 1,165 $19.89000 1 Minimum: 1 CP30 Active 30.00mm x 30.00mm x 3.80mm 27.0W @ 27°C 66°C @ 27°C 3.0A 15.4V 4.00 Ohms 80°C Lead Wires, Sealed - Silicone RTV
RC6-4-01LS Datasheet RC6-4-01LS - Marlow Industries, Inc. 1681-1064-ND
TEM 23.5X23.5X3.33MM 103 - Immediate Available: 103 $21.19000 1 Minimum: 1 RC6-4 Active 28.00mm x 23.50mm x 3.33mm 20.0W @ 27°C 65°C @ 27°C 3.7A 8.2V 1.80 Ohms 130°C Lead Wires, Lapped, Sealed
RC12-4-01LS Datasheet RC12-4-01LS - Marlow Industries, Inc. 1681-1054-ND
TEM 29.97X29.97X3.33MM 660 - Immediate Available: 660 $22.50000 1 Minimum: 1 RC12-4 Active 34.04mm x 29.97mm x 3.33mm 36.0W @ 27°C 66°C @ 27°C 3.7A 14.7V 3.20 Ohms 130°C Lead Wires, Lapped, Sealed
56430-501 Datasheet 56430-501 - Laird Thermal Systems, Inc. 926-1025-ND
PELTIER MOD CP10,63,05,L1,W4.5 245 - Immediate Available: 245 $22.78000 1 Minimum: 1 CP Active 29.72mm x 15.00mm x 3.20mm 16.6W @ 25°C 67°C @ 25°C 3.9A 7.6V 1.66 Ohms 80°C Lead Wires, Non-Sealed
CP85438 Datasheet CP85438 - CUI Inc. 102-1682-ND
PELTIER MOD 40 X 3.8MM 8.5A INP 3,917 - Immediate Available: 3,917 $23.05000 1 Minimum: 1 CP85 Active 40.00mm x 40.00mm x 3.80mm 75.0W @ 27°C 68°C @ 27°C 8.5A 15.4V 1.5 Ohms 80°C Lead Wires, Sealed - Silicone RTV
CP60440 Datasheet CP60440 - CUI Inc. 102-1678-ND
PELTIER MOD 40 X 4MM 6.0A INP 2,529 - Immediate Available: 2,529 $23.05000 1 Minimum: 1 CP60 Active 40.00mm x 40.00mm x 4.00mm 53.0W @ 27°C 68°C @ 27°C 6.0A 15.4V 2.17 Ohms 80°C Lead Wires, Sealed - Silicone RTV
56460-501 Datasheet 56460-501 - Laird Thermal Systems, Inc. 926-1019-ND
PELTIER MOD CP10,127,05,L1,W4.5 314 - Immediate Available: 314 $23.90000 1 Minimum: 1 CP Active 29.72mm x 29.72mm x 3.20mm 34.3W @ 25°C 67°C @ 25°C 3.9A 14.4V 3.36 Ohms 80°C Lead Wires, Non-Sealed
RC12-2.5-01LS Datasheet RC12-2.5-01LS - Marlow Industries, Inc. 1681-1053-ND
TEM 30X34X3.93MM 489 - Immediate Available: 489 $24.09000 1 Minimum: 1 RC12-2.5 Active 34.00mm x 30.00mm x 3.93mm 23.0W @ 27°C 66°C @ 27°C 2.5A 14.7V 4.90 Ohms 130°C Lead Wires, Lapped, Sealed
CP20351 Datasheet CP20351 - CUI Inc. 102-1665-ND
PELTIER MOD 30 X 5.1MM 2.0A INP 928 - Immediate Available: 928 $24.71000 1 Minimum: 1 CP20 Active 30.00mm x 30.00mm x 5.10mm 15.2W @ 27°C 66°C @ 27°C 2.0A 15.4V 6.70 Ohms 80°C Lead Wires, Sealed - Silicone RTV
XLT6-4-01LS Datasheet XLT6-4-01LS - Marlow Industries, Inc. 1681-1086-ND
TEM THERMOCYCLER23.5X23.5X3.33MM 487 - Immediate Available: 487 $25.74000 1 Minimum: 1
-
Active 27.99mm x 23.50mm x 3.33mm 20.0W @ 27°C 65°C @ 27°C 3.7A 8.2V 1.80 Ohms 85°C Lead Wires, Lapped, Sealed
RC12-8-01LS Datasheet RC12-8-01LS - Marlow Industries, Inc. 1681-1056-ND
TEM 40.13X40.13X3.53MM 424 - Immediate Available: 424 $31.35000 1 Minimum: 1 RC12-8 Active 44.70mm x 40.13mm x 3.53mm 71.0W @ 27°C 66°C @ 27°C 7.4A 14.7V 1.60 Ohms 130°C Lead Wires, Lapped, Sealed
430028-509 Datasheet 430028-509 - Laird Thermal Systems, Inc. 926-1169-ND
PELTIER MOD HT4,6,F2,2143,TA,W6 426 - Immediate Available: 426 $31.50000 1 Minimum: 1 ThermaTEC™ Active 43.20mm x 20.60mm x 3.81mm 16.4W @ 25°C 64°C @ 25°C 3.8A 7.2V 1.73 Ohms 175°C Lead Wires, Non-Sealed
71036-505 Datasheet 71036-505 - Laird Thermal Systems, Inc. 926-1017-ND
PELTIER CP08,63,06,L1,W4.5 1,971 - Immediate Available: 1,971 $35.73000 1 Minimum: 1 CP Active 24.56mm x 12.29mm x 3.40mm 9.0W @ 25°C 67°C @ 25°C 2.1A 7.6V 3.13 Ohms 80°C Lead Wires, Non-Sealed
NL1023T-01AC Datasheet NL1023T-01AC - Marlow Industries, Inc. 1681-1031-ND
TEM 13.16X13.16X2.16MM 171 - Immediate Available: 171 $37.28000 1 Minimum: 1 NL1023T Active 13.16mm x 13.16mm x 2.16mm 9.2W @ 27°C 64°C @ 27°C 1.8A 8.0V 3.86 Ohms 85°C Exterior Metallization (Both Sides), Lead Wires
108127086001 Datasheet 108127086001 - Laird Thermal Systems, Inc. 1487-1012-ND
PC8,12,F1,4040,TA,RT,W6 147 - Immediate Available: 147 $38.02000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.33mm 72.0W @ 25°C 67°C @ 25°C 8.5A 14.5V 1.55 Ohms 120°C Lead Wires, Sealed - Silicone RTV
66195-505 Datasheet 66195-505 - Laird Thermal Systems, Inc. 926-1015-ND
PELTIER CP08,127,06,L1,W4.5 142 - Immediate Available: 142 $38.02000 1 Minimum: 1 CP Active 24.64mm x 24.64mm x 3.40mm 18.1W @ 25°C 67°C @ 25°C 2.1A 14.4V 6.31 Ohms 80°C Lead Wires, Non-Sealed
430446-503 Datasheet 430446-503 - Laird Thermal Systems, Inc. 926-1240-ND
PELTIER CP08,127,05,L1,RT,W4.5 120 - Immediate Available: 120 $39.67000 1 Minimum: 1 CP Active 24.60mm x 24.60mm x 3.10mm 22.6W @ 25°C 67°C @ 25°C 2.6A 14.4V 5.10 Ohms 80°C Lead Wires, Sealed - Silicone RTV
430745-510 Datasheet 430745-510 - Laird Thermal Systems, Inc. 926-1179-ND
PELTIER MOD UT8,12,F2,2525,TA,W6 152 - Immediate Available: 152 $49.31000 1 Minimum: 1 UltraTEC™ Active 26.92mm x 24.56mm x 1.96mm 69.0W @ 25°C 69°C @ 25°C 7.9A 14.4V 1.68 Ohms 80°C Lead Wires, Non-Sealed
430874-301 Datasheet 430874-301 - Laird Thermal Systems, Inc. 926-1298-ND
PELTIER UT6,19,F1,4040,TA,W6 262 - Immediate Available: 262 $49.56000 1 Minimum: 1 UltraTEC™ Active 40.00mm x 40.00mm x 3.91mm 93.0W @ 25°C 74°C @ 25°C 6.0A 24.6V
-
80°C Lead Wires, Non-Sealed
430856-501 Datasheet 430856-501 - Laird Thermal Systems, Inc. 926-1288-ND
PELTIER UT15,200,F2,4040,TA,RTW6 90 - Immediate Available: 90 $89.69000 1 Minimum: 1 UltraTEC™ Active 40.00mm x 40.00mm x 3.30mm 236.6W @ 25°C 68°C @ 25°C 15.4A 25.0V 1.37 Ohms 80°C Lead Wires, Sealed - Silicone RTV
Results per Page
Page 1/40
|< < 1 2 3 4 5 >|

15:26:47 7/23/2019