USD
Favorite

Photo Not Available
SF1212AD.SL.GN Fan Tubeaxial 115/240VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 4 Wire Leads
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 18.83433 $565.03
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SF1212AD.SL.GN

Datasheet
Digi-Key Part Number SF1212AD.SL.GN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF1212AD.SL.GN
Copy  
Description FAN AXL 119.5X38.5MM 115/230VAC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Fan Tubeaxial 115/240VAC Square - 119.5mm L x 119.5mm H Sleeve 115.0 CFM (3.22m³/min) 4 Wire Leads

Copy  
Documents & Media
Datasheets SF1212AD SL.GN Spec Sheet
SF 120x120x38mm
AC Axial Fan, Blower Catalog
Environmental Information RoHS Certificate
HTML Datasheet SF 120x120x38mm
Product Attributes
Type Description Select All
Categories
Manufacturer Sunon Fans
Series SF
Part Status Active
Voltage - Rated 115/240VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.50mm
Air Flow 115.0 CFM (3.22m³/min)
Static Pressure 0.380 in H2O (94.6 Pa)
Bearing Type Sleeve
Fan Type Tubeaxial
Features Dual Voltage
Noise 49.0dB(A)
Power (Watts) 19.00W
RPM 3100 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, cUR, UL
Weight 1.2 lbs (550 g)
Current Rating (Amps) 0.120A/0.240A
Voltage Range 185 ~ 245VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SF1212AD SL.GN
SF1212AD SL.GN-ND
SF1212ADSL.GN
SF1212ADSL.GN-ND