USD

Product Index > Fans, Thermal Management > AC Fans

Results: 13
13 Remaining
Filter Options:
Series
Clear
Voltage - Rated
Clear
Size / Dimension
Clear
Width
Clear
Air Flow
Clear
Static Pressure
Clear
Features
Clear
Noise
Clear
Power (Watts)
Clear
RPM
Clear
Termination
Clear
Approvals
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
13 Remaining

ATEX
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
Series Part Status Voltage - Rated Size / Dimension Width Air Flow Static Pressure Bearing Type Fan Type Features Noise Power (Watts) RPM Termination Ingress Protection Operating Temperature Approvals Weight
   
OA60EC-UR-1WBIP68A Datasheet OA60EC-UR-1WBIP68A - Orion Fans 1053-1810-ND FAN EC 60X25MM 95-264VAC IP68 AT 38 - Immediate Available: 38 $33.76000 1 Minimum: 1 OA60EC Active 95 ~ 264VAC Square - 60mm L x 60mm H 25.00mm 19.5 CFM (0.546m³/min) 0.170 in H2O (42.3 Pa) Ball Tubeaxial Electronic Commutation (EC), Thermal Overload Protector (TOP) 31.0 dB(A) 2.40W 3950 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 0.133 lb (60.33 g)
OA172EC-11-1WBIP68A Datasheet OA172EC-11-1WBIP68A - Orion Fans 1053-1819-ND FAN 172X150X51MM 115VAC IP68ATEX 10 - Immediate Available: 10 $73.92000 1 Minimum: 1 OA172EC Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 51.00mm 220.0 CFM (6.16m³/min) 0.620 in H2O (154.4 Pa) Ball Tubeaxial Electronic Commutation (EC), Thermal Overload Protector (TOP) 57.0 dB(A) 15.00W 3000 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 1.543 lb (700.0 g)
OA172EC-22-1WBIP68A Datasheet OA172EC-22-1WBIP68A - Orion Fans 1053-1821-ND FAN 172X150X51MM 230VAC IP68ATEX 10 - Immediate Available: 10 $73.92000 1 Minimum: 1 OA172EC Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 51.00mm 220.0 CFM (6.16m³/min) 0.620 in H2O (154.4 Pa) Ball Tubeaxial Electronic Commutation (EC), Thermal Overload Protector (TOP) 57.0 dB(A) 15.00W 3000 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 1.543 lb (700.0 g)
OA172EC-22-1TBIP68A Datasheet OA172EC-22-1TBIP68A - Orion Fans 1053-1822-ND FAN 172X150X51MM 230VAC IP68ATEX 7 - Immediate Available: 7 $73.92000 1 Minimum: 1 OA172EC Active 230VAC Rectangular/Rounded - 172mm L x 150mm H 51.00mm 220.0 CFM (6.16m³/min) 0.620 in H2O (154.4 Pa) Ball Tubeaxial Electronic Commutation (EC), Thermal Overload Protector (TOP) 57.0 dB(A) 15.00W 3000 RPM 2 Terminals IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 1.543 lb (700.0 g)
OA109EC-UR-1WBIP68A Datasheet OA109EC-UR-1WBIP68A - Orion Fans 1053-1813-ND FAN 120X38MM 90-265VAC IP68 ATEX 0 Available: 0
Standard Lead Time 16 Weeks
$53.36000 1 Minimum: 1 OA109EC Active 115/230VAC Square - 120mm L x 120mm H 38.00mm 106.0 CFM (2.97m³/min) 0.340 in H2O (84.7 Pa) Ball Tubeaxial Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) 43.0 dB(A) 4.90W, 5.20W 3200 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 0.64 lb (290.3 g)
OA109EC-UR-1TBIP68A Datasheet OA109EC-UR-1TBIP68A - Orion Fans 1053-1814-ND FAN 120X38MM 90-265VAC IP68 ATEX 0 Available: 0
Standard Lead Time 16 Weeks
$53.36000 1 Minimum: 1 OA109EC Active 115/230VAC Square - 120mm L x 120mm H 38.00mm 106.0 CFM (2.97m³/min) 0.340 in H2O (84.7 Pa) Ball Tubeaxial Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) 43.0 dB(A) 4.90W, 5.20W 3200 RPM 2 Terminals IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 0.64 lb (290.3 g)
OA172EC-11-1TBIP68A Datasheet OA172EC-11-1TBIP68A - Orion Fans 1053-1820-ND FAN 172X150X51MM 115VAC IP68ATEX 5 - Immediate Available: 5 $73.92000 1 Minimum: 1 OA172EC Active 115VAC Rectangular/Rounded - 172mm L x 150mm H 51.00mm 220.0 CFM (6.16m³/min) 0.620 in H2O (154.4 Pa) Ball Tubeaxial Electronic Commutation (EC), Thermal Overload Protector (TOP) 57.0 dB(A) 15.00W 3000 RPM 2 Terminals IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR 1.543 lb (700.0 g)
OA254EC-UR-1WBIP68A Datasheet OA254EC-UR-1WBIP68A - Orion Fans 1053-1881-ND FAN 254X89MM 95-264VAC IP68/ATEX 0 Available: 0
Standard Lead Time 14 Weeks
$143.55000 1 Minimum: 1 OA254EC Active 95 ~ 264VAC Round - 254mm Dia 89.00mm 500.0 CFM (14.00m³/min) 0.480 in H2O (119.6 Pa) Ball Tubeaxial Electronic Commutation (EC) 56.0 dB(A) 22.00W 1700 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) CE, cURus, UR, TUV 4.6 lbs (2.1 kg)
OA254EC-UR-1TBIP68A Datasheet OA254EC-UR-1TBIP68A - Orion Fans 1053-1882-ND FAN 254X89MM 95-264VAC IP68/ATEX 0 Available: 0
Standard Lead Time 14 Weeks
$143.55000 1 Minimum: 1 OA254EC Active 95 ~ 264VAC Round - 254mm Dia 89.00mm 500.0 CFM (14.00m³/min) 0.480 in H2O (119.6 Pa) Ball Tubeaxial Electronic Commutation (EC) 56.0 dB(A) 22.00W 1700 RPM 2 Terminals IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) CE, cURus, UR, TUV 4.6 lbs (2.1 kg)
OA254EC-11-1WBXCIP68A Datasheet OA254EC-11-1WBXCIP68A - Orion Fans 1053-1885-ND EC FAN 254X89MM 115VAC IP68/ATEX 0 Available: 0
Standard Lead Time 14 Weeks
$143.55000 1 Minimum: 1 OA254EC XC Active 115VAC Round - 254mm Dia 89.00mm 830.0 CFM (23.24m³/min) 1.200 in H2O (298.9 Pa) Ball Tubeaxial Electronic Commutation (EC) 70.0 dB(A) 75.0W 2750 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR, TUV 4.6 lbs (2.1 kg)
OA254EC-11-1TBXCIP68A Datasheet OA254EC-11-1TBXCIP68A - Orion Fans 1053-1886-ND EC FAN 254X89MM 115VAC IP68/ATEX 0 Available: 0
Standard Lead Time 14 Weeks
$143.55000 1 Minimum: 1 OA254EC XC Active 115VAC Round - 254mm Dia 89.00mm 830.0 CFM (23.24m³/min) 1.200 in H2O (298.9 Pa) Ball Tubeaxial Electronic Commutation (EC) 70.0 dB(A) 75.0W 2750 RPM 2 Terminals IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR, TUV 4.6 lbs (2.1 kg)
OA254EC-22-1WBXCIP68A Datasheet OA254EC-22-1WBXCIP68A - Orion Fans 1053-1889-ND EC FAN 254X89MM 230VAC IP68/ATEX 0 Available: 0
Standard Lead Time 14 Weeks
$143.55000 1 Minimum: 1 OA254EC XC Active 230VAC Round - 254mm Dia 89.00mm 830.0 CFM (23.24m³/min) 1.200 in H2O (298.9 Pa) Ball Tubeaxial Electronic Commutation (EC) 70.0 dB(A) 72.0W 2750 RPM 2 Wire Leads IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR, TUV 4.6 lbs (2.1 kg)
OA254EC-22-1TBXCIP68A Datasheet OA254EC-22-1TBXCIP68A - Orion Fans 1053-1890-ND EC FAN 254X89MM 230VAC IP68/ATEX 0 Available: 0
Standard Lead Time 14 Weeks
$143.55000 1 Minimum: 1 OA254EC XC Active 230VAC Round - 254mm Dia 89.00mm 830.0 CFM (23.24m³/min) 1.200 in H2O (298.9 Pa) Ball Tubeaxial Electronic Commutation (EC) 70.0 dB(A) 72.0W 2750 RPM 2 Terminals IP68 - Dust Tight, Waterproof -4 ~ 158°F (-20 ~ 70°C) ATEX, CE, cURus, UR, TUV 4.6 lbs (2.1 kg)
Results per Page
Page 1/1

09:24:22 9/16/2019