USD
Favorite

MZB1001T02 Fan Air Pump 10 ~ 20Vp-p Square - 20mm L x 20mm H
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
700 8.81136 $6,167.95

Submit a request for quotation on quantities greater than those displayed.

MZB1001T02

Datasheet
Digi-Key Part Number 490-5856-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MZB1001T02
Copy  
Description FAN AIR PUMP 20X1.85MM
Copy  
Detailed Description

Fan Air Pump 10 ~ 20Vp-p Square - 20mm L x 20mm H

Copy  
Documents & Media
Datasheets MZB1001T02 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series MZB1001
Part Status Active
Voltage - Rated 10 ~ 20Vp-p
Size / Dimension Square - 20mm L x 20mm H
Width 1.85mm
Air Flow -
Static Pressure 8.029 in H2O (2.0kPa)
Bearing Type -
Fan Type Air Pump
Features -
Noise -
Power (Watts) 0.18W
RPM -
Termination -
Ingress Protection -
Operating Temperature 32 ~ 158°F (0 ~ 70°C)
Approval Agency -
Weight 0.003 lb (1.36 g)
Current Rating (Amps) -
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 700
Other Names 490-5856
MZB1001T02-ND
MZBX001
Q5715927