USD

Product Index > Discrete Semiconductor Products > Transistors - JFETs

Results: 205
205 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Voltage - Breakdown (V(BR)GSS)
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Drain (Idss) @ Vds (Vgs=0)

Clear
Current Drain (Id) - Max
Clear
Voltage - Cutoff (VGS off) @ Id

Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Resistance - RDS(On)

Clear
Power - Max

Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
205 Remaining
Results per Page
Page 9/9
|< 5 6 7 8 9 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Voltage - Breakdown (V(BR)GSS) Drain to Source Voltage (Vdss) Current - Drain (Idss) @ Vds (Vgs=0) Current Drain (Id) - Max Voltage - Cutoff (VGS off) @ Id Input Capacitance (Ciss) (Max) @ Vds Resistance - RDS(On) Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SK2145-Y(TE85L,F) Datasheet 2SK2145-Y(TE85L,F) - Toshiba Semiconductor and Storage 2SK2145-Y(TE85LF)TR-ND 2SK2145-Y(TE85L,F) MOSFET 2N-CH JFET 50V SMV 3,000 - Immediate Available: 3,000 $0.25950 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual)
-
-
1.2mA @ 10V
-
200mV @ 100nA 13pF @ 10V
-
300mW 125°C (TJ) Surface Mount SC-74A, SOT-753 SMV
PN4391 TRE Datasheet PN4391 TRE - Central Semiconductor Corp PN4391TRE-TR-ND PN4391 TRE JFET N-CH 40V 0.625W TO92 2,000 - Immediate Available: 2,000 $0.32250 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel 40V
-
50mA @ 20V
-
4V @ 1nA 14pF @ 20V 30 Ohms 625mW -65°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
CMPF4393 TR PBFREE Datasheet CMPF4393 TR PBFREE - Central Semiconductor Corp 1514-CMPF4393TRPBFREETR-ND CMPF4393 TR PBFREE JFET N-CH 40V 50MA SOT23 9,000 - Immediate
177,000 - Factory Stock
Available: 9,000
$0.42900 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel 40V 40V 5mA @ 20V
-
500mV @ 1nA 14pF @ 20V 100 Ohms 350mW -65°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBF4118 Datasheet MMBF4118 - ON Semiconductor MMBF4118CT-ND MMBF4118 JFET N-CH 40V 0.225W SOT23 36 - Immediate Available: 36
Obsolete
-
Cut Tape (CT)
Alternate Packaging
-
Obsolete N-Channel 40V
-
80µA @ 10V
-
1V @ 1nA 3pF @ 10V
-
225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBF4118 Datasheet MMBF4118 - ON Semiconductor MMBF4118DKR-ND MMBF4118 JFET N-CH 40V 0.225W SOT23 36 - Immediate Available: 36 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Obsolete N-Channel 40V
-
80µA @ 10V
-
1V @ 1nA 3pF @ 10V
-
225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 9/9
|< 5 6 7 8 9 > >|

07:33:10 1/21/2020