USD

Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Results: 7
7 Remaining
Filter Options:
Voltage - Collector Emitter Breakdown (Max)
Clear
Current - Collector (Ic) (Max)
Clear
Current - Collector Pulsed (Icm)
Clear
Vce(on) (Max) @ Vge, Ic
Clear
Power - Max
Clear
Switching Energy
Clear
Gate Charge
Clear
Td (on/off) @ 25°C
Clear
Test Condition
Clear
Reverse Recovery Time (trr)
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
7 Remaining
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
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DGTD65T15H2TF Datasheet DGTD65T15H2TF - Diodes Incorporated DGTD65T15H2TFDI-ND IGBT600V-XITO-220AB 1,155 - Immediate Available: 1,155 $2.21000 1 Minimum: 1 Tube?
-
Active Field Stop 650V 30A 60A 2V @ 15V, 15A 48W 270µJ (on), 86µJ (off) Standard 61nC 19ns/128ns 400V, 15A, 10Ohm, 15V 150ns -40°C ~ 175°C (TJ) Through Hole TO-220-3 Full Pack, Isolated Tab ITO-220AB
-
Photo Not Available DGTD65T40S2PT-ND IGBT 600V-X TO247 TUBE 0.45K 0 Available: 0
Standard Lead Time 22 Weeks
$2.42813 450
Non-Stock
?
Minimum: 450
Tube?
-
Active Field Stop 650V 80A 120A 2.3V @ 15V, 40A 230W 500µJ (on), 400µJ (off) Standard 60nC 6ns/55ns 400V, 40A, 10Ohm, 15V 60ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
-
Photo Not Available DGTD65T40S1PT-ND IGBT 600V-X TO247 TUBE 0.45K 0 Available: 0
Standard Lead Time 20 Weeks
$3.52078 450
Non-Stock
?
Minimum: 450
Tube?
-
Active Field Stop 650V 80A 160A 2.4V @ 15V, 40A 341W 1.15mJ (on), 350µJ (off) Standard 219nC 58ns/245ns 400V, 40A, 7.9Ohm, 15V 145ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
-
Photo Not Available DGTD65T60S2PT-ND IGBT 600V-X TO247 TUBE 0.45K 13,500 - Factory Stock ? $3.52078 450
Non-Stock
?
Minimum: 450
Tube?
-
Active Field Stop 650V 100A 180A 2.4V @ 15V, 60A 428W 920µJ (on), 530µJ (off) Standard 95nC 42ns/142ns 400V, 60A, 7Ohm, 15V 205ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
-
Photo Not Available DGTD65T50S1PT-ND IGBT 600V-X TO247 TUBE 0.45K 26,550 - Factory Stock ? $4.12782 450
Non-Stock
?
Minimum: 450
Tube?
-
Active Field Stop 650V 100A 200A 2.4V @ 15V, 50A 375W 770µJ (on), 550µJ (off) Standard 287nC 58ns/328ns 400V, 50A, 7.9Ohm, 15V 80ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
-
Photo Not Available DGTD120T25S1PT-ND IGBT 1200V-X TO247 TUBE 0.45K 59,850 - Factory Stock ? $4.79718 450
Non-Stock
?
Minimum: 450
Tube?
-
Active Field Stop 1200V 50A 100A 2.4V @ 15V, 25A 348W 1.44mJ (on), 550µJ (off) Standard 204nC 73ns/269ns 600V, 25A, 23Ohm, 15V 100ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 TO-247
-
Photo Not Available DGTD120T40S1PT-ND IGBT 1200V-X TO247 TUBE 0.45K 115,200 - Factory Stock ? $6.02438 450
Non-Stock
?
Minimum: 450
Tube?
-
Active Field Stop 1200V 80A 160A 2.4V @ 15V, 40A 357W 1.96mJ (on), 540µJ (off) Standard 341nC 65ns/308ns 600V, 40A, 10Ohm, 15V 100ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247
Results per Page
Page 1/1

05:25:17 9/16/2019