Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Collector (Ic) (Max)
Clear
Current - Collector Pulsed (Icm)
Clear
Vce(on) (Max) @ Vge, Ic
Clear
Power - Max
Clear
Gate Charge
Clear
Td (on/off) @ 25°C
Clear
Test Condition
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
7 Remaining
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
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SLA5227 Datasheet SLA5227 - Sanken SLA5227-ND IGBT 600V 30A PFC 70 - Immediate Available: 70 $7.04000 1
Non-Stock
?
Minimum: 1
Tube?
-
Active
-
600V 30A
-
-
-
-
Standard
-
-
-
-
150°C (TJ) Through Hole 12-SIP 12-SIP w/fin
SLA5222 Datasheet SLA5222 - Sanken SLA5222-ND IGBT 600V 30A PFC 62 - Immediate Available: 62 $9.24000 1
Non-Stock
?
Minimum: 1
Tube?
-
Active
-
600V 30A
-
-
-
-
Standard
-
-
-
-
150°C (TJ) Through Hole 12-SIP 12-SIP w/fin
MGD623N Datasheet MGD623N - Sanken MGD623N-ND IGBT 600V 50A 150W TO3P 0 Available: 0
Standard Lead Time 12 Weeks
$2.39400 2,000
Non-Stock
?
Minimum: 2,000
Bulk?
-
Active
-
600V 50A 100A 2.3V @ 15V, 50A 150W
-
Standard
-
75ns/300ns 300V, 50A, 39Ohm, 15V 300ns 150°C (TJ) Through Hole TO-3P-3 Full Pack TO-3P
MGD623S Datasheet MGD623S - Sanken MGD623S-ND IGBT 600V 50A 150W TO3P 0 Available: 0
Standard Lead Time 12 Weeks
$2.52000 2,000
Non-Stock
?
Minimum: 2,000
Bulk?
-
Active
-
600V 50A 100A 2.4V @ 15V, 50A 150W
-
Standard
-
75ns/300ns 300V, 50A, 39Ohm, 15V 300ns 150°C (TJ) Through Hole TO-3P-3 Full Pack TO-3P
FGM622S Datasheet Photo Not Available FGM622S-ND IGBT 600V 16A TO-3PF 0 Available: 0
Standard Lead Time 36 Weeks
$2.77830 1,080
Non-Stock
?
Minimum: 1,080
Tube?
-
Active
-
600V 25A 75A 1.9V @ 15V, 25A 60W
-
Standard 40nC 50ns/200ns
-
-
150°C (TJ) Surface Mount TO-3P-3 Full Pack TO-3PF
FGM623S Datasheet Photo Not Available FGM623S-ND IGBT 600V 30A 60W TO3PF 0 Available: 0
Standard Lead Time 36 Weeks
$2.92530 1,080
Non-Stock
?
Minimum: 1,080
Bulk?
-
Active
-
600V 30A 100A 1.7V @ 15V, 30A 60W
-
Standard 65nC 100ns/300ns 300V, 30A, 39Ohm, 15V
-
150°C (TJ) Through Hole TO-3P-3 Full Pack TO-3PF
FGM603 Datasheet Photo Not Available FGM603-ND IGBT 600V 30A 60W TO3PF 0 Available: 0 $2.94000
-
Bulk?
-
Not For New Designs
-
600V 30A 90A 2V @ 15V, 30A 60W
-
Standard 120nC 130ns/340ns 300V, 30A
-
-
Through Hole TO-3P-3 Full Pack TO-3PF
Results per Page
Page 1/1

10:09:28 6/16/2019