Add To Favorites
GN2470K4-G IGBT 700V 1A 2.5W Surface Mount TO-252
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.90640 $1,812.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GN2470K4-G-ND
Copy   GN2470K4-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GN2470K4-G

Copy   GN2470K4-G
Description IC IGBT 700V 3.5A 3DPAK
Copy   IC IGBT 700V 3.5A 3DPAK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

IGBT 700V 1A 2.5W Surface Mount TO-252

Copy   IGBT  700V 1A 2.5W Surface Mount TO-252
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 700V
Current - Collector (Ic) (Max) 1A
Current - Collector Pulsed (Icm) 3.5A
Vce(on) (Max) @ Vge, Ic 5V @ 13V, 3A
Power - Max 2.5W
Switching Energy -
Input Type Standard
Td (on/off) @ 25°C 8ns/20ns
Test Condition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

23:16:00 6/26/2019