USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

BS270
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BS270-D74Z Datasheet BS270-D74Z - ON Semiconductor BS270-D74ZTB-ND BS270-D74Z MOSFET N-CH 60V 400MA TO-92 2,000 - Immediate Available: 2,000 $0.08803 2,000 Minimum: 2,000 Tape & Box (TB)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 400mA (Ta) 4.5V, 10V 2Ohm @ 500mA, 10V 2.5V @ 250µA
-
±20V 50pF @ 25V
-
625mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
BS270-D74Z Datasheet BS270-D74Z - ON Semiconductor BS270-D74ZFSCT-ND BS270-D74Z MOSFET N-CH 60V 400MA TO-92 2,900 - Immediate Available: 2,900 $0.40000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 400mA (Ta) 4.5V, 10V 2Ohm @ 500mA, 10V 2.5V @ 250µA
-
±20V 50pF @ 25V
-
625mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
BS270 Datasheet BS270 - ON Semiconductor BS270FS-ND BS270 MOSFET N-CH 60V 400MA TO-92 9,557 - Immediate Available: 9,557 $0.39000 1 Minimum: 1 Bulk
-
Active N-Channel MOSFET (Metal Oxide) 60V 400mA (Ta) 4.5V, 10V 2Ohm @ 500mA, 10V 2.5V @ 250µA
-
±20V 50pF @ 25V
-
625mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
Results per Page
Page 1/1

16:32:49 2/16/2020