USD

Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 225
225 Similar Products Remaining
Filter Options:
Packaging
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
225 Similar Products Remaining
Results per Page
Page 1/9
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
RUC002N05HZGT116 Datasheet RUC002N05HZGT116 - Rohm Semiconductor RUC002N05HZGT116TR-ND 1.2V DRIVE NCH MOSFET 9,000 - Immediate Available: 9,000 $0.03450 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 50V 200mA (Ta) 1.2V, 4.5V
-
1V @ 1mA
-
±8V 25pF @ 10V
-
350mW (Ta) 150°C (TJ) Surface Mount SST3 TO-236-3, SC-59, SOT-23-3
RUC002N05HZGT116 Datasheet RUC002N05HZGT116 - Rohm Semiconductor RUC002N05HZGT116CT-ND 1.2V DRIVE NCH MOSFET 10,459 - Immediate Available: 10,459 $0.20000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 50V 200mA (Ta) 1.2V, 4.5V
-
1V @ 1mA
-
±8V 25pF @ 10V
-
350mW (Ta) 150°C (TJ) Surface Mount SST3 TO-236-3, SC-59, SOT-23-3
RUC002N05HZGT116 Datasheet RUC002N05HZGT116 - Rohm Semiconductor RUC002N05HZGT116DKR-ND 1.2V DRIVE NCH MOSFET 10,459 - Immediate Available: 10,459 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 50V 200mA (Ta) 1.2V, 4.5V
-
1V @ 1mA
-
±8V 25pF @ 10V
-
350mW (Ta) 150°C (TJ) Surface Mount SST3 TO-236-3, SC-59, SOT-23-3
RK7002BMHZGT116 Datasheet RK7002BMHZGT116 - Rohm Semiconductor RK7002BMHZGT116TR-ND 2.5V DRIVE NCH MOSFET 3,000 - Immediate Available: 3,000 $0.03570 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 250mA (Ta) 2.5V, 10V 2.4Ohm @ 250mA, 10V 2.3V @ 1mA
-
±20V 15pF @ 25V
-
350mW (Ta) 150°C (TJ) Surface Mount SST3 TO-236-3, SC-59, SOT-23-3
RK7002BMHZGT116 Datasheet RK7002BMHZGT116 - Rohm Semiconductor RK7002BMHZGT116CT-ND 2.5V DRIVE NCH MOSFET 3,007 - Immediate Available: 3,007 $0.21000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 250mA (Ta) 2.5V, 10V 2.4Ohm @ 250mA, 10V 2.3V @ 1mA
-
±20V 15pF @ 25V
-
350mW (Ta) 150°C (TJ) Surface Mount SST3 TO-236-3, SC-59, SOT-23-3
RK7002BMHZGT116 Datasheet RK7002BMHZGT116 - Rohm Semiconductor RK7002BMHZGT116DKR-ND 2.5V DRIVE NCH MOSFET 3,007 - Immediate Available: 3,007 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 250mA (Ta) 2.5V, 10V 2.4Ohm @ 250mA, 10V 2.3V @ 1mA
-
±20V 15pF @ 25V
-
350mW (Ta) 150°C (TJ) Surface Mount SST3 TO-236-3, SC-59, SOT-23-3
RTF025N03FRATL Datasheet RTF025N03FRATL - Rohm Semiconductor RTF025N03FRATLTR-ND 2.5V DRIVE NCH MOSFET 9,000 - Immediate Available: 9,000 $0.11385 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 2.5V, 4.5V 67mOhm @ 2.5A, 4.5V 1.5V @ 1mA 5.2nC @ 4.5V
-
270pF @ 10V
-
800mW (Ta) 150°C Surface Mount TUMT3 3-SMD, Flat Lead
RTF025N03FRATL Datasheet RTF025N03FRATL - Rohm Semiconductor RTF025N03FRATLCT-ND 2.5V DRIVE NCH MOSFET 11,541 - Immediate Available: 11,541 $0.41000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 2.5V, 4.5V 67mOhm @ 2.5A, 4.5V 1.5V @ 1mA 5.2nC @ 4.5V
-
270pF @ 10V
-
800mW (Ta) 150°C Surface Mount TUMT3 3-SMD, Flat Lead
RTF025N03FRATL Datasheet RTF025N03FRATL - Rohm Semiconductor RTF025N03FRATLDKR-ND 2.5V DRIVE NCH MOSFET 11,541 - Immediate Available: 11,541 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 2.5A (Ta) 2.5V, 4.5V 67mOhm @ 2.5A, 4.5V 1.5V @ 1mA 5.2nC @ 4.5V
-
270pF @ 10V
-
800mW (Ta) 150°C Surface Mount TUMT3 3-SMD, Flat Lead
RUF025N02FRATL Datasheet RUF025N02FRATL - Rohm Semiconductor RUF025N02FRATLTR-ND NCH 20V 2.5A MIDDLE POWER MOSFET 6,000 - Immediate Available: 6,000 $0.12870 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 20V 2.5A (Ta) 1.5V, 4.5V 54mOhm @ 2.5A, 4.5V 1.3V @ 1mA 5nC @ 4.5V ±10V 370pF @ 10V
-
800mW (Ta) 150°C (TJ) Surface Mount TUMT3 3-SMD, Flat Lead
RUF025N02FRATL Datasheet RUF025N02FRATL - Rohm Semiconductor RUF025N02FRATLCT-ND NCH 20V 2.5A MIDDLE POWER MOSFET 8,027 - Immediate Available: 8,027 $0.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 20V 2.5A (Ta) 1.5V, 4.5V 54mOhm @ 2.5A, 4.5V 1.3V @ 1mA 5nC @ 4.5V ±10V 370pF @ 10V
-
800mW (Ta) 150°C (TJ) Surface Mount TUMT3 3-SMD, Flat Lead
RUF025N02FRATL Datasheet RUF025N02FRATL - Rohm Semiconductor RUF025N02FRATLDKR-ND NCH 20V 2.5A MIDDLE POWER MOSFET 8,027 - Immediate Available: 8,027 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 20V 2.5A (Ta) 1.5V, 4.5V 54mOhm @ 2.5A, 4.5V 1.3V @ 1mA 5nC @ 4.5V ±10V 370pF @ 10V
-
800mW (Ta) 150°C (TJ) Surface Mount TUMT3 3-SMD, Flat Lead
RTL035N03FRATR Datasheet RTL035N03FRATR - Rohm Semiconductor RTL035N03FRATR-ND 2.5V DRIVE NCH MOSFET (AEC-Q101 3,000 - Immediate Available: 3,000 $0.13035 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 3.5A (Ta) 2.5V, 4.5V 56mOhm @ 3.5A, 4.5V 1.5V @ 1mA 6.4nC @ 4.5V
-
350pF @ 10V
-
1W (Ta) 150°C Surface Mount TUMT6 6-SMD, Flat Leads
RTL035N03FRATR Datasheet RTL035N03FRATR - Rohm Semiconductor RTL035N03FRACT-ND 2.5V DRIVE NCH MOSFET (AEC-Q101 5,950 - Immediate Available: 5,950 $0.47000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 3.5A (Ta) 2.5V, 4.5V 56mOhm @ 3.5A, 4.5V 1.5V @ 1mA 6.4nC @ 4.5V
-
350pF @ 10V
-
1W (Ta) 150°C Surface Mount TUMT6 6-SMD, Flat Leads
RTL035N03FRATR Datasheet RTL035N03FRATR - Rohm Semiconductor RTL035N03FRADKR-ND 2.5V DRIVE NCH MOSFET (AEC-Q101 5,950 - Immediate Available: 5,950 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 30V 3.5A (Ta) 2.5V, 4.5V 56mOhm @ 3.5A, 4.5V 1.5V @ 1mA 6.4nC @ 4.5V
-
350pF @ 10V
-
1W (Ta) 150°C Surface Mount TUMT6 6-SMD, Flat Leads
RTL020P02FRATR Datasheet RTL020P02FRATR - Rohm Semiconductor RTL020P02FRATR-ND 2.5V DRIVE PCH MOSFET (CORRESPON 3,000 - Immediate Available: 3,000 $0.13200 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active P-Channel MOSFET (Metal Oxide) 20V 2A (Ta) 2.5V, 4.5V 135mOhm @ 2A, 4.5V 2V @ 1mA 4.9nC @ 4.5V ±12V 430pF @ 10V
-
1W (Ta) 150°C Surface Mount TUMT6 6-SMD, Flat Leads
RTL020P02FRATR Datasheet RTL020P02FRATR - Rohm Semiconductor RTL020P02FRACT-ND 2.5V DRIVE PCH MOSFET (CORRESPON 3,876 - Immediate Available: 3,876 $0.48000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active P-Channel MOSFET (Metal Oxide) 20V 2A (Ta) 2.5V, 4.5V 135mOhm @ 2A, 4.5V 2V @ 1mA 4.9nC @ 4.5V ±12V 430pF @ 10V
-
1W (Ta) 150°C Surface Mount TUMT6 6-SMD, Flat Leads
RTL020P02FRATR Datasheet RTL020P02FRATR - Rohm Semiconductor RTL020P02FRADKR-ND 2.5V DRIVE PCH MOSFET (CORRESPON 3,876 - Immediate Available: 3,876 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active P-Channel MOSFET (Metal Oxide) 20V 2A (Ta) 2.5V, 4.5V 135mOhm @ 2A, 4.5V 2V @ 1mA 4.9nC @ 4.5V ±12V 430pF @ 10V
-
1W (Ta) 150°C Surface Mount TUMT6 6-SMD, Flat Leads
RSS065N06FRATB Datasheet RSS065N06FRATB - Rohm Semiconductor RSS065N06FRATBTR-ND 4V DRIVE NCH MOSFET (CORRESPONDS 2,500 - Immediate Available: 2,500 $0.28855 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 6.5A (Ta) 4V, 10V 37mOhm @ 6.5A, 10V 2.5V @ 1mA 16nC @ 5V ±20V 900pF @ 10V
-
2W (Ta) 150°C (TJ) Surface Mount 8-SOP 8-SOIC (0.154", 3.90mm Width)
RSS065N06FRATB Datasheet RSS065N06FRATB - Rohm Semiconductor RSS065N06FRATBCT-ND 4V DRIVE NCH MOSFET (CORRESPONDS 3,102 - Immediate Available: 3,102 $0.77000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 6.5A (Ta) 4V, 10V 37mOhm @ 6.5A, 10V 2.5V @ 1mA 16nC @ 5V ±20V 900pF @ 10V
-
2W (Ta) 150°C (TJ) Surface Mount 8-SOP 8-SOIC (0.154", 3.90mm Width)
RSS065N06FRATB Datasheet RSS065N06FRATB - Rohm Semiconductor RSS065N06FRATBDKR-ND 4V DRIVE NCH MOSFET (CORRESPONDS 3,102 - Immediate Available: 3,102 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 60V 6.5A (Ta) 4V, 10V 37mOhm @ 6.5A, 10V 2.5V @ 1mA 16nC @ 5V ±20V 900pF @ 10V
-
2W (Ta) 150°C (TJ) Surface Mount 8-SOP 8-SOIC (0.154", 3.90mm Width)
RSS060P05FRATB Datasheet RSS060P05FRATB - Rohm Semiconductor RSS060P05FRATBTR-ND 4V DRIVE PCH MOSFET (CORRESPONDS 2,500 - Immediate Available: 2,500 $0.36105 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active P-Channel MOSFET (Metal Oxide) 45V 6A (Ta) 4V, 10V 36mOhm @ 6A, 10V 2.5V @ 1mA 32.2nC @ 5V ±20V 2700pF @ 10V
-
2W (Ta) 150°C Surface Mount 8-SOP 8-SOIC (0.154", 3.90mm Width)
RSS060P05FRATB Datasheet RSS060P05FRATB - Rohm Semiconductor RSS060P05FRATBCT-ND 4V DRIVE PCH MOSFET (CORRESPONDS 4,927 - Immediate Available: 4,927 $0.85000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active P-Channel MOSFET (Metal Oxide) 45V 6A (Ta) 4V, 10V 36mOhm @ 6A, 10V 2.5V @ 1mA 32.2nC @ 5V ±20V 2700pF @ 10V
-
2W (Ta) 150°C Surface Mount 8-SOP 8-SOIC (0.154", 3.90mm Width)
RSS060P05FRATB Datasheet RSS060P05FRATB - Rohm Semiconductor RSS060P05FRATBDKR-ND 4V DRIVE PCH MOSFET (CORRESPONDS 4,927 - Immediate Available: 4,927 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active P-Channel MOSFET (Metal Oxide) 45V 6A (Ta) 4V, 10V 36mOhm @ 6A, 10V 2.5V @ 1mA 32.2nC @ 5V ±20V 2700pF @ 10V
-
2W (Ta) 150°C Surface Mount 8-SOP 8-SOIC (0.154", 3.90mm Width)
RD3P100SNFRATL Datasheet RD3P100SNFRATL - Rohm Semiconductor RD3P100SNFRATLTR-ND RD3P100SNFRA IS A POWER MOSFET W 2,500 - Immediate Available: 2,500 $0.57120 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N-Channel MOSFET (Metal Oxide) 100V 10A (Ta) 4V, 10V 133mOhm @ 5A, 10V 2.5V @ 1mA 18nC @ 10V ±20V 700pF @ 25V
-
20W (Tc) 150°C (TJ) Surface Mount TO-252 TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/9
|< < 1 2 3 4 5 >|

04:06:41 9/23/2019