Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3,810
3,810 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Technology
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
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
3,810 Remaining

Manufacturer
Results per Page
Page 1/153
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-2-ND MOSFET N-CH 60V 4A SOT223 12,000 - Immediate Available: 12,000 $0.25791 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-1-ND MOSFET N-CH 60V 4A SOT223 14,183 - Immediate Available: 14,183 $0.69000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-6-ND MOSFET N-CH 60V 4A SOT223 14,183 - Immediate Available: 14,183 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STD10NF10T4 Datasheet STD10NF10T4 - STMicroelectronics 497-3153-2-ND MOSFET N-CH 100V 13A DPAK 2,500 - Immediate Available: 2,500 $0.41307 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 13A (Tc) 10V 130mOhm @ 5A, 10V 4V @ 250µA 21nC @ 10V ±20V 460pF @ 25V
-
50W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD10NF10T4 Datasheet STD10NF10T4 - STMicroelectronics 497-3153-1-ND MOSFET N-CH 100V 13A DPAK 3,669 - Immediate Available: 3,669 $1.00000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 13A (Tc) 10V 130mOhm @ 5A, 10V 4V @ 250µA 21nC @ 10V ±20V 460pF @ 25V
-
50W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD10NF10T4 Datasheet STD10NF10T4 - STMicroelectronics 497-3153-6-ND MOSFET N-CH 100V 13A DPAK 3,669 - Immediate Available: 3,669 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 13A (Tc) 10V 130mOhm @ 5A, 10V 4V @ 250µA 21nC @ 10V ±20V 460pF @ 25V
-
50W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD25NF20 Datasheet STD25NF20 - STMicroelectronics 497-13749-2-ND MOSFET N-CH 200V 18A DPAK 7,500 - Immediate Available: 7,500 $0.44953 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101, STripFET™ Active N-Channel MOSFET (Metal Oxide) 200V 18A (Tc) 10V 125mOhm @ 10A, 10V 4V @ 250µA 39nC @ 10V ±20V 940pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD25NF20 Datasheet STD25NF20 - STMicroelectronics 497-13749-1-ND MOSFET N-CH 200V 18A DPAK 7,819 - Immediate Available: 7,819 $1.09000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
STripFET™ Active N-Channel MOSFET (Metal Oxide) 200V 18A (Tc) 10V 125mOhm @ 10A, 10V 4V @ 250µA 39nC @ 10V ±20V 940pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD25NF20 Datasheet STD25NF20 - STMicroelectronics 497-13749-6-ND MOSFET N-CH 200V 18A DPAK 7,819 - Immediate Available: 7,819 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
STripFET™ Active N-Channel MOSFET (Metal Oxide) 200V 18A (Tc) 10V 125mOhm @ 10A, 10V 4V @ 250µA 39nC @ 10V ±20V 940pF @ 25V
-
110W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STL8DN6LF6AG Datasheet STL8DN6LF6AG - STMicroelectronics 497-16504-2-ND MOSFET N-CH 60V 32A POWERFLAT 15,000 - Immediate Available: 15,000 $0.50715 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101, STripFET™ Active N-Channel MOSFET (Metal Oxide) 60V 32A (Tc) 4.5V, 10V 27mOhm @ 9.6A, 10V 2.5V @ 250µA 27nC @ 10V ±20V 1340pF @ 25V
-
4.8W (Ta), 55W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL8DN6LF6AG Datasheet STL8DN6LF6AG - STMicroelectronics 497-16504-1-ND MOSFET N-CH 60V 32A POWERFLAT 17,423 - Immediate Available: 17,423 $1.23000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
STripFET™ Active N-Channel MOSFET (Metal Oxide) 60V 32A (Tc) 4.5V, 10V 27mOhm @ 9.6A, 10V 2.5V @ 250µA 27nC @ 10V ±20V 1340pF @ 25V
-
4.8W (Ta), 55W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL8DN6LF6AG Datasheet STL8DN6LF6AG - STMicroelectronics 497-16504-6-ND MOSFET N-CH 60V 32A POWERFLAT 17,423 - Immediate Available: 17,423 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
STripFET™ Active N-Channel MOSFET (Metal Oxide) 60V 32A (Tc) 4.5V, 10V 27mOhm @ 9.6A, 10V 2.5V @ 250µA 27nC @ 10V ±20V 1340pF @ 25V
-
4.8W (Ta), 55W (Tc) -55°C ~ 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL42P6LLF6 Datasheet STL42P6LLF6 - STMicroelectronics 497-15479-2-ND MOSFET P-CH 60V 42A 8POWERFLAT 6,000 - Immediate Available: 6,000 $0.61446 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 42A (Tc) 4.5V, 10V 26mOhm @ 4.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL42P6LLF6 Datasheet STL42P6LLF6 - STMicroelectronics 497-15479-1-ND MOSFET P-CH 60V 42A 8POWERFLAT 6,001 - Immediate Available: 6,001 $1.49000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 42A (Tc) 4.5V, 10V 26mOhm @ 4.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STL42P6LLF6 Datasheet STL42P6LLF6 - STMicroelectronics 497-15479-6-ND MOSFET P-CH 60V 42A 8POWERFLAT 6,001 - Immediate Available: 6,001 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
STripFET™ F6 Active P-Channel MOSFET (Metal Oxide) 60V 42A (Tc) 4.5V, 10V 26mOhm @ 4.5A, 10V 2.5V @ 250µA 30nC @ 4.5V ±20V 3780pF @ 25V
-
100W (Tc) 175°C (TJ) Surface Mount PowerFlat™ (5x6) 8-PowerVDFN
STD3NK80ZT4 Datasheet STD3NK80ZT4 - STMicroelectronics 497-7968-2-ND MOSFET N-CH 800V 2.5A DPAK 2,500 - Immediate Available: 2,500 $0.61770 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 800V 2.5A (Tc) 10V 4.5Ohm @ 1.25A, 10V 4.5V @ 50µA 19nC @ 10V ±30V 485pF @ 25V
-
70W (Tc) -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD3NK80ZT4 Datasheet STD3NK80ZT4 - STMicroelectronics 497-7968-1-ND MOSFET N-CH 800V 2.5A DPAK 4,971 - Immediate Available: 4,971 $1.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 800V 2.5A (Tc) 10V 4.5Ohm @ 1.25A, 10V 4.5V @ 50µA 19nC @ 10V ±30V 485pF @ 25V
-
70W (Tc) -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD3NK80ZT4 Datasheet STD3NK80ZT4 - STMicroelectronics 497-7968-6-ND MOSFET N-CH 800V 2.5A DPAK 4,971 - Immediate Available: 4,971 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
SuperMESH™ Active N-Channel MOSFET (Metal Oxide) 800V 2.5A (Tc) 10V 4.5Ohm @ 1.25A, 10V 4.5V @ 50µA 19nC @ 10V ±30V 485pF @ 25V
-
70W (Tc) -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35NF06LT4 Datasheet STD35NF06LT4 - STMicroelectronics 497-7965-2-ND MOSFET N-CH 60V 35A DPAK 7,500 - Immediate Available: 7,500 $0.66444 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 35A (Tc) 4.5V, 10V 17mOhm @ 17.5A, 10V 2.5V @ 250µA 33nC @ 4.5V ±16V 1700pF @ 25V
-
80W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35NF06LT4 Datasheet STD35NF06LT4 - STMicroelectronics 497-7965-1-ND MOSFET N-CH 60V 35A DPAK 9,615 - Immediate Available: 9,615 $1.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 35A (Tc) 4.5V, 10V 17mOhm @ 17.5A, 10V 2.5V @ 250µA 33nC @ 4.5V ±16V 1700pF @ 25V
-
80W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD35NF06LT4 Datasheet STD35NF06LT4 - STMicroelectronics 497-7965-6-ND MOSFET N-CH 60V 35A DPAK 9,615 - Immediate Available: 9,615 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 35A (Tc) 4.5V, 10V 17mOhm @ 17.5A, 10V 2.5V @ 250µA 33nC @ 4.5V ±16V 1700pF @ 25V
-
80W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD70N10F4 Datasheet STD70N10F4 - STMicroelectronics 497-8806-2-ND MOSFET N-CH 100V 60A DPAK 25,000 - Immediate Available: 25,000 $0.71633 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
DeepGATE™, STripFET™ Active N-Channel MOSFET (Metal Oxide) 100V 60A (Tc) 10V 19.5mOhm @ 30A, 10V 4V @ 250µA 85nC @ 10V ±20V 5800pF @ 25V
-
125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD70N10F4 Datasheet STD70N10F4 - STMicroelectronics 497-8806-1-ND MOSFET N-CH 100V 60A DPAK 29,562 - Immediate Available: 29,562 $1.55000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
DeepGATE™, STripFET™ Active N-Channel MOSFET (Metal Oxide) 100V 60A (Tc) 10V 19.5mOhm @ 30A, 10V 4V @ 250µA 85nC @ 10V ±20V 5800pF @ 25V
-
125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD70N10F4 Datasheet STD70N10F4 - STMicroelectronics 497-8806-6-ND MOSFET N-CH 100V 60A DPAK 29,562 - Immediate Available: 29,562 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
DeepGATE™, STripFET™ Active N-Channel MOSFET (Metal Oxide) 100V 60A (Tc) 10V 19.5mOhm @ 30A, 10V 4V @ 250µA 85nC @ 10V ±20V 5800pF @ 25V
-
125W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD25NF10LT4 Datasheet STD25NF10LT4 - STMicroelectronics 497-3156-2-ND MOSFET N-CH 100V 25A DPAK 7,500 - Immediate Available: 7,500 $0.72037 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 100V 25A (Tc) 4.5V, 10V 35mOhm @ 12.5A, 10V 2.5V @ 250µA 52nC @ 5V ±16V 1710pF @ 25V
-
100W (Tc) -55°C ~ 175°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/153
|< < 1 2 3 4 5 >|

06:09:15 7/17/2019