Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 739
739 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
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
739 Remaining

Manufacturer
Results per Page
Page 1/30
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BUK98180-100A,115 Datasheet BUK98180-100A,115 - NXP USA Inc. 568-9714-2-ND MOSFET N-CH 100V 4.6A SOT-223 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Automotive, AEC-Q101, TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 100V 4.6A (Tc) 4.5V, 10V 173mOhm @ 5A, 10V 2V @ 1mA
-
±10V 619pF @ 25V
-
8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
BUK9523-75A,127 Datasheet BUK9523-75A,127 - NXP USA Inc. 568-9728-5-ND MOSFET N-CH 75V 53A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 75V 53A (Tc) 4.5V, 10V 22mOhm @ 25A, 10V 2V @ 1mA
-
±10V 3120pF @ 25V
-
138W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
BUK9520-55A,127 Datasheet BUK9520-55A,127 - NXP USA Inc. 568-9731-5-ND MOSFET N-CH 55V 54A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 55V 54A (Tc) 4.5V, 10V 18mOhm @ 25A, 10V 2V @ 1mA
-
±10V 2210pF @ 25V
-
118W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
BUK95180-100A,127 Datasheet BUK95180-100A,127 - NXP USA Inc. 568-9727-5-ND MOSFET N-CH 100V 11A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 100V 11A (Tc) 4.5V, 10V 173mOhm @ 5A, 10V 2V @ 1mA
-
±15V 619pF @ 25V
-
54W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
-
BUK794R1-40BT,127 - NXP USA Inc. 568-9739-5-ND MOSFET N-CH 40V 75A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchPLUS Obsolete N-Channel MOSFET (Metal Oxide) 40V 75A (Tc) 10V 4.1mOhm @ 50A, 10V 4V @ 1mA 83nC @ 10V ±20V 6808pF @ 25V Temperature Sensing Diode 272W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220-5 TO-220-5
BUK7880-55A,115 Datasheet BUK7880-55A,115 - NXP USA Inc. 568-9712-2-ND MOSFET N-CH 55V 7A SOT-223 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Automotive, AEC-Q101, TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 55V 7A (Tc) 10V 80mOhm @ 10A, 10V 4V @ 1mA 12nC @ 10V ±20V 500pF @ 25V
-
8W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
BUK652R6-40C,127 Datasheet BUK652R6-40C,127 - NXP USA Inc. 568-7493-5-ND MOSFET N-CH 40V 120A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 4.5V, 10V 2.7mOhm @ 25A, 10V 2.8V @ 1mA 199nC @ 10V ±16V 11334pF @ 25V
-
263W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
BUK652R3-40C,127 Datasheet BUK652R3-40C,127 - NXP USA Inc. 568-7492-5-ND MOSFET N-CH 40V 120A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 40V 120A (Tc) 4.5V, 10V 2.3mOhm @ 25A, 10V 2.8V @ 1mA 260nC @ 10V ±16V 15100pF @ 25V
-
306W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
-
BUK652R1-30C,127 - NXP USA Inc. 568-7491-5-ND MOSFET N-CH 30V 120A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 120A (Tc) 4.5V, 10V 2.4mOhm @ 25A, 10V 2.8V @ 1mA 168nC @ 10V ±16V 10918pF @ 25V
-
263W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
-
BUK652R0-30C,127 - NXP USA Inc. 568-7490-5-ND MOSFET N-CH 30V 120A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 120A (Tc) 4.5V, 10V 2.2mOhm @ 25A, 10V 2.8V @ 1mA 229nC @ 10V ±16V 14964pF @ 25V
-
306W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
-
Photo Not Available PH3330L,115-ND MOSFET N-CH 30V 100A LFPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 100A (Tc) 4.5V, 10V 3.3mOhm @ 25A, 10V 2.15V @ 1mA 30.5nC @ 4.5V ±20V 4840pF @ 12V
-
62.5W (Tc) -55°C ~ 150°C (TJ) Surface Mount LFPAK56, Power-SO8 SC-100, SOT-669
PHK28NQ03LT,518 Datasheet PHK28NQ03LT,518 - NXP USA Inc. PHK28NQ03LT,518-ND MOSFET N-CH 30V 23.7A 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 23.7A (Tc) 4.5V, 10V 6.5mOhm @ 14A, 10V 2V @ 1mA 30.3nC @ 4.5V ±20V 2800pF @ 20V
-
6.25W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
BUK652R7-30C,127 Datasheet BUK652R7-30C,127 - NXP USA Inc. 568-7494-5-ND MOSFET N-CH 30V 100A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 100A (Tc) 4.5V, 10V 3.3mOhm @ 25A, 10V 2.8V @ 1mA 114nC @ 10V ±16V 6960pF @ 25V
-
204W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
PMN55LN,135 Datasheet PMN55LN,135 - NXP USA Inc. 568-7425-2-ND MOSFET N-CH 20V 4.1A 6TSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 4.1A (Tc) 4.5V, 10V 65mOhm @ 2.5A, 10V 2V @ 1mA 13.1nC @ 10V ±15V 500pF @ 20V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN55LN,135 Datasheet PMN55LN,135 - NXP USA Inc. 568-7425-1-ND MOSFET N-CH 20V 4.1A 6TSOP 0 Available: 0
Obsolete
-
Cut Tape (CT)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 4.1A (Tc) 4.5V, 10V 65mOhm @ 2.5A, 10V 2V @ 1mA 13.1nC @ 10V ±15V 500pF @ 20V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN55LN,135 Datasheet PMN55LN,135 - NXP USA Inc. 568-7425-6-ND MOSFET N-CH 20V 4.1A 6TSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 4.1A (Tc) 4.5V, 10V 65mOhm @ 2.5A, 10V 2V @ 1mA 13.1nC @ 10V ±15V 500pF @ 20V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN34LN,135 Datasheet PMN34LN,135 - NXP USA Inc. 568-7419-2-ND MOSFET N-CH 20V 5.7A 6TSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 5.7A (Tc) 4.5V, 10V 34mOhm @ 2.5A, 10V 2V @ 1mA 13.1nC @ 10V ±15V 500pF @ 20V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN34LN,135 Datasheet PMN34LN,135 - NXP USA Inc. 568-7419-1-ND MOSFET N-CH 20V 5.7A 6TSOP 0 Available: 0
Obsolete
-
Cut Tape (CT)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 5.7A (Tc) 4.5V, 10V 34mOhm @ 2.5A, 10V 2V @ 1mA 13.1nC @ 10V ±15V 500pF @ 20V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN34LN,135 Datasheet PMN34LN,135 - NXP USA Inc. 568-7419-6-ND MOSFET N-CH 20V 5.7A 6TSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 5.7A (Tc) 4.5V, 10V 34mOhm @ 2.5A, 10V 2V @ 1mA 13.1nC @ 10V ±15V 500pF @ 20V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN27UN,135 Datasheet PMN27UN,135 - NXP USA Inc. 568-7417-2-ND MOSFET N-CH 20V 5.7A 6TSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 5.7A (Tc) 1.8V, 4.5V 34mOhm @ 2A, 4.5V 700mV @ 1mA 10.6nC @ 4.5V ±8V 740pF @ 10V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN27UN,135 Datasheet PMN27UN,135 - NXP USA Inc. 568-7417-1-ND MOSFET N-CH 20V 5.7A 6TSOP 0 Available: 0
Obsolete
-
Cut Tape (CT)? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 5.7A (Tc) 1.8V, 4.5V 34mOhm @ 2A, 4.5V 700mV @ 1mA 10.6nC @ 4.5V ±8V 740pF @ 10V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
PMN27UN,135 Datasheet PMN27UN,135 - NXP USA Inc. 568-7417-6-ND MOSFET N-CH 20V 5.7A 6TSOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 20V 5.7A (Tc) 1.8V, 4.5V 34mOhm @ 2A, 4.5V 700mV @ 1mA 10.6nC @ 4.5V ±8V 740pF @ 10V
-
1.75W (Tc) -55°C ~ 150°C (TJ) Surface Mount 6-TSOP SC-74, SOT-457
BUK9510-55A,127 Datasheet BUK9510-55A,127 - NXP USA Inc. 568-9745-5-ND MOSFET N-CH 55V 75A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 55V 75A (Tc) 4.5V, 10V 9mOhm @ 25A, 10V 2V @ 1mA 68nC @ 5V ±15V 4307pF @ 25V
-
200W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
BUK9509-75A,127 Datasheet BUK9509-75A,127 - NXP USA Inc. 568-9748-5-ND MOSFET N-CH 75V 75A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 75V 75A (Tj) 4.5V, 10V 8.5mOhm @ 25A, 10V 2V @ 1mA
-
±10V 8840pF @ 25V
-
230W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
-
BUK9505-30A,127 - NXP USA Inc. 568-9747-5-ND MOSFET N-CH 30V 75A TO220AB 0 Available: 0
Obsolete
-
Tube? TrenchMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 75A (Tc) 4.5V, 10V 4.6mOhm @ 25A, 10V 2V @ 1mA
-
±10V 8600pF @ 25V
-
230W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220AB TO-220-3
Results per Page
Page 1/30
|< < 1 2 3 4 5 >|

06:54:51 7/23/2019