Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 327
327 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
FET Feature
Clear
Power Dissipation (Max)
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
327 Remaining

Manufacturer
Results per Page
Page 1/14
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
LND150K1-G Datasheet LND150K1-G - Microchip Technology LND150K1-GTR-ND MOSFET N-CH 500V 0.013A SOT23-3 45,000 - Immediate Available: 45,000 $0.28840 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 13mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
LND150K1-G Datasheet LND150K1-G - Microchip Technology LND150K1-GCT-ND MOSFET N-CH 500V 0.013A SOT23-3 46,457 - Immediate Available: 46,457 $0.38000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 13mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
LND150K1-G Datasheet LND150K1-G - Microchip Technology LND150K1-GDKR-ND MOSFET N-CH 500V 0.013A SOT23-3 46,457 - Immediate Available: 46,457 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 13mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
DN3135K1-G Datasheet DN3135K1-G - Microchip Technology DN3135K1-GTR-ND MOSFET N-CH 350V 72MA SOT23-3 21,000 - Immediate Available: 21,000 $0.40376 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 72mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
DN3135K1-G Datasheet DN3135K1-G - Microchip Technology DN3135K1-GCT-ND MOSFET N-CH 350V 72MA SOT23-3 22,014 - Immediate Available: 22,014 $0.53000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 72mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
DN3135K1-G Datasheet DN3135K1-G - Microchip Technology DN3135K1-GDKR-ND MOSFET N-CH 350V 72MA SOT23-3 22,014 - Immediate Available: 22,014 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 72mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
LND150N8-G Datasheet LND150N8-G - Microchip Technology LND150N8-GTR-ND MOSFET N-CH 500V 30MA SOT89-3 6,000 - Immediate Available: 6,000 $0.46351 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 30mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-89-3 TO-243AA
LND150N8-G Datasheet LND150N8-G - Microchip Technology LND150N8-GCT-ND MOSFET N-CH 500V 30MA SOT89-3 6,178 - Immediate Available: 6,178 $0.61000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 30mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-89-3 TO-243AA
LND150N8-G Datasheet LND150N8-G - Microchip Technology LND150N8-GDKR-ND MOSFET N-CH 500V 30MA SOT89-3 6,178 - Immediate Available: 6,178 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 500V 30mA (Tj) 0V 1000Ohm @ 500µA, 0V
-
-
±20V 10pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-89-3 TO-243AA
DN3135N8-G Datasheet DN3135N8-G - Microchip Technology DN3135N8-GTR-ND MOSFET N-CH 350V 0.135A SOT89-3 12,000 - Immediate Available: 12,000 $0.47586 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 135mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 1.3W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3135N8-G Datasheet DN3135N8-G - Microchip Technology DN3135N8-GCT-ND MOSFET N-CH 350V 0.135A SOT89-3 13,975 - Immediate Available: 13,975 $0.63000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 135mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 1.3W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3135N8-G Datasheet DN3135N8-G - Microchip Technology DN3135N8-GDKR-ND MOSFET N-CH 350V 0.135A SOT89-3 13,975 - Immediate Available: 13,975 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 350V 135mA (Tj) 0V 35Ohm @ 150mA, 0V
-
-
±20V 120pF @ 25V Depletion Mode 1.3W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3525N8-G Datasheet DN3525N8-G - Microchip Technology DN3525N8-GTR-ND MOSFET N-CH 250V 360MA SOT89-3 12,000 - Immediate Available: 12,000 $0.51912 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 250V 360mA (Tj) 0V 6Ohm @ 200mA, 0V
-
-
±20V 350pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3525N8-G Datasheet DN3525N8-G - Microchip Technology DN3525N8-GCT-ND MOSFET N-CH 250V 360MA SOT89-3 13,435 - Immediate Available: 13,435 $0.67000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 250V 360mA (Tj) 0V 6Ohm @ 200mA, 0V
-
-
±20V 350pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN3525N8-G Datasheet DN3525N8-G - Microchip Technology DN3525N8-GDKR-ND MOSFET N-CH 250V 360MA SOT89-3 13,435 - Immediate Available: 13,435 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 250V 360mA (Tj) 0V 6Ohm @ 200mA, 0V
-
-
±20V 350pF @ 25V Depletion Mode 1.6W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN2470K4-G Datasheet DN2470K4-G - Microchip Technology DN2470K4-GTR-ND MOSFET N-CH 700V 0.17A 3DPAK 34,000 - Immediate Available: 34,000 $0.62006 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 700V 170mA (Tj) 0V 42Ohm @ 100mA, 0V
-
-
±20V 540pF @ 25V Depletion Mode 2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
DN2470K4-G Datasheet DN2470K4-G - Microchip Technology DN2470K4-GCT-ND MOSFET N-CH 700V 0.17A 3DPAK 36,439 - Immediate Available: 36,439 $0.81000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 700V 170mA (Tj) 0V 42Ohm @ 100mA, 0V
-
-
±20V 540pF @ 25V Depletion Mode 2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
DN2470K4-G Datasheet DN2470K4-G - Microchip Technology DN2470K4-GDKR-ND MOSFET N-CH 700V 0.17A 3DPAK 36,439 - Immediate Available: 36,439 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 700V 170mA (Tj) 0V 42Ohm @ 100mA, 0V
-
-
±20V 540pF @ 25V Depletion Mode 2.5W (Ta) -55°C ~ 150°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
DN2540N8-G Datasheet DN2540N8-G - Microchip Technology DN2540N8-GTR-ND MOSFET N-CH 400V 0.17A SOT89-3 4,000 - Immediate Available: 4,000 $0.62006 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 400V 170mA (Tj) 0V 25Ohm @ 120mA, 0V
-
-
±20V 300pF @ 25V Depletion Mode 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN2540N8-G Datasheet DN2540N8-G - Microchip Technology DN2540N8-GCT-ND MOSFET N-CH 400V 0.17A SOT89-3 5,105 - Immediate Available: 5,105 $0.81000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 400V 170mA (Tj) 0V 25Ohm @ 120mA, 0V
-
-
±20V 300pF @ 25V Depletion Mode 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
DN2540N8-G Datasheet DN2540N8-G - Microchip Technology DN2540N8-GDKR-ND MOSFET N-CH 400V 0.17A SOT89-3 5,105 - Immediate Available: 5,105 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 400V 170mA (Tj) 0V 25Ohm @ 120mA, 0V
-
-
±20V 300pF @ 25V Depletion Mode 1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
TP5335K1-G Datasheet TP5335K1-G - Microchip Technology TP5335K1-GTR-ND MOSFET P-CH 350V 0.085A SOT23-3 15,000 - Immediate Available: 15,000 $0.65920 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 350V 85mA (Tj) 4.5V, 10V 30Ohm @ 200mA, 10V 2.4V @ 1mA
-
±20V 110pF @ 25V
-
360mW (Ta) -55°C ~ 150°C Surface Mount TO-236AB (SOT23) TO-236-3, SC-59, SOT-23-3
TP5335K1-G Datasheet TP5335K1-G - Microchip Technology TP5335K1-GCT-ND MOSFET P-CH 350V 0.085A SOT23-3 20,736 - Immediate Available: 20,736 $0.88000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 350V 85mA (Tj) 4.5V, 10V 30Ohm @ 200mA, 10V 2.4V @ 1mA
-
±20V 110pF @ 25V
-
360mW (Ta) -55°C ~ 150°C Surface Mount TO-236AB (SOT23) TO-236-3, SC-59, SOT-23-3
TP5335K1-G Datasheet TP5335K1-G - Microchip Technology TP5335K1-GDKR-ND MOSFET P-CH 350V 0.085A SOT23-3 20,736 - Immediate Available: 20,736 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 350V 85mA (Tj) 4.5V, 10V 30Ohm @ 200mA, 10V 2.4V @ 1mA
-
±20V 110pF @ 25V
-
360mW (Ta) -55°C ~ 150°C Surface Mount TO-236AB (SOT23) TO-236-3, SC-59, SOT-23-3
TN2524N8-G Datasheet TN2524N8-G - Microchip Technology TN2524N8-GTR-ND MOSFET N-CH 240V 360MA SOT89-3 14,000 - Immediate Available: 14,000 $0.88580 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 240V 360mA (Tj) 4.5V, 10V 6Ohm @ 500mA, 10V 2V @ 1mA
-
±20V 125pF @ 25V
-
1.6W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-243AA (SOT-89) TO-243AA
Results per Page
Page 1/14
|< < 1 2 3 4 5 >|

23:56:06 6/15/2019