USD

Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 1,084
1,084 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
FET Feature
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
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
1,084 Remaining

Manufacturer
Results per Page
Page 1/44
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
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DMN63D8LDW-7 Datasheet DMN63D8LDW-7 - Diodes Incorporated DMN63D8LDW-7TR-ND MOSFET 2N-CH 30V 0.22A SOT363 360,000 - Immediate Available: 360,000 $0.05152 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 220mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 870nC @ 10V 22pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN63D8LDW-7 Datasheet DMN63D8LDW-7 - Diodes Incorporated DMN63D8LDW-7CT-ND MOSFET 2N-CH 30V 0.22A SOT363 362,133 - Immediate Available: 362,133 $0.30000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 220mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 870nC @ 10V 22pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN63D8LDW-7 Datasheet DMN63D8LDW-7 - Diodes Incorporated DMN63D8LDW-7DKR-ND MOSFET 2N-CH 30V 0.22A SOT363 362,133 - Immediate Available: 362,133 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 220mA 2.8Ohm @ 250mA, 10V 1.5V @ 250µA 870nC @ 10V 22pF @ 25V 300mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
2N7002DW-7-F Datasheet 2N7002DW-7-F - Diodes Incorporated 2N7002DW-FDITR-ND MOSFET 2N-CH 60V 0.23A SOT-363 471,000 - Immediate Available: 471,000 $0.06000 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 60V 230mA 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
50pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
2N7002DW-7-F Datasheet 2N7002DW-7-F - Diodes Incorporated 2N7002DW-FDICT-ND MOSFET 2N-CH 60V 0.23A SOT-363 472,636 - Immediate Available: 472,636 $0.33000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 60V 230mA 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
50pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
2N7002DW-7-F Datasheet 2N7002DW-7-F - Diodes Incorporated 2N7002DW-FDIDKR-ND MOSFET 2N-CH 60V 0.23A SOT-363 472,636 - Immediate Available: 472,636 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 60V 230mA 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
50pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN3190LDW-13 Datasheet DMN3190LDW-13 - Diodes Incorporated DMN3190LDW-13DITR-ND MOSFET 2N-CH 30V 1A SOT363 70,000 - Immediate Available: 70,000 $0.06400 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 190mOhm @ 1.3A, 10V 2.8V @ 250µA 2nC @ 10V 87pF @ 20V 320mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN3190LDW-13 Datasheet DMN3190LDW-13 - Diodes Incorporated DMN3190LDW-13DICT-ND MOSFET 2N-CH 30V 1A SOT363 78,081 - Immediate Available: 78,081 $0.44000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 190mOhm @ 1.3A, 10V 2.8V @ 250µA 2nC @ 10V 87pF @ 20V 320mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN3190LDW-13 Datasheet DMN3190LDW-13 - Diodes Incorporated DMN3190LDW-13DIDKR-ND MOSFET 2N-CH 30V 1A SOT363 78,081 - Immediate Available: 78,081 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 190mOhm @ 1.3A, 10V 2.8V @ 250µA 2nC @ 10V 87pF @ 20V 320mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
2N7002DWQ-7-F Datasheet 2N7002DWQ-7-F - Diodes Incorporated 2N7002DWQ-7-FDITR-ND MOSFET 2N-CH 60V 0.23A SOT363 234,000 - Immediate Available: 234,000 $0.06600 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 60V 230mA 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
50pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
2N7002DWQ-7-F Datasheet 2N7002DWQ-7-F - Diodes Incorporated 2N7002DWQ-7-FDICT-ND MOSFET 2N-CH 60V 0.23A SOT363 236,735 - Immediate Available: 236,735 $0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 60V 230mA 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
50pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
2N7002DWQ-7-F Datasheet 2N7002DWQ-7-F - Diodes Incorporated 2N7002DWQ-7-FDIDKR-ND MOSFET 2N-CH 60V 0.23A SOT363 236,735 - Immediate Available: 236,735 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Standard 60V 230mA 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
50pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN53D0LDW-7 Datasheet DMN53D0LDW-7 - Diodes Incorporated DMN53D0LDW-7DITR-ND MOSFET 2N-CH 50V 0.36A SOT363 168,000 - Immediate Available: 168,000 $0.06624 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 50V 360mA 1.6Ohm @ 500mA, 10V 1.5V @ 250µA 0.6nC @ 4.5V 46pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN53D0LDW-7 Datasheet DMN53D0LDW-7 - Diodes Incorporated DMN53D0LDW-7DICT-ND MOSFET 2N-CH 50V 0.36A SOT363 170,158 - Immediate Available: 170,158 $0.39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 50V 360mA 1.6Ohm @ 500mA, 10V 1.5V @ 250µA 0.6nC @ 4.5V 46pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN53D0LDW-7 Datasheet DMN53D0LDW-7 - Diodes Incorporated DMN53D0LDW-7DIDKR-ND MOSFET 2N-CH 50V 0.36A SOT363 170,158 - Immediate Available: 170,158 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 50V 360mA 1.6Ohm @ 500mA, 10V 1.5V @ 250µA 0.6nC @ 4.5V 46pF @ 25V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMC3400SDW-7 Datasheet DMC3400SDW-7 - Diodes Incorporated DMC3400SDW-7DITR-ND MOSFET N/P-CH 30V SOT363 147,000 - Immediate Available: 147,000 $0.07200 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Standard 30V 650mA, 450mA 400mOhm @ 590mA, 10V 1.6V @ 250µA 1.4nC @ 10V 55pF @ 15V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMC3400SDW-7 Datasheet DMC3400SDW-7 - Diodes Incorporated DMC3400SDW-7DICT-ND MOSFET N/P-CH 30V SOT363 149,871 - Immediate Available: 149,871 $0.40000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N and P-Channel Standard 30V 650mA, 450mA 400mOhm @ 590mA, 10V 1.6V @ 250µA 1.4nC @ 10V 55pF @ 15V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMC3400SDW-7 Datasheet DMC3400SDW-7 - Diodes Incorporated DMC3400SDW-7DIDKR-ND MOSFET N/P-CH 30V SOT363 149,871 - Immediate Available: 149,871 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N and P-Channel Standard 30V 650mA, 450mA 400mOhm @ 590mA, 10V 1.6V @ 250µA 1.4nC @ 10V 55pF @ 15V 310mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN3190LDW-7 Datasheet DMN3190LDW-7 - Diodes Incorporated DMN3190LDW-7DITR-ND MOSFET 2N-CH 30V 1A SOT363 405,000 - Immediate Available: 405,000 $0.08000 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 190mOhm @ 1.3A, 10V 2.8V @ 250µA 2nC @ 10V 87pF @ 20V 320mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN3190LDW-7 Datasheet DMN3190LDW-7 - Diodes Incorporated DMN3190LDW-7DICT-ND MOSFET 2N-CH 30V 1A SOT363 405,829 - Immediate Available: 405,829 $0.44000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 190mOhm @ 1.3A, 10V 2.8V @ 250µA 2nC @ 10V 87pF @ 20V 320mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMN3190LDW-7 Datasheet DMN3190LDW-7 - Diodes Incorporated DMN3190LDW-7DIDKR-ND MOSFET 2N-CH 30V 1A SOT363 405,829 - Immediate Available: 405,829 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 190mOhm @ 1.3A, 10V 2.8V @ 250µA 2nC @ 10V 87pF @ 20V 320mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMG1016UDW-7 Datasheet DMG1016UDW-7 - Diodes Incorporated DMG1016UDW-7DITR-ND MOSFET N/P-CH 20V SOT363 42,000 - Immediate Available: 42,000 $0.08000 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 1.07A, 845mA 450mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 10V 330mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMG1016UDW-7 Datasheet DMG1016UDW-7 - Diodes Incorporated DMG1016UDW-7DICT-ND MOSFET N/P-CH 20V SOT363 44,274 - Immediate Available: 44,274 $0.44000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 1.07A, 845mA 450mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 10V 330mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMG1016UDW-7 Datasheet DMG1016UDW-7 - Diodes Incorporated DMG1016UDW-7DIDKR-ND MOSFET N/P-CH 20V SOT363 44,274 - Immediate Available: 44,274 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V 1.07A, 845mA 450mOhm @ 600mA, 4.5V 1V @ 250µA 0.74nC @ 4.5V 60.67pF @ 10V 330mW -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMG6601LVT-7 Datasheet DMG6601LVT-7 - Diodes Incorporated DMG6601LVT-7DITR-ND MOSFET N/P-CH 30V 26TSOT 150,000 - Immediate Available: 150,000 $0.08100 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 30V 3.8A, 2.5A 55mOhm @ 3.4A, 10V 1.5V @ 250µA 12.3nC @ 10V 422pF @ 15V 850mW -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSOT-26
Results per Page
Page 1/44
|< < 1 2 3 4 5 >|

05:25:41 9/16/2019