USD

Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 48
48 Similar Products Remaining
Filter Options:
Packaging
Clear
FET Type
Clear
FET Feature
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
48 Similar Products Remaining

Series
Manufacturer
Part Status
Results per Page
Page 1/2
|< < 1 2 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
UM6K31NFHATCN Datasheet UM6K31NFHATCN - Rohm Semiconductor UM6K31NFHATCNTR-ND 2.5V DRIVE NCH+NCH MOSFET 3,000 - Immediate Available: 3,000 $0.09000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 250mA (Ta) 2.4Ohm @ 250mA, 10V 2.3V @ 1mA
-
15pF @ 25V 150mW 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 UMT6
UM6K31NFHATCN Datasheet UM6K31NFHATCN - Rohm Semiconductor UM6K31NFHATCNCT-ND 2.5V DRIVE NCH+NCH MOSFET 5,121 - Immediate Available: 5,121 $0.42000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 250mA (Ta) 2.4Ohm @ 250mA, 10V 2.3V @ 1mA
-
15pF @ 25V 150mW 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 UMT6
UM6K31NFHATCN Datasheet UM6K31NFHATCN - Rohm Semiconductor UM6K31NFHATCNDKR-ND 2.5V DRIVE NCH+NCH MOSFET 5,121 - Immediate Available: 5,121 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 250mA (Ta) 2.4Ohm @ 250mA, 10V 2.3V @ 1mA
-
15pF @ 25V 150mW 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 UMT6
SP8M21FRATB Datasheet SP8M21FRATB - Rohm Semiconductor SP8M21FRATBTR-ND 4V DRIVE NCH+PCH MOSFET (CORRESP 2,500 - Immediate Available: 2,500 $0.55440 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N and P-Channel Standard 45V 6A (Ta), 4A (Ta) 25mOhm @ 6A, 10V, 46mOhm @ 4A, 10V 2.5V @ 1mA 21.6nC @ 5V, 28nC @ 5V 1400pF @ 10V, 2400pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8M21FRATB Datasheet SP8M21FRATB - Rohm Semiconductor SP8M21FRATBCT-ND 4V DRIVE NCH+PCH MOSFET (CORRESP 2,500 - Immediate Available: 2,500 $1.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N and P-Channel Standard 45V 6A (Ta), 4A (Ta) 25mOhm @ 6A, 10V, 46mOhm @ 4A, 10V 2.5V @ 1mA 21.6nC @ 5V, 28nC @ 5V 1400pF @ 10V, 2400pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8M21FRATB Datasheet SP8M21FRATB - Rohm Semiconductor SP8M21FRATBDKR-ND 4V DRIVE NCH+PCH MOSFET (CORRESP 2,500 - Immediate Available: 2,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N and P-Channel Standard 45V 6A (Ta), 4A (Ta) 25mOhm @ 6A, 10V, 46mOhm @ 4A, 10V 2.5V @ 1mA 21.6nC @ 5V, 28nC @ 5V 1400pF @ 10V, 2400pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K32FRATB Datasheet SP8K32FRATB - Rohm Semiconductor SP8K32FRATBTR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,500 - Immediate Available: 2,500 $0.63000 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 4.5A (Ta) 65mOhm @ 4.5A, 10V 2.5V @ 1mA 10nC @ 5V 500pF @ 10V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K32FRATB Datasheet SP8K32FRATB - Rohm Semiconductor SP8K32FRATBCT-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,500 - Immediate Available: 2,500 $1.53000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 4.5A (Ta) 65mOhm @ 4.5A, 10V 2.5V @ 1mA 10nC @ 5V 500pF @ 10V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K32FRATB Datasheet SP8K32FRATB - Rohm Semiconductor SP8K32FRATBDKR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,500 - Immediate Available: 2,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 4.5A (Ta) 65mOhm @ 4.5A, 10V 2.5V @ 1mA 10nC @ 5V 500pF @ 10V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K31FRATB Datasheet SP8K31FRATB - Rohm Semiconductor SP8K31FRATBTR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 0 Available: 0
Standard Lead Time 20 Weeks
$0.26100 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 3.5A (Ta) 120mOhm @ 3.5A, 10V 2.5V @ 1mA 5.2nC @ 5V 250pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K31FRATB Datasheet SP8K31FRATB - Rohm Semiconductor SP8K31FRATBCT-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 1,870 - Immediate Available: 1,870 $0.70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 3.5A (Ta) 120mOhm @ 3.5A, 10V 2.5V @ 1mA 5.2nC @ 5V 250pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K31FRATB Datasheet SP8K31FRATB - Rohm Semiconductor SP8K31FRATBDKR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 1,870 - Immediate Available: 1,870 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 3.5A (Ta) 120mOhm @ 3.5A, 10V 2.5V @ 1mA 5.2nC @ 5V 250pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8M6FRATB Datasheet SP8M6FRATB - Rohm Semiconductor SP8M6FRATBTR-ND 4V DRIVE NCH+PCH MOSFET 0 Available: 0
Standard Lead Time 20 Weeks
$0.27550 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active N and P-Channel Standard 30V 5A (Ta), 3.5A (Ta) 51mOhm @ 5A, 10V, 90mOhm @ 3.5A, 10V 2.5V @ 1mA 3.9nC @ 5V, 5.5nC @ 5V 230pF @ 10V, 490pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8M6FRATB Datasheet SP8M6FRATB - Rohm Semiconductor SP8M6FRATBCT-ND 4V DRIVE NCH+PCH MOSFET 1,639 - Immediate Available: 1,639 $0.73000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active N and P-Channel Standard 30V 5A (Ta), 3.5A (Ta) 51mOhm @ 5A, 10V, 90mOhm @ 3.5A, 10V 2.5V @ 1mA 3.9nC @ 5V, 5.5nC @ 5V 230pF @ 10V, 490pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8M6FRATB Datasheet SP8M6FRATB - Rohm Semiconductor SP8M6FRATBDKR-ND 4V DRIVE NCH+PCH MOSFET 1,639 - Immediate Available: 1,639 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active N and P-Channel Standard 30V 5A (Ta), 3.5A (Ta) 51mOhm @ 5A, 10V, 90mOhm @ 3.5A, 10V 2.5V @ 1mA 3.9nC @ 5V, 5.5nC @ 5V 230pF @ 10V, 490pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K52FRATB Datasheet SP8K52FRATB - Rohm Semiconductor SP8K52FRATBTR-ND 4V DRIVE NCH+NCH MOSFET 0 Available: 0
Standard Lead Time 20 Weeks
$0.37380 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 100V 3A (Ta) 170mOhm @ 3A, 10V 2.5V @ 1mA 8.5nC @ 5V 610pF @ 25V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K52FRATB Datasheet SP8K52FRATB - Rohm Semiconductor SP8K52FRATBCT-ND 4V DRIVE NCH+NCH MOSFET 1,875 - Immediate Available: 1,875 $0.91000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 100V 3A (Ta) 170mOhm @ 3A, 10V 2.5V @ 1mA 8.5nC @ 5V 610pF @ 25V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K52FRATB Datasheet SP8K52FRATB - Rohm Semiconductor SP8K52FRATBDKR-ND 4V DRIVE NCH+NCH MOSFET 1,875 - Immediate Available: 1,875 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 100V 3A (Ta) 170mOhm @ 3A, 10V 2.5V @ 1mA 8.5nC @ 5V 610pF @ 25V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K33FRATB Datasheet SP8K33FRATB - Rohm Semiconductor SP8K33FRATBTR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 0 Available: 0
Standard Lead Time 20 Weeks
$0.41020 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 5A (Ta) 48mOhm @ 5A, 10V 2.5V @ 1mA 12nC @ 5V 620pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K33FRATB Datasheet SP8K33FRATB - Rohm Semiconductor SP8K33FRATBCT-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,370 - Immediate Available: 2,370 $1.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 5A (Ta) 48mOhm @ 5A, 10V 2.5V @ 1mA 12nC @ 5V 620pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K33FRATB Datasheet SP8K33FRATB - Rohm Semiconductor SP8K33FRATBDKR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,370 - Immediate Available: 2,370 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 60V 5A (Ta) 48mOhm @ 5A, 10V 2.5V @ 1mA 12nC @ 5V 620pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K24FRATB Datasheet SP8K24FRATB - Rohm Semiconductor SP8K24FRATBTR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 0 Available: 0
Standard Lead Time 20 Weeks
$0.50120 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 45V 6A (Ta) 25mOhm @ 6A, 10V 2.5V @ 1mA 21.6nC @ 5V 1400pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K24FRATB Datasheet SP8K24FRATB - Rohm Semiconductor SP8K24FRATBCT-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,497 - Immediate Available: 2,497 $1.22000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 45V 6A (Ta) 25mOhm @ 6A, 10V 2.5V @ 1mA 21.6nC @ 5V 1400pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K24FRATB Datasheet SP8K24FRATB - Rohm Semiconductor SP8K24FRATBDKR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 2,497 - Immediate Available: 2,497 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 45V 6A (Ta) 25mOhm @ 6A, 10V 2.5V @ 1mA 21.6nC @ 5V 1400pF @ 10V 2W 150°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
SP8K22FRATB Datasheet SP8K22FRATB - Rohm Semiconductor SP8K22FRATBTR-ND 4V DRIVE NCH+NCH MOSFET (CORRESP 0 Available: 0
Standard Lead Time 20 Weeks
$0.69300 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 2 N-Channel (Dual) Standard 45V 4.5A (Ta) 46mOhm @ 4.5A, 10V 2.5V @ 1mA 9.6nC @ 5V 550pF @ 10V 2W 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
Results per Page
Page 1/2
|< < 1 2 >|

08:18:13 9/21/2019