USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

DSL
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DSL12AW-7 Datasheet DSL12AW-7 - Diodes Incorporated DSL12AW-7-ND DSL12AW-7 TRANS PNP 12V 2A SOT363 18,000 - Factory Stock $0.07652 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 180MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DSL12AW-7 Datasheet DSL12AW-7 - Diodes Incorporated DSL12AW-7DITR-ND DSL12AW-7 TRANS PNP 12V 2A SOT363 18,000 - Factory Stock
Active
3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 180MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DSL12AW-7 Datasheet DSL12AW-7 - Diodes Incorporated DSL12AW-7DICT-ND DSL12AW-7 TRANS PNP 12V 2A SOT363 1,319 - Immediate Available: 1,319 $0.40000
-
Cut Tape (CT)
-
Discontinued at Digi-Key PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 180MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DSL12AW-7 Datasheet DSL12AW-7 - Diodes Incorporated DSL12AW-7DIDKR-ND DSL12AW-7 TRANS PNP 12V 2A SOT363 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key PNP 2A 12V 290mV @ 20mA, 1A 100nA 100 @ 800mA, 1.5 V 450mW 180MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
Results per Page
Page 1/1

10:23:04 9/25/2020