USD

Price & Procurement
0 In Stock

2SC4953

Datasheet
Digi-Key Part Number 2SC4953-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SC4953
Copy  
Description TRANS NPN 400V 3A TO-220D
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 400V 3A 10MHz 2W Through Hole TO-220D-A1

Copy  
Documents & Media
Datasheets 2SC4953 Datasheet
Featured Product Wearables Technology Components
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Bulk 
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1V @ 300mA, 1.5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 1.2A, 2V
Power - Max 2W
Frequency - Transition 10MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220D-A1
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 500